Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNR1A105MSEB | Nichicon | 10V 1F ±20% 31.855A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619261 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 10V | 1F | 31.8mm | ±20% | 31.855A@10kHz | 173mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43456A5828M7 | TDK | 450V 8200uF ±20% 24A@100Hz 15mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619263 | Plugin | Bag-packed | 12000hrs@85℃ | - | 450V | 8200uF | 31.7mm | ±20% | 24A@100Hz | 221.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210412152E3 | Vishay Intertech | 200V 1500uF ±20% 4.1A@100Hz 102mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619270 | Bolt,D35xL86.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 200V | 1500uF | 12.8mm | ±20% | 4.1A@100Hz | 86.7mm | -40℃~+105℃ | 102mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2G123MSEJBN | Nichicon | 400V 12000uF ±20% 52.64A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619271 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 400V | 12000uF | 31.8mm | ±20% | 52.64A@10kHz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210423102E3 | Vishay Intertech | 250V 1000uF ±20% 4A@100Hz 116mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619284 | Bolt,D35xL108.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 250V | 1000uF | 12.8mm | ±20% | 4A@100Hz | 108.7mm | -40℃~+105℃ | 116mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2G392MSEHBN | Nichicon | 400V 3900uF ±20% 25.48A@10kHz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619308 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 400V | 3900uF | 31.8mm | ±20% | 25.48A@10kHz | 113mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250036682E3 | Vishay Intertech | 400V 6800uF ±20% 36.6A@120Hz 21mΩ@120Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619312 | Bolt,D76xL151.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 400V | 6800uF | 31.8mm | ±20% | 36.6A@120Hz | 151.7mm | -40℃~+85℃ | 21mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNT1V474MSEB | Nichicon | 35V 0.47F ±20% 25.4A@120Hz Bolt,D30xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619314 | Bolt,D30xL223mm | Bag-packed | 2000hrs@105℃ | 30mm | 35V | 0.47F | 31.8mm | ±20% | 25.4A@120Hz | 223mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2H822MTEJ | Nichicon | 500V 8200uF ±20% 33.7A@120Hz Bolt,D90xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619315 | Bolt,D90xL168mm | Bag-packed | 5000hrs@85℃ | 90mm | 500V | 8200uF | 31.8mm | ±20% | 33.7A@120Hz | 168mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210245103E3 | Vishay Intertech | 350V 10000uF ±20% 25.1A@100Hz 15mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619316 | Bolt,D90xL155.4mm | Bag-packed | 10000hrs@85℃ | 90mm | 350V | 10000uF | 31.8mm | ±20% | 25.1A@100Hz | 155.4mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43564B4828M3 | TDK | 350V 8200uF ±20% 19.8A@100Hz 23mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619322 | Plugin | Bag-packed | 15000hrs@85℃ | - | 350V | 8200uF | 31.7mm | ±20% | 19.8A@100Hz | 169.7mm | -25℃~+85℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210287682E3 | Vishay Intertech | 450V 6800uF ±20% 21.3A@100Hz 24mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619327 | Bolt,D90xL155.4mm | Bag-packed | 10000hrs@85℃ | 90mm | 450V | 6800uF | 31.8mm | ±20% | 21.3A@100Hz | 155.4mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2W682MSEJBB | Nichicon | 450V 6800uF ±20% 28.3A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619333 | Bolt,D90xL173mm | Bag-packed | 5000hrs@105℃ | 90mm | 450V | 6800uF | 31.8mm | ±20% | 28.3A@120Hz | 173mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250036123E3 | Vishay Intertech | 400V 12000uF ±20% 48.1A@120Hz 13mΩ@120Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619349 | Bolt,D76xL225.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 400V | 12000uF | 31.8mm | ±20% | 48.1A@120Hz | 225.7mm | -40℃~+85℃ | 13mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2H562MSEJBN | Nichicon | 500V 5600uF ±20% 26.04A@10kHz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619352 | Bolt,D90xL153mm | Bag-packed | 5000hrs@85℃ | 90mm | 500V | 5600uF | 31.8mm | ±20% | 26.04A@10kHz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H562MSEHBN | Nichicon | 500V 5600uF ±20% 26.6A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619354 | Bolt,D76.2xL193mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 500V | 5600uF | 31.8mm | ±20% | 26.6A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210462152E3 | Vishay Intertech | 200V 1500uF ±20% 4.6A@100Hz 95mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619355 | Bolt,D35xL108.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 200V | 1500uF | 12.8mm | ±20% | 4.6A@100Hz | 108.7mm | -40℃~+105℃ | 95mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2H562MSEH | Nichicon | 500V 5600uF ±20% 19A@120Hz Bolt,D76.2xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619356 | Bolt,D76.2xL190mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 500V | 5600uF | 31.8mm | ±20% | 19A@120Hz | 190mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL211020602E3 | Vishay Intertech | 300V 6000uF -10%~+30% 25.3mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619383 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 300V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 25.3mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2E223MSEB | Nichicon | 250V 22000uF ±20% 18.48A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619385 | Bolt,D90xL223mm | Bag-packed | 2000hrs@105℃ | 90mm | 250V | 22000uF | 31.8mm | ±20% | 18.48A@10kHz | 223mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43457A9109M3 | TDK | Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619387 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G153MSEJBB | Nichicon | 400V 15000uF ±20% 42.9A@120Hz Bolt,D90xL188mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619390 | Bolt,D90xL188mm | Bag-packed | 5000hrs@85℃ | 90mm | 400V | 15000uF | 31.8mm | ±20% | 42.9A@120Hz | 188mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 450LSU4700M77X143 | Rubycon | 450V 4700uF ±20% Bolt,D77xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619394 | Bolt,D77xL143mm | Bag-packed | 5000hrs@85℃ | 77mm | 450V | 4700uF | 31.4mm | ±20% | - | 143mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210472223E3 | Vishay Intertech | 200V 22000uF ±20% 24.6A@100Hz 9mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619413 | Bolt,D76xL225.7mm | Bag-packed | 5000hrs@105℃ | 76mm | 200V | 22000uF | 31.8mm | ±20% | 24.6A@100Hz | 225.7mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210456222E3 | Vishay Intertech | 400V 2200uF ±20% 8.4A@100Hz 56mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619414 | Bolt,D65xL110.7mm | Bag-packed | 5000hrs@105℃ | 65mm | 400V | 2200uF | 28.5mm | ±20% | 8.4A@100Hz | 110.7mm | -40℃~+105℃ | 56mΩ@100Hz |