Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D500LPN163UCA5U | NCC(Nippon Chemi-Con) | 50V 16000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840700 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 50V | 16000uF | 22.2mm | -10%~+75% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D700LPN153MA92U | NCC(Nippon Chemi-Con) | 70V 15000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840710 | Plugin | Bag-packed | 35mm | 70V | 15000uF | 12.7mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F500HLN333MC79U | NCC(Nippon Chemi-Con) | 50V 33000uF ±20% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840730 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 50V | 33000uF | 22.2mm | ±20% | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D201HPN561TA79U | NCC(Nippon Chemi-Con) | 200V 560uF -10%~+50% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840646 | Bolt,D35xL79mm | Bag-packed | 35mm | 200V | 560uF | 12.7mm | -10%~+50% | 79mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN142TC92U | NCC(Nippon Chemi-Con) | 400V 1400uF -10%~+50% Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840696 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 400V | 1400uF | 22.2mm | -10%~+50% | 92mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CDN272MDA5U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840721 | Plugin | Bag-packed | 63.5mm | 450V | 2700uF | 28.6mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D600HPN283TEE3U | NCC(Nippon Chemi-Con) | 60V 28000uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840661 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 60V | 28000uF | 31.8mm | -10%~+50% | 143mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN403UEE9U | NCC(Nippon Chemi-Con) | 50V 40000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840701 | Plugin | Bag-packed | - | 50V | 40000uF | - | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D101MLN272MA54U | NCC(Nippon Chemi-Con) | 100V 2700uF ±20% 5.95A@120Hz 45.9mΩ@120Hz Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840642 | Bolt,D35xL54mm | Bag-packed | 35mm | 100V | 2700uF | 12.7mm | ±20% | 54mm | -40℃~+105℃ | 5.95A@120Hz | 45.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D750CPN563MDE3U | NCC(Nippon Chemi-Con) | 75V 56000uF ±20% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840662 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 75V | 56000uF | 28.6mm | ±20% | 143mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D160CPN105TEM9U | NCC(Nippon Chemi-Con) | 16V 1F -10%~+50% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840672 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 16V | 1F | 31.8mm | -10%~+50% | 220mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN122TEE3Q | NCC(Nippon Chemi-Con) | 400V 1200uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840697 | Bolt,D76.2xL142.88mm | Bag-packed | 76.2mm | 400V | 1200uF | 31.75mm | -10%~+50% | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN452UCB7U | NCC(Nippon Chemi-Con) | 75V 4500uF -10%~+75% Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840712 | Bolt,D50.8xL117mm | Bag-packed | 50.8mm | 75V | 4500uF | 22.2mm | -10%~+75% | 117mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CSN143MEM9U | NCC(Nippon Chemi-Con) | 450V 14000uF ±20% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840727 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 450V | 14000uF | 31.8mm | ±20% | 220mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L351HPN122KC79U | NCC(Nippon Chemi-Con) | 350V 1200uF ±10% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840732 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 350V | 1200uF | 22.2mm | ±10% | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS102T350R4C | Cornell Dubilier Electronics | 350V 1000uF -10%~+50% 3.3A@120Hz 111mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6881917 | Bolt,D34.93xL104.78mm | Bag-packed | 34.93mm | 350V | 1000uF | - | -10%~+50% | 104.78mm | -40℃~+85℃ | 3.3A@120Hz | 111mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210246472E3 | Vishay Intertech | 400V 4700uF ±20% 16.4A@100Hz 28mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6898596 | Bolt,D76xL151.7mm | Bag-packed | 76mm | 400V | 4700uF | 31.8mm | ±20% | 151.7mm | -40℃~+85℃ | 16.4A@100Hz | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERWE401LGN252MEC0U | NCC(Nippon Chemi-Con) | 400V 2500uF ±20% Bolt,D76.2xL124mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6845637 | Bolt,D76.2xL124mm | Bag-packed | 76.2mm | 400V | 2500uF | 31.8mm | ±20% | 124mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G472MSEGBB | Nichicon | 400V 4700uF ±20% 14.8A@120Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891033 | Bolt,D63.5xL133mm | Bag-packed | 63.5mm | 400V | 4700uF | 28.6mm | ±20% | 133mm | -25℃~+85℃ | 14.8A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H152MSEFBB | Nichicon | 500V 1500uF ±20% 6.6A@120Hz Bolt,D51xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891053 | Bolt,D51xL138mm | Bag-packed | 51mm | 500V | 1500uF | 22mm | ±20% | 138mm | -40℃~+105℃ | 6.6A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | B41456B7220M000 | TDK | 40V 0.22F ±20% 25A@100Hz 5mΩ@100Hz Bolt,D76.9xL143.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6863823 | Bolt,D76.9xL143.2mm | Bag-packed | 76.9mm | 40V | 0.22F | 31.7mm | ±20% | 143.2mm | -40℃~+85℃ | 25A@100Hz | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P394NT040 | KEMET | 40V 0.39F ±20% 29.2A@100Hz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6858364 | Bolt,D77xL222mm | Bag-packed | 77mm | 40V | 0.39F | 31.8mm | ±20% | 222mm | -40℃~+105℃ | 29.2A@100Hz | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A752MF250 | KEMET | 250V 7500uF ±20% 13.2A@100Hz 32mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6858376 | Bolt,D66xL107mm | Bag-packed | 66mm | 250V | 7500uF | 28.5mm | ±20% | 107mm | -40℃~+105℃ | 13.2A@100Hz | 32mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U224NS063 | KEMET | 63V 0.22F ±20% 28.6A@100Hz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6858391 | Bolt,D77xL196mm | Bag-packed | 77mm | 63V | 0.22F | 31.8mm | ±20% | 196mm | -40℃~+105℃ | 28.6A@100Hz | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PSU46015A | Cornell Dubilier Electronics | 125V 460uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7328931 | Plugin | Bag-packed | 46.05mm | 125V | 460uF | - | 0%~+20% | 87.25mm | -40℃~+65℃ | - | - |