Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70A622NJ450 | KEMET | 450V 6200uF ±20% 22.9A@10kHz 37mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499461 | Plugin | Bag-packed | 77mm | 450V | 6200uF | 31.8mm | ±20% | 22.9A@10kHz | -40℃~+85℃ | 37mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H822QP500 | KEMET | 500V 8200uF ±20% 21.2A@100Hz 35mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499471 | Bolt,D90xL148mm | Bag-packed | 90mm | 500V | 8200uF | 31.8mm | ±20% | 21.2A@100Hz | -40℃~+85℃ | 35mΩ@100Hz | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS71H242KE350 | KEMET | 350V 2400uF ±20% 8.1A@100Hz 80mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499481 | Bolt,D51xL84mm | Bag-packed | 51mm | 350V | 2400uF | 22.2mm | ±20% | 8.1A@100Hz | -40℃~+85℃ | 80mΩ@100Hz | 84mm | ||
| Min: 1 Mult: 1 | 0 | ALS81H432LM400 | KEMET | 400V 4300uF ±20% 11.9A@100Hz 38mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499516 | Bolt,D63.5xL133mm | Bag-packed | 63.5mm | 400V | 4300uF | 28.5mm | ±20% | 11.9A@100Hz | -40℃~+105℃ | 38mΩ@100Hz | 133mm | ||
| Min: 1 Mult: 1 | 0 | ALS80U912NS450 | KEMET | 450V 9100uF ±20% 18.1A@100Hz 22mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499507 | Bolt,D77xL196mm | Bag-packed | 77mm | 450V | 9100uF | 31.8mm | ±20% | 18.1A@100Hz | -40℃~+105℃ | 22mΩ@100Hz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS71A682DE100 | KEMET | 100V 6800uF ±20% 9.9A@100Hz 50mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499475 | Bolt,D36xL84mm | Bag-packed | 36mm | 100V | 6800uF | 12.8mm | ±20% | 9.9A@100Hz | -40℃~+85℃ | 50mΩ@100Hz | 84mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H133QT500 | KEMET | 500V 13000uF ±20% 26.5A@100Hz 23mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499465 | Bolt,D90xL222mm | Bag-packed | 90mm | 500V | 13000uF | 31.8mm | ±20% | 26.5A@100Hz | -40℃~+85℃ | 23mΩ@100Hz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS80H821DF500 | KEMET | 500V 820uF ±20% 4.1A@100Hz 261mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499505 | Bolt,D36xL107mm | Bag-packed | 36mm | 500V | 820uF | 12.8mm | ±20% | 4.1A@100Hz | -40℃~+105℃ | 261mΩ@100Hz | 107mm | ||
| Min: 1 Mult: 1 | 0 | E36D101CPN603UEM9U | NCC(Nippon Chemi-Con) | 100V 60000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546318 | Plugin | Bag-packed | 76.2mm | 100V | 60000uF | 31.8mm | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D160LPN203UA67U | NCC(Nippon Chemi-Con) | 16V 20000uF -10%~+75% Bolt,D35xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546328 | Bolt,D35xL67mm | Bag-packed | 35mm | 16V | 20000uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | - | 67mm | ||
| Min: 1 Mult: 1 | 0 | E36D150HPC503UDD0U | NCC(Nippon Chemi-Con) | 15V 50000uF -10%~+75% Bolt,D63.5xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546324 | Bolt,D63.5xL130mm | Bag-packed | 63.5mm | 15V | 50000uF | 28.6mm | -10%~+75% | - | -40℃~+85℃ | - | 130mm | ||
| Min: 1 Mult: 1 | 0 | E36D161LLC103MCB7Q | NCC(Nippon Chemi-Con) | 160V 10000uF ±20% 11.71A@120Hz 18.4mΩ@120Hz Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546332 | Bolt,D50.8xL117mm | Bag-packed | 50.8mm | 160V | 10000uF | 22.2mm | ±20% | 11.71A@120Hz | -40℃~+85℃ | 18.4mΩ@120Hz | 117mm | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN124UDB7U | NCC(Nippon Chemi-Con) | 25V 0.12F -10%~+75% Bolt,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546345 | Bolt,D63.5xL117mm | Bag-packed | 63.5mm | 25V | 0.12F | 28.6mm | -10%~+75% | - | -40℃~+85℃ | - | 117mm | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN431UA79U | NCC(Nippon Chemi-Con) | 200V 430uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546336 | Bolt,D35xL79mm | Bag-packed | 35mm | 200V | 430uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | - | 79mm | ||
| Min: 1 Mult: 1 | 0 | E36D551LGC682QFH0U | NCC(Nippon Chemi-Con) | 550V 6800uF -10%~+30% Bolt,D89xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545496 | Bolt,D89xL171mm | Bag-packed | 89mm | 550V | 6800uF | 31.8mm | -10%~+30% | - | -40℃~+85℃ | - | 171mm | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN143TEA5U | NCC(Nippon Chemi-Con) | 75V 14000uF -10%~+50% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545511 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 75V | 14000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36F501HPS152MCD0U | NCC(Nippon Chemi-Con) | 500V 1500uF ±20% 9.4A@3kHz 107mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545591 | Plugin | Bag-packed | 50.8mm | 500V | 1500uF | 22.2mm | ±20% | 9.4A@3kHz | -40℃~+85℃ | 107mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN801TCE3U | NCC(Nippon Chemi-Con) | 450V 800uF -10%~+50% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545478 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 450V | 800uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | - | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN123TCA5U | NCC(Nippon Chemi-Con) | 50V 12000uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545483 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 50V | 12000uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36F401CPN332MEA5U | NCC(Nippon Chemi-Con) | 400V 3300uF ±20% 14.3A@120Hz 26mΩ@120Hz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545558 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 400V | 3300uF | 31.8mm | ±20% | 14.3A@120Hz | -40℃~+85℃ | 26mΩ@120Hz | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36F451CRN472MEE3U | NCC(Nippon Chemi-Con) | 450V 4700uF ±20% 17.1A@120Hz 28mΩ@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545582 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 450V | 4700uF | 31.8mm | ±20% | 17.1A@120Hz | -40℃~+85℃ | 28mΩ@120Hz | 143mm | ||
| Min: 1 Mult: 1 | 0 | E37F451CPN103MFE3U | NCC(Nippon Chemi-Con) | 450V 10000uF ±20% Bolt,D89xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545612 | Bolt,D89xL143mm | Bag-packed | 89mm | 450V | 10000uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D301LPN212TEA5U | NCC(Nippon Chemi-Con) | 300V 2100uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545439 | Plugin | Bag-packed | 76.2mm | 300V | 2100uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN263UDA5U | NCC(Nippon Chemi-Con) | 50V 26000uF -10%~+75% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545490 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 50V | 26000uF | 28.6mm | -10%~+75% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D451LGN133MFM9U | NCC(Nippon Chemi-Con) | 450V 13000uF ±20% Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545475 | Bolt,D89xL220mm | Bag-packed | 89mm | 450V | 13000uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | 220mm |