Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36F401CAS103MFE3U | NCC(Nippon Chemi-Con) | 400V 10000uF ±20% 27.5A@120Hz 10mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545540 | Plugin | Bag-packed | 400V | 10000uF | 31.8mm | ±20% | 27.5A@120Hz | -40℃~+85℃ | 10mΩ@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W222MSEGBN | Nichicon | 450V 2200uF ±20% 9.8A@120Hz Bolt,D63.5xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584327 | Bolt,D63.5xL88mm | Bag-packed | 450V | 2200uF | 28.6mm | ±20% | 9.8A@120Hz | -40℃~+85℃ | - | 63.5mm | 88mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C394NT040 | KEMET | 40V 0.39F ±20% 29.2A@100Hz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499494 | Bolt,D77xL222mm | Bag-packed | 40V | 0.39F | 31.8mm | ±20% | 29.2A@100Hz | -40℃~+105℃ | 6mΩ@100Hz | 77mm | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS81H224NS063 | KEMET | 63V 0.22F ±20% 28.6A@100Hz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499514 | Bolt,D77xL196mm | Bag-packed | 63V | 0.22F | 31.8mm | ±20% | 28.6A@100Hz | -40℃~+105℃ | 7mΩ@100Hz | 77mm | 196mm | ||
| Min: 1 Mult: 1 | 0 | LNC2H182MSEGBB | Nichicon | 500V 1800uF ±20% 12.7A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584291 | Bolt,D63.5xL93mm | Bag-packed | 500V | 1800uF | 28.6mm | ±20% | 12.7A@120Hz | -40℃~+85℃ | - | 63.5mm | 93mm | ||
| Min: 1 Mult: 1 | 0 | LNT2G332MSEGBB | Nichicon | 400V 3300uF ±20% 15.4A@120Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584310 | Bolt,D63.5xL133mm | Bag-packed | 400V | 3300uF | 28.6mm | ±20% | 15.4A@120Hz | -25℃~+105℃ | - | 63.5mm | 133mm | ||
| Min: 1 Mult: 1 | 0 | LQR2W272MSEFBN | Nichicon | 450V 2700uF ±20% 14.28A@10kHz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584779 | Plugin | Bag-packed | 450V | 2700uF | 22mm | ±20% | 14.28A@10kHz | -25℃~+85℃ | - | 51mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D630HLS123MA79U | NCC(Nippon Chemi-Con) | 63V 12000uF ±20% 8.92A@120Hz 20.1mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607062 | Plugin | Bag-packed | 63V | 12000uF | 12.7mm | ±20% | 8.92A@120Hz | -40℃~+105℃ | 20.1mΩ@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251VGS442MCA5U | NCC(Nippon Chemi-Con) | 250V 4400uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607112 | Plugin | Bag-packed | 250V | 4400uF | 22.2mm | ±20% | - | -40℃~+85℃ | - | 50.8mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D600LPN193UCA5U | NCC(Nippon Chemi-Con) | 60V 19000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607162 | Bolt,D50.8xL105mm | Bag-packed | 60V | 19000uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | - | 50.8mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D800HPN273MD79U | NCC(Nippon Chemi-Con) | 80V 27000uF ±20% 11.34A@120Hz 10.1mΩ@120Hz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607172 | Bolt,D63.5xL80mm | Bag-packed | 80V | 27000uF | 28.6mm | ±20% | 11.34A@120Hz | -40℃~+85℃ | 10.1mΩ@120Hz | 63.5mm | 80mm | ||
| Min: 1 Mult: 1 | 0 | LNC2G122MSEFBN | Nichicon | 400V 1200uF ±20% 9.3A@120Hz Bolt,D51xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584288 | Bolt,D51xL68mm | Bag-packed | 400V | 1200uF | 22mm | ±20% | 9.3A@120Hz | -40℃~+85℃ | - | 51mm | 68mm | ||
| Min: 1 Mult: 1 | 0 | LNY2V682MSEHBN | Nichicon | 350V 6800uF ±20% 18.8A@120Hz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584323 | Bolt,D76.2xL98mm | Bag-packed | 350V | 6800uF | 31.8mm | ±20% | 18.8A@120Hz | -40℃~+85℃ | - | 76.2mm | 98mm | ||
| Min: 1 Mult: 1 | 0 | MAL210617103E3 | Vishay Intertech | 40V 10000uF -10%~+30% 23mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586999 | Plugin | Bag-packed | 40V | 10000uF | 12.8mm | -10%~+30% | - | -40℃~+85℃ | 23mΩ@100Hz | 35mm | - | ||
| Min: 1 Mult: 1 | 0 | DCMC282T450CD2H | Cornell Dubilier Electronics | 450V 2800uF -10%~+50% Bolt,D63.5xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6595987 | Bolt,D63.5xL119.05mm | Bag-packed | 450V | 2800uF | 28.58mm | -10%~+50% | - | -40℃~+85℃ | - | 63.5mm | 119.05mm | ||
| Min: 1 Mult: 1 | 0 | MAL210242682E3 | Vishay Intertech | 200V 6800uF ±20% 16.9A@100Hz 25mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586991 | Bolt,D76xL111.7mm | Bag-packed | 200V | 6800uF | 31.8mm | ±20% | 16.9A@100Hz | -40℃~+85℃ | 25mΩ@100Hz | 76mm | 111.7mm | ||
| Min: 1 Mult: 1 | 0 | MAL210446222E3 | Vishay Intertech | 400V 2200uF ±20% 14.1A@10kHz 56mΩ Bolt,D76.4xL111.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586997 | Bolt,D76.4xL111.2mm | Bag-packed | 400V | 2200uF | 31.8mm | ±20% | 14.1A@10kHz | -40℃~+105℃ | 56mΩ | 76.4mm | 111.2mm | ||
| Min: 1 Mult: 1 | 0 | MAL210265332E3 | Vishay Intertech | 350V 3300uF ±20% 48mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586993 | Plugin | Bag-packed | 350V | 3300uF | 28.5mm | ±20% | - | -40℃~+85℃ | 48mΩ@100Hz | 65mm | - | ||
| Min: 1 Mult: 1 | 0 | ELXR451LGC822MFK0N | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% 32A@120Hz Bolt,D89xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6613131 | Bolt,D89xL194mm | Bag-packed | 450V | 8200uF | 31.8mm | ±20% | 32A@120Hz | -25℃~+105℃ | - | 89mm | 194mm | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN392UC79U | NCC(Nippon Chemi-Con) | 75V 3900uF -10%~+75% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188907 | Bolt,D50.8xL79mm | Bag-packed | 75V | 3900uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | - | 50.8mm | 79mm | ||
| Min: 1 Mult: 1 | 0 | E37F501CSN123MFM9U | NCC(Nippon Chemi-Con) | 500V 12000uF ±20% 33.5A@120Hz 8mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188997 | Bolt,D89xL220mm | Bag-packed | 500V | 12000uF | 31.8mm | ±20% | 33.5A@120Hz | -40℃~+85℃ | 8mΩ@120Hz | 89mm | 220mm | ||
| Min: 1 Mult: 1 | 0 | E36D200CPN603WDA5U | NCC(Nippon Chemi-Con) | 20V 60000uF -10%~+100% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189712 | Bolt,D63.5xL105mm | Bag-packed | 20V | 60000uF | 28.6mm | -10%~+100% | - | -40℃~+85℃ | - | 63.5mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D750CPN393TEE3U | NCC(Nippon Chemi-Con) | 75V 39000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189832 | Plugin | Bag-packed | 75V | 39000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | 76.2mm | - | ||
| Min: 1 Mult: 1 | 0 | E36L101HLN103MC79U | NCC(Nippon Chemi-Con) | 100V 10000uF ±20% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188965 | Bolt,D50.8xL79mm | Bag-packed | 100V | 10000uF | 22.2mm | ±20% | - | -40℃~+85℃ | - | 50.8mm | 79mm | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN521TAA5U | NCC(Nippon Chemi-Con) | 400V 520uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189665 | Bolt,D35xL105mm | Bag-packed | 400V | 520uF | 12.7mm | -10%~+50% | - | -40℃~+105℃ | - | 35mm | 105mm |