Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D630HPN183MAA5U | NCC(Nippon Chemi-Con) | 63V 18000uF ±20% 12.44A@120Hz 14.3mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813771 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 63V | 18000uF | ±20% | 12.7mm | 12.44A@120Hz | -40℃~+105℃ | 104.78mm | 14.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 16LSQ47000MNB36X83 | Rubycon | 16V 47000uF ±20% 7.3A@120Hz Bolt,D36xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813772 | Bolt,D36xL83mm | Box-packed | 3000hrs@85℃ | 36mm | 16V | 47000uF | ±20% | 12.7mm | 7.3A@120Hz | -40℃~+85℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | E37F501HPN152MCB7U | NCC(Nippon Chemi-Con) | 500V 1500uF ±20% 7.2A@120Hz 63mΩ@120Hz Bolt,D50.8xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813805 | Bolt,D50.8xL118mm | Box-packed | 5000hrs@85℃ | 50.8mm | 500V | 1500uF | ±20% | 22.2mm | 7.2A@120Hz | -40℃~+85℃ | 118mm | 63mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D800HPN473MEA5U | NCC(Nippon Chemi-Con) | 80V 47000uF ±20% 27.45A@120Hz 7.7mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813819 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@105℃ | 76.2mm | 80V | 47000uF | ±20% | 31.75mm | 27.45A@120Hz | -40℃~+105℃ | 104.78mm | 7.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D161HPN273MED0U | NCC(Nippon Chemi-Con) | 160V 27000uF ±20% 27.93A@120Hz 9.9mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813826 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@105℃ | 76.2mm | 160V | 27000uF | ±20% | 31.75mm | 27.93A@120Hz | -40℃~+105℃ | 130.18mm | 9.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN172TCA5U | NCC(Nippon Chemi-Con) | 250V 1700uF -10%~+50% Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813828 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 250V | 1700uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250075153E3 | Vishay Intertech | 350V 15000uF ±20% 34.5A@10kHz 9mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813833 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 350V | 15000uF | ±20% | 31.8mm | 34.5A@10kHz | -40℃~+85℃ | 220.8mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37L421CPN682MEE3U | NCC(Nippon Chemi-Con) | 420V 6800uF ±20% 19.4A@120Hz 15mΩ@120Hz Bolt,D76.2xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813846 | Bolt,D76.2xL144mm | Box-packed | 10000hrs@85℃ | 76.2mm | 420V | 6800uF | ±20% | 31.8mm | 19.4A@120Hz | -40℃~+85℃ | 144mm | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210482333E3 | Vishay Intertech | 200V 33000uF ±20% 34.8A@100Hz 5mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813850 | Bolt,D90xL223.4mm | Box-packed | 5000hrs@105℃ | 90mm | 200V | 33000uF | ±20% | 31.8mm | 34.8A@100Hz | -40℃~+105℃ | 223.4mm | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN562MEJ1U | NCC(Nippon Chemi-Con) | 500V 5600uF ±20% 19.3A@120Hz 18mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813878 | Bolt,D76.2xL182mm | Box-packed | 10000hrs@85℃ | 76.2mm | 500V | 5600uF | ±20% | 31.8mm | 19.3A@120Hz | -40℃~+85℃ | 182mm | 18mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D600LPN273UEE3U | NCC(Nippon Chemi-Con) | 60V 27000uF -10%~+75% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813885 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@105℃ | 76.2mm | 60V | 27000uF | -10%~+75% | 31.75mm | - | -40℃~+105℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250159152E3 | Vishay Intertech | 500V 1500uF ±20% 9.975A@10kHz 159mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814218 | Bolt,D51xL105.8mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 1500uF | ±20% | 22.2mm | 9.975A@10kHz | -25℃~+85℃ | 105.8mm | 159mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN272ME92U | NCC(Nippon Chemi-Con) | 500V 2700uF ±20% 10.5A@120Hz 38mΩ@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814225 | Bolt,D76.2xL93mm | Box-packed | 10000hrs@85℃ | 76.2mm | 500V | 2700uF | ±20% | 31.8mm | 10.5A@120Hz | -40℃~+85℃ | 93mm | 38mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750CHN503UEE3U | NCC(Nippon Chemi-Con) | 75V 50000uF -10%~+75% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814233 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 75V | 50000uF | -10%~+75% | 31.75mm | - | -40℃~+85℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D201CPN502TDE3U | NCC(Nippon Chemi-Con) | 200V 5000uF -10%~+50% Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814318 | Bolt,D63.5xL142.88mm | Box-packed | 2000hrs@85℃ | 63.5mm | 200V | 5000uF | -10%~+50% | 28.58mm | - | -40℃~+85℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | ERWF451LGS103MFH0U | NCC(Nippon Chemi-Con) | 450V 10000uF ±20% 27.8A@120Hz Bolt,D89xL170mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814320 | Bolt,D89xL170mm | Box-packed | 5000hrs@85℃ | 89mm | 450V | 10000uF | ±20% | 31.5mm | 27.8A@120Hz | -25℃~+85℃ | 170mm | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V332MSEG | Nichicon | 350V 3300uF ±20% 11.9A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814328 | Bolt,D63.5xL93mm | Box-packed | 5000hrs@85℃ | 63.5mm | 350V | 3300uF | ±20% | 28.6mm | 11.9A@120Hz | -25℃~+85℃ | 93mm | - | ||
| Min: 1 Mult: 1 | 0 | E37X351CPN472MEA5U | NCC(Nippon Chemi-Con) | 350V 4700uF ±20% 14.5A@120Hz 22mΩ@120Hz Bolt,D76.2xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814375 | Bolt,D76.2xL106mm | Box-packed | 15000hrs@85℃ | 76.2mm | 350V | 4700uF | ±20% | 31.75mm | 14.5A@120Hz | -40℃~+85℃ | 106mm | 22mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250059222E3 | Vishay Intertech | 500V 2200uF ±20% 11.61A@10kHz 99mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814382 | Bolt,D65xL105.8mm | Box-packed | 5000hrs@85℃ | 65mm | 500V | 2200uF | ±20% | 28.5mm | 11.61A@10kHz | -25℃~+85℃ | 105.8mm | 99mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D161HPN223MEB7U | NCC(Nippon Chemi-Con) | 160V 22000uF ±20% 24.09A@120Hz 11.3mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814384 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@105℃ | 76.2mm | 160V | 22000uF | ±20% | 31.75mm | 24.09A@120Hz | -40℃~+105℃ | 117.48mm | 11.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSG5600MEFC77X141 | Rubycon | 400V 5600uF ±20% 13.2A@120Hz Bolt,D77xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814388 | Bolt,D77xL141mm | Box-packed | 5000hrs@105℃ | 77mm | 400V | 5600uF | ±20% | 31.4mm | 13.2A@120Hz | -25℃~+105℃ | 141mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D600LPN154TEM9U | NCC(Nippon Chemi-Con) | 60V 0.15F -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814408 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 60V | 0.15F | -10%~+50% | 31.75mm | - | -40℃~+85℃ | 219.08mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250015103E3 | Vishay Intertech | 350V 10000uF ±20% 27.45A@10kHz 13mΩ@100Hz Bolt,D76.4xL146.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814420 | Bolt,D76.4xL146.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 350V | 10000uF | ±20% | 31.8mm | 27.45A@10kHz | -40℃~+85℃ | 146.8mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN242TD79U | NCC(Nippon Chemi-Con) | 200V 2400uF -10%~+50% Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814426 | Bolt,D63.5xL79.38mm | Box-packed | 2000hrs@85℃ | 63.5mm | 200V | 2400uF | -10%~+50% | 28.58mm | - | -40℃~+85℃ | 79.38mm | - | ||
| Min: 1 Mult: 1 | 0 | DCMC134U035BF2B | Cornell Dubilier Electronics | 35V 0.13F -10%~+75% 17.9A@120Hz 9.4mΩ@120Hz Bolt,D50.8xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814433 | Bolt,D50.8xL144.45mm | Box-packed | 2000hrs@85℃ | 50.8mm | 35V | 0.13F | -10%~+75% | 22.23mm | 17.9A@120Hz | -40℃~+85℃ | 144.45mm | 9.4mΩ@120Hz |