Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D201CPN223MEE3U | NCC(Nippon Chemi-Con) | 200V 22000uF ±20% 26.29A@120Hz 9.8mΩ@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607040 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 200V | 22000uF | 31.8mm | ±20% | 26.29A@120Hz | -40℃~+105℃ | 143mm | 9.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D150HPN752UA54U | NCC(Nippon Chemi-Con) | 15V 7500uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607075 | Plugin | Bag-packed | 35mm | 15V | 7500uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D200CPN823UEE3U | NCC(Nippon Chemi-Con) | 20V 82000uF -10%~+75% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607085 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 20V | 82000uF | 31.8mm | -10%~+75% | - | -40℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D401MLN102MC79U | NCC(Nippon Chemi-Con) | 400V 1000uF ±20% 3.99A@120Hz 143.3mΩ@120Hz Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607056 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 400V | 1000uF | 22.2mm | ±20% | 3.99A@120Hz | -40℃~+105℃ | 79mm | 143.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D300HPN543UEE3U | NCC(Nippon Chemi-Con) | 30V 54000uF -10%~+75% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607116 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 30V | 54000uF | 31.8mm | -10%~+75% | - | -40℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN101TAA5U | NCC(Nippon Chemi-Con) | 450V 100uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607151 | Bolt,D35xL105mm | Bag-packed | 35mm | 450V | 100uF | 12.7mm | -10%~+50% | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CGN372MFA5Q | NCC(Nippon Chemi-Con) | 450V 3700uF ±20% Bolt,D89xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607176 | Bolt,D89xL105mm | Bag-packed | 89mm | 450V | 3700uF | 31.8mm | ±20% | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36F451HLC392MDD0Q | NCC(Nippon Chemi-Con) | 450V 3900uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6606258 | Plugin | Bag-packed | 63.5mm | 450V | 3900uF | 28.6mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L451CSS332MEB7U | NCC(Nippon Chemi-Con) | 450V 3300uF ±20% 13.1A@120Hz 40mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6606268 | Plugin | Bag-packed | - | 450V | 3300uF | 31.8mm | ±20% | 13.1A@120Hz | -40℃~+85℃ | - | 40mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D161CDS682MDA5U | NCC(Nippon Chemi-Con) | 160V 6800uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607038 | Plugin | Bag-packed | - | 160V | 6800uF | 28.6mm | ±20% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D351HPN681VDA5U | NCC(Nippon Chemi-Con) | 350V 680uF -10%~+20% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607048 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 350V | 680uF | 28.6mm | -10%~+20% | - | -40℃~+105℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D451CDS272MDE3U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607058 | Plugin | Bag-packed | 63.5mm | 450V | 2700uF | 28.6mm | ±20% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN952UCA5U | NCC(Nippon Chemi-Con) | 100V 9500uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607073 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 100V | 9500uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D251HPN781TAE3U | NCC(Nippon Chemi-Con) | 250V 780uF -10%~+50% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607108 | Bolt,D35xL143mm | Bag-packed | 35mm | 250V | 780uF | 12.7mm | -10%~+50% | - | -40℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D301HPC501TC79U | NCC(Nippon Chemi-Con) | 300V 500uF -10%~+50% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607118 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 300V | 500uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | 79mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LGN173TFM9U | NCC(Nippon Chemi-Con) | 400V 17000uF -10%~+50% Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607143 | Bolt,D89xL220mm | Bag-packed | 89mm | 400V | 17000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | 220mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN331TCA5U | NCC(Nippon Chemi-Con) | 450V 330uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607153 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 450V | 330uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A272QC450 | KEMET | 450V 2700uF ±20% 9.7A@100Hz 66mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6464178 | Bolt,D90xL69mm | Bag-packed | 90mm | 450V | 2700uF | 31.8mm | ±20% | 9.7A@100Hz | -40℃~+105℃ | 69mm | 66mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G474NJ025 | KEMET | 25V 0.47F ±20% 28.8A@100Hz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6464134 | Bolt,D77xL117mm | Bag-packed | 77mm | 25V | 0.47F | 31.8mm | ±20% | 28.8A@100Hz | -40℃~+85℃ | 117mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43584A2228M000 | TDK | 250V 2200uF ±20% 6.8A@100Hz 51mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6467422 | Plugin | Bag-packed | - | 250V | 2200uF | 22.2mm | ±20% | 6.8A@100Hz | -25℃~+85℃ | - | 51mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC292T350DF2D | Cornell Dubilier Electronics | 350V 2900uF -10%~+50% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6539521 | Bolt,D76.2xL144.45mm | Bag-packed | 76.2mm | 350V | 2900uF | 31.75mm | -10%~+50% | - | -40℃~+85℃ | 144.45mm | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G332MSEHBB | Nichicon | 400V 3300uF ±20% 12A@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6653084 | Bolt,D76.2xL93mm | Bag-packed | 76.2mm | 400V | 3300uF | 31.8mm | ±20% | 12A@120Hz | -25℃~+85℃ | 93mm | - | ||
| Min: 1 Mult: 1 | 0 | LNR1H104MSEN | Nichicon | 50V 0.1F ±20% 14.2A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6653095 | Bolt,D63.5xL103mm | Bag-packed | 63.5mm | 50V | 0.1F | 28.6mm | ±20% | 14.2A@120Hz | -40℃~+85℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2L122MSEGBN | Nichicon | 550V 1200uF ±20% 5A@120Hz Bolt,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6653125 | Bolt,D63.5xL113mm | Bag-packed | 63.5mm | 550V | 1200uF | 28.6mm | ±20% | 5A@120Hz | -25℃~+85℃ | 113mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210223472E3 | Vishay Intertech | 250V 4700uF ±20% 15.3A@100Hz 29mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6659296 | Bolt,D76xL111.7mm | Bag-packed | 76mm | 250V | 4700uF | 31.8mm | ±20% | 15.3A@100Hz | -40℃~+85℃ | 111.7mm | 29mΩ@100Hz |