Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D351HPN681VDA5U | NCC(Nippon Chemi-Con) | 350V 680uF -10%~+20% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607048 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 350V | 680uF | 28.6mm | -10%~+20% | 105mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D451CDS272MDE3U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607058 | Plugin | Bag-packed | 63.5mm | 450V | 2700uF | 28.6mm | ±20% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN952UCA5U | NCC(Nippon Chemi-Con) | 100V 9500uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607073 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 100V | 9500uF | 22.2mm | -10%~+75% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251HPN781TAE3U | NCC(Nippon Chemi-Con) | 250V 780uF -10%~+50% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607108 | Bolt,D35xL143mm | Bag-packed | 35mm | 250V | 780uF | 12.7mm | -10%~+50% | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D301HPC501TC79U | NCC(Nippon Chemi-Con) | 300V 500uF -10%~+50% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607118 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 300V | 500uF | 22.2mm | -10%~+50% | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LGN173TFM9U | NCC(Nippon Chemi-Con) | 400V 17000uF -10%~+50% Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607143 | Bolt,D89xL220mm | Bag-packed | 89mm | 400V | 17000uF | 31.8mm | -10%~+50% | 220mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN331TCA5U | NCC(Nippon Chemi-Con) | 450V 330uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607153 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 450V | 330uF | 22.2mm | -10%~+50% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210265332E3 | Vishay Intertech | 350V 3300uF ±20% 48mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586993 | Plugin | Bag-packed | 65mm | 350V | 3300uF | 28.5mm | ±20% | - | -40℃~+85℃ | 48mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A682KF200 | KEMET | 200V 6800uF ±20% 11.4A@100Hz 48mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739278 | Bolt,D51xL107mm | Bag-packed | 51mm | 200V | 6800uF | 22.2mm | ±20% | 107mm | -40℃~+85℃ | 48mΩ@100Hz | 11.4A@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H302KF400 | KEMET | 400V 3000uF ±20% 9.5A@100Hz 60mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739259 | Bolt,D51xL107mm | Bag-packed | 51mm | 400V | 3000uF | 22.2mm | ±20% | 107mm | -40℃~+85℃ | 60mΩ@100Hz | 9.5A@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H105QW025 | KEMET | 25V 1F ±20% 40.7A@100Hz 5mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739289 | Bolt,D90xL171mm | Bag-packed | 90mm | 25V | 1F | 31.8mm | ±20% | 171mm | -40℃~+85℃ | 5mΩ@100Hz | 40.7A@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H474NJ025 | KEMET | 25V 0.47F ±20% 24.7A@100Hz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739309 | Bolt,D77xL117mm | Bag-packed | 77mm | 25V | 0.47F | 31.8mm | ±20% | 117mm | -40℃~+105℃ | 9mΩ@100Hz | 24.7A@100Hz | ||
| Min: 1 Mult: 1 | 0 | 3186GY682M400MPC1 | Cornell Dubilier Electronics | 400V 6800uF ±20% Bolt,D76.2xL155.58mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6804426 | Bolt,D76.2xL155.58mm | Bag-packed | 76.2mm | 400V | 6800uF | 31.75mm | ±20% | 155.58mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CG141T250R2C | Cornell Dubilier Electronics | 250V 140uF -10%~+50% 1.5A@120Hz 310mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6766140 | Bolt,D34.93xL53.98mm | Bag-packed | 34.93mm | 250V | 140uF | - | -10%~+50% | 53.98mm | -40℃~+85℃ | 310mΩ@120Hz | 1.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2G472MSEGBB | Nichicon | 400V 4700uF ±20% 14.8A@120Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891033 | Bolt,D63.5xL133mm | Bag-packed | 63.5mm | 400V | 4700uF | 28.6mm | ±20% | 133mm | -25℃~+85℃ | - | 14.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2H152MSEFBB | Nichicon | 500V 1500uF ±20% 6.6A@120Hz Bolt,D51xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891053 | Bolt,D51xL138mm | Bag-packed | 51mm | 500V | 1500uF | 22mm | ±20% | 138mm | -40℃~+105℃ | - | 6.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36F451CSN682MFF5U | NCC(Nippon Chemi-Con) | 450V 6800uF ±20% 23.2A@120Hz 20mΩ@120Hz Bolt,D89xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941620 | Bolt,D89xL155mm | Bag-packed | 89mm | 450V | 6800uF | 31.8mm | ±20% | 155mm | -40℃~+85℃ | 20mΩ@120Hz | 23.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D401CPN751QD79U | NCC(Nippon Chemi-Con) | 400V 750uF -10%~+30% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941522 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 400V | 750uF | 28.6mm | -10%~+30% | 80mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201MLS472TCB7U | NCC(Nippon Chemi-Con) | 200V 4700uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941557 | Plugin | Bag-packed | - | 200V | 4700uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251CHN153MED0U | NCC(Nippon Chemi-Con) | 250V 15000uF ±20% 18.76A@120Hz 12.6mΩ@120Hz Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941562 | Bolt,D76.2xL130mm | Bag-packed | 76.2mm | 250V | 15000uF | 31.8mm | ±20% | 130mm | -40℃~+85℃ | 12.6mΩ@120Hz | 18.76A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPC242MCE3U | NCC(Nippon Chemi-Con) | 450V 2400uF ±20% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941596 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 450V | 2400uF | 22.2mm | ±20% | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LPS122TDB7U | NCC(Nippon Chemi-Con) | 450V 1200uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941601 | Plugin | Bag-packed | - | 450V | 1200uF | 28.6mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN403TDA5U | NCC(Nippon Chemi-Con) | 50V 40000uF -10%~+50% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941606 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 50V | 40000uF | 28.6mm | -10%~+50% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L401CLN452QF95U | NCC(Nippon Chemi-Con) | 400V 4500uF -10%~+30% Bolt,D89xL96mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941651 | Bolt,D89xL96mm | Bag-packed | 89mm | 400V | 4500uF | 31.8mm | -10%~+30% | 96mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN232QDD0U | NCC(Nippon Chemi-Con) | 400V 2300uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941524 | Plugin | Bag-packed | 63.5mm | 400V | 2300uF | 28.6mm | -10%~+30% | - | -40℃~+105℃ | - | - |