Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D251HPN531TAA5Q | NCC(Nippon Chemi-Con) | 250V 530uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941564 | Bolt,D35xL105mm | Bag-packed | 35mm | 250V | 530uF | 12.7mm | -10%~+50% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LGN153TFK0U | NCC(Nippon Chemi-Con) | 400V 15000uF -10%~+50% Bolt,D89xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941588 | Bolt,D89xL190mm | Bag-packed | 89mm | 400V | 15000uF | 31.8mm | -10%~+50% | 190mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN331MA54U | NCC(Nippon Chemi-Con) | 400V 330uF ±20% 1.53A@120Hz 495mΩ@120Hz Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941593 | Bolt,D35xL54mm | Bag-packed | 35mm | 400V | 330uF | 12.7mm | ±20% | 54mm | -40℃~+85℃ | 1.53A@120Hz | 495mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN182TEE3U | NCC(Nippon Chemi-Con) | 450V 1800uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941598 | Plugin | Bag-packed | 76.2mm | 450V | 1800uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L451CSN422ME97U | NCC(Nippon Chemi-Con) | 450V 4200uF ±20% Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941638 | Bolt,D76.2xL98mm | Bag-packed | 76.2mm | 450V | 4200uF | 31.8mm | ±20% | 98mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D750CPN563QDE3U | NCC(Nippon Chemi-Con) | 75V 56000uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941530 | Plugin | Bag-packed | 63.5mm | 75V | 56000uF | 28.6mm | -10%~+30% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D351HPN422TEE9U | NCC(Nippon Chemi-Con) | 350V 4200uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941570 | Plugin | Bag-packed | - | 350V | 4200uF | - | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN651TCA5U | NCC(Nippon Chemi-Con) | 350V 650uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941574 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 350V | 650uF | 22.2mm | -10%~+50% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CSS822MEF5U | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941624 | Plugin | Bag-packed | - | 450V | 8200uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D161LPN272MC54U | NCC(Nippon Chemi-Con) | 160V 2700uF ±20% 4.98A@120Hz 59.6mΩ@120Hz Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941518 | Bolt,D50.8xL54mm | Bag-packed | 50.8mm | 160V | 2700uF | 22.2mm | ±20% | 54mm | -40℃~+105℃ | 4.98A@120Hz | 59.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D501CDS182QDE3U | NCC(Nippon Chemi-Con) | 500V 1800uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941528 | Plugin | Bag-packed | - | 500V | 1800uF | 28.6mm | -10%~+30% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN562TAD0U | NCC(Nippon Chemi-Con) | 100V 5600uF -10%~+50% Bolt,D35xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941538 | Bolt,D35xL130mm | Bag-packed | 35mm | 100V | 5600uF | 12.7mm | -10%~+50% | 130mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D150LPN153UA79U | NCC(Nippon Chemi-Con) | 15V 15000uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941543 | Bolt,D35xL79mm | Bag-packed | 35mm | 15V | 15000uF | 12.7mm | -10%~+75% | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401CPN472TEE9U | NCC(Nippon Chemi-Con) | 400V 4700uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941582 | Plugin | Bag-packed | - | 400V | 4700uF | - | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN392TC79U | NCC(Nippon Chemi-Con) | 75V 3900uF -10%~+50% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941612 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 75V | 3900uF | 22.2mm | -10%~+50% | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL220215222E3 | Vishay Intertech | 350V 2200uF ±20% 8.3A@100Hz 59mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6986695 | Plugin | Box-packed | - | 350V | 2200uF | 22.2mm | ±20% | - | -40℃~+85℃ | 8.3A@100Hz | 59mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210258152E3 | Vishay Intertech | 385V 1500uF ±20% 7.1A@100Hz 90mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6986651 | Bolt,D50xL110.8mm | Bag-packed | 50mm | 385V | 1500uF | 22.2mm | ±20% | 110.8mm | -40℃~+85℃ | 7.1A@100Hz | 90mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210657223E3 | Vishay Intertech | 40V 22000uF -10%~+30% 14.5A@100Hz 16mΩ@100Hz Bolt,D50xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6986656 | Bolt,D50xL111.8mm | Bag-packed | 50mm | 40V | 22000uF | 22.2mm | -10%~+30% | 111.8mm | -40℃~+85℃ | 14.5A@100Hz | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210282682E3 | Vishay Intertech | 200V 6800uF ±20% 16.9A@100Hz 25mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6986652 | Bolt,D76xL111.7mm | Bag-packed | 76mm | 200V | 6800uF | 31.8mm | ±20% | 111.7mm | -40℃~+85℃ | 16.9A@100Hz | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H332DF200 | KEMET | 200V 3300uF ±20% 7.1A@100Hz 87mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7072335 | Bolt,D36xL107mm | Bag-packed | 36mm | 200V | 3300uF | 12.8mm | ±20% | 107mm | -40℃~+85℃ | 7.1A@100Hz | 87mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G392NF500 | KEMET | 500V 3900uF ±20% 12.2A@100Hz 61mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7072348 | Bolt,D77xL107mm | Bag-packed | 77mm | 500V | 3900uF | 31.8mm | ±20% | 107mm | -40℃~+105℃ | 12.2A@100Hz | 61mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D630CSN683MEA5Q | NCC(Nippon Chemi-Con) | 63V 68000uF ±20% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177704 | Bolt,D76.2xL104.78mm | Bag-packed | 76.2mm | 63V | 68000uF | 31.75mm | ±20% | 104.78mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D250HPN332UA79U | NCC(Nippon Chemi-Con) | 25V 3300uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177734 | Bolt,D35xL79mm | Bag-packed | 35mm | 25V | 3300uF | 12.7mm | -10%~+75% | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN562TEA5U | NCC(Nippon Chemi-Con) | 250V 5600uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177744 | Plugin | Bag-packed | 76.2mm | 250V | 5600uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D401LPN272MDB7U | NCC(Nippon Chemi-Con) | 400V 2700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177692 | Plugin | Bag-packed | 63.5mm | 400V | 2700uF | 28.6mm | ±20% | - | -40℃~+105℃ | - | - |