Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D501CEN332MED0U | NCC(Nippon Chemi-Con) | 500V 3300uF ±20% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177702 | Bolt,D76.2xL130mm | Bag-packed | 76.2mm | 500V | 3300uF | 31.8mm | ±20% | -40℃~+105℃ | 130mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN641TAA5U | NCC(Nippon Chemi-Con) | 200V 640uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177732 | Bolt,D35xL105mm | Bag-packed | 35mm | 200V | 640uF | 12.7mm | -10%~+50% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D301LPN641TAB7U | NCC(Nippon Chemi-Con) | 300V 640uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177747 | Plugin | Bag-packed | 35mm | 300V | 640uF | 12.7mm | -10%~+50% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451CSS103MEH0U | NCC(Nippon Chemi-Con) | 450V 10000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177767 | Plugin | Bag-packed | 76.2mm | 450V | 10000uF | 31.8mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F351CSS682VEE3U | NCC(Nippon Chemi-Con) | 350V 6800uF -10%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177812 | Plugin | Bag-packed | - | 350V | 6800uF | 31.8mm | -10%~+20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L401CAN153MEM9Q | NCC(Nippon Chemi-Con) | 400V 15000uF ±20% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177837 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 400V | 15000uF | 31.8mm | ±20% | -40℃~+85℃ | 220mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L401HLN332MCD0U | NCC(Nippon Chemi-Con) | 400V 3300uF ±20% 11A@120Hz 29mΩ@120Hz Bolt,D50.8xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177857 | Bolt,D50.8xL130mm | Bag-packed | 50.8mm | 400V | 3300uF | 22.2mm | ±20% | -40℃~+85℃ | 130mm | 11A@120Hz | 29mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L451CSN922MFF5U | NCC(Nippon Chemi-Con) | 450V 9200uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177862 | Plugin | Bag-packed | 89mm | 450V | 9200uF | 31.8mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D401CDN152QDD0U | NCC(Nippon Chemi-Con) | 400V 1500uF -10%~+30% Bolt,D63.5xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177691 | Bolt,D63.5xL130mm | Bag-packed | 63.5mm | 400V | 1500uF | 28.6mm | -10%~+30% | -40℃~+105℃ | 130mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D150LPN154TCA5U | NCC(Nippon Chemi-Con) | 15V 0.15F -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177716 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 15V | 0.15F | 22.2mm | -10%~+50% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN183UCA5U | NCC(Nippon Chemi-Con) | 25V 18000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177736 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 25V | 18000uF | 22.2mm | -10%~+75% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D400CHN593MDA5U | NCC(Nippon Chemi-Con) | 40V 59000uF ±20% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177751 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 40V | 59000uF | 28.6mm | ±20% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CSS472QEE3U | NCC(Nippon Chemi-Con) | 450V 4700uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177826 | Plugin | Bag-packed | 76.2mm | 450V | 4700uF | 31.8mm | -10%~+30% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L251CDS482QDA5U | NCC(Nippon Chemi-Con) | 250V 4800uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177851 | Plugin | Bag-packed | - | 250V | 4800uF | 28.6mm | -10%~+30% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DY333F040BL2A | Vishay Intertech | 40V 33000uF -10%~+50% 17.05A@1kHz 10.9mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7181157 | Plugin | Bag-packed | 52.8mm | 40V | 33000uF | 22.22mm | -10%~+50% | -40℃~+85℃ | - | 17.05A@1kHz | 10.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX851F200AC2A | Vishay Intertech | 200V 850uF -10%~+50% Bolt,D36.9xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7181155 | Bolt,D36.9xL108mm | Bag-packed | 36.9mm | 200V | 850uF | 12.7mm | -10%~+50% | -40℃~+85℃ | 108mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D500HLS273MAA5U | NCC(Nippon Chemi-Con) | 50V 27000uF ±20% 15.23A@120Hz 12.9mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177700 | Plugin | Bag-packed | - | 50V | 27000uF | 12.7mm | ±20% | -40℃~+105℃ | - | 15.23A@120Hz | 12.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D151LPN702TED0U | NCC(Nippon Chemi-Con) | 150V 7000uF -10%~+50% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177720 | Bolt,D76.2xL130mm | Bag-packed | 76.2mm | 150V | 7000uF | 31.8mm | -10%~+50% | -40℃~+85℃ | 130mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN152TAA5U | NCC(Nippon Chemi-Con) | 250V 1500uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177740 | Bolt,D35xL105mm | Bag-packed | 35mm | 250V | 1500uF | 12.7mm | -10%~+50% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D300LPN443UDA5U | NCC(Nippon Chemi-Con) | 30V 44000uF -10%~+75% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177745 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 30V | 44000uF | 28.6mm | -10%~+75% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D400HPN193UCA5U | NCC(Nippon Chemi-Con) | 40V 19000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177755 | Plugin | Bag-packed | 50.8mm | 40V | 19000uF | 22.2mm | -10%~+75% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN711TA92U | NCC(Nippon Chemi-Con) | 400V 710uF -10%~+50% Bolt,D35xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177765 | Bolt,D35xL92mm | Bag-packed | 35mm | 400V | 710uF | 12.7mm | -10%~+50% | -40℃~+85℃ | 92mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN143EAE3U | NCC(Nippon Chemi-Con) | 50V 14000uF -10%~+40% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177775 | Bolt,D35xL143mm | Bag-packed | 35mm | 50V | 14000uF | 12.7mm | -10%~+40% | -40℃~+85℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L400CGS473MC92U | NCC(Nippon Chemi-Con) | 40V 47000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7177835 | Plugin | Bag-packed | - | 40V | 47000uF | 22.2mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3186FG593M040KMA4 | Cornell Dubilier Electronics | 40V 59000uF ±20% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7178039 | Bolt,D63.5xL130.18mm | Bag-packed | 63.5mm | 40V | 59000uF | 28.58mm | ±20% | -40℃~+85℃ | 130.18mm | - | - |