Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS71P752NF400 | KEMET | 400V 7500uF ±20% 16.4A@100Hz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7213365 | Bolt,D77xL107mm | Bag-packed | 77mm | 400V | 7500uF | 31.8mm | ±20% | 16.4A@100Hz | 107mm | -40℃~+85℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81P133NP250 | KEMET | 250V 13000uF ±20% 17.2A@100Hz 23mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7213392 | Bolt,D77xL148mm | Bag-packed | 77mm | 250V | 13000uF | 31.8mm | ±20% | 17.2A@100Hz | 148mm | -40℃~+105℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERWE401LGN392MEC0U | NCC(Nippon Chemi-Con) | 400V 3900uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7188018 | Plugin | Bag-packed | 76.2mm | 400V | 3900uF | 31.8mm | ±20% | - | - | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D301LPN172TCA5U | NCC(Nippon Chemi-Con) | 300V 1700uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269810 | Plugin | Bag-packed | 50.8mm | 300V | 1700uF | 22.2mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D551LGN682QFH0U | NCC(Nippon Chemi-Con) | 550V 6800uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269830 | Plugin | Bag-packed | 89mm | 550V | 6800uF | 31.8mm | -10%~+30% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CDN562MEB75 | NCC(Nippon Chemi-Con) | 400V 5600uF ±20% 17.1A@120Hz 18mΩ@120Hz Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269850 | Bolt,D76.2xL117mm | Bag-packed | 76.2mm | 400V | 5600uF | 31.8mm | ±20% | 17.1A@120Hz | 117mm | -40℃~+85℃ | 18mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D150CPN164UDE3U | NCC(Nippon Chemi-Con) | 15V 0.16F -10%~+75% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269726 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 15V | 0.16F | 28.6mm | -10%~+75% | - | 143mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D350HLN104MD79U | NCC(Nippon Chemi-Con) | 35V 0.1F ±20% 21.88A@120Hz 8.8mΩ@120Hz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269741 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 35V | 0.1F | 28.6mm | ±20% | 21.88A@120Hz | 80mm | -40℃~+105℃ | 8.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D200LPN123UA79U | NCC(Nippon Chemi-Con) | 20V 12000uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269781 | Bolt,D35xL79mm | Bag-packed | 35mm | 20V | 12000uF | 12.7mm | -10%~+75% | - | 79mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN563TC92U | NCC(Nippon Chemi-Con) | 25V 56000uF -10%~+50% Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269792 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 25V | 56000uF | 22.2mm | -10%~+50% | - | 92mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D301HLC602AEM9U | NCC(Nippon Chemi-Con) | 300V 6000uF 0%~+30% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269806 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 300V | 6000uF | 31.8mm | 0%~+30% | - | 220mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D501LPN222MDB7U | NCC(Nippon Chemi-Con) | 500V 2200uF ±20% Bolt,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269758 | Bolt,D63.5xL117mm | Bag-packed | 63.5mm | 500V | 2200uF | 28.6mm | ±20% | - | 117mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN312TCA5U | NCC(Nippon Chemi-Con) | 200V 3100uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269783 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 200V | 3100uF | 22.2mm | -10%~+50% | - | 105mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D300LPN104UEA5U | NCC(Nippon Chemi-Con) | 30V 0.1F -10%~+75% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269798 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 30V | 0.1F | 31.8mm | -10%~+75% | - | 105mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L401CLN452MEA5Q | NCC(Nippon Chemi-Con) | 400V 4500uF ±20% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269878 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 400V | 4500uF | 31.8mm | ±20% | - | 105mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ERWL451LGC562MFF5U | NCC(Nippon Chemi-Con) | 450V 5600uF ±20% 19.9A@120Hz Bolt,D89xL159mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7274564 | Bolt,D89xL159mm | Bag-packed | 89mm | 450V | 5600uF | 31.8mm | ±20% | 19.9A@120Hz | 159mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D630HPS682MA54U | NCC(Nippon Chemi-Con) | 63V 6800uF ±20% 6.68A@120Hz 33.8mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269762 | Plugin | Bag-packed | - | 63V | 6800uF | 12.7mm | ±20% | 6.68A@120Hz | - | -40℃~+105℃ | 33.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D800LPN183MD79U | NCC(Nippon Chemi-Con) | 80V 18000uF ±20% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269767 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 80V | 18000uF | 28.6mm | ±20% | - | 80mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN203UA79U | NCC(Nippon Chemi-Con) | 25V 20000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269787 | Plugin | Bag-packed | 35mm | 25V | 20000uF | 12.7mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN103MD79U | NCC(Nippon Chemi-Con) | 50V 10000uF ±20% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269827 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 50V | 10000uF | 28.6mm | ±20% | - | 80mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D600LPS473TDB7U | NCC(Nippon Chemi-Con) | 60V 47000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269832 | Plugin | Bag-packed | - | 60V | 47000uF | 28.6mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36F351CPS682MEE3U | NCC(Nippon Chemi-Con) | 350V 6800uF ±20% 19.9A@120Hz 16mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269842 | Plugin | Bag-packed | - | 350V | 6800uF | 31.8mm | ±20% | 19.9A@120Hz | - | -40℃~+85℃ | 16mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36L451CDN332QEA5U | NCC(Nippon Chemi-Con) | 450V 3300uF -10%~+30% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269872 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 450V | 3300uF | 31.8mm | -10%~+30% | - | 105mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L401CAN123MFF5U | NCC(Nippon Chemi-Con) | 400V 12000uF ±20% 29A@120Hz 9mΩ@120Hz Bolt,D89xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269877 | Bolt,D89xL155mm | Bag-packed | 89mm | 400V | 12000uF | 31.8mm | ±20% | 29A@120Hz | 155mm | -40℃~+85℃ | 9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D700LPN162UC54U | NCC(Nippon Chemi-Con) | 70V 1600uF -10%~+75% Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7269764 | Bolt,D50.8xL54mm | Bag-packed | 50.8mm | 70V | 1600uF | 22.2mm | -10%~+75% | - | 54mm | -40℃~+105℃ | - |