Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 36DE623G015BB2A | Vishay Intertech | 15V 62000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6810643 | Plugin | Bag-packed | 52.8mm | 15V | 62000uF | 22.22mm | -10%~+75% | -40℃~+95℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DCM202T450CD2D | Cornell Dubilier Electronics | 450V 2000uF Bolt,D63.5xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7171460 | Bolt,D63.5xL119.05mm | Bag-packed | 63.5mm | 450V | 2000uF | 28.58mm | - | - | 119.05mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B43310A5278M000 | TDK | 450V 2700uF ±20% 7.8A@120Hz 68mΩ@120Hz Bolt,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6509178 | Bolt,D64.3xL115mm | Bag-packed | 64.3mm | 450V | 2700uF | 28.5mm | ±20% | -25℃~+85℃ | 115mm | 7.8A@120Hz | 68mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CAP-3/440R | Littelfuse | 440V 3uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6478979 | Plugin | Box-packed | - | 440V | 3uF | - | ±3% | -40℃~+70℃ | - | - | - | 60000hrs@70℃ | ||
| Min: 1 Mult: 1 | 0 | B41560A9228M000 | TDK | 100V 2200uF ±20% 70mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6748683 | Plugin | Bag-packed | 35.7mm | 100V | 2200uF | 12.7mm | ±20% | -40℃~+105℃ | - | - | 70mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS123U035R4C | Cornell Dubilier Electronics | 35V 12000uF -10%~+75% 8.4A@120Hz 18mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5596105 | Bolt,D34.93xL104.78mm | Bag-packed | 34.93mm | 35V | 12000uF | - | -10%~+75% | -40℃~+85℃ | 104.78mm | 8.4A@120Hz | 18mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS702U075R2L | Cornell Dubilier Electronics | 75V 7000uF -10%~+75% 5.3A@120Hz 44mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5596159 | Bolt,D34.93xL66.68mm | Bag-packed | 34.93mm | 75V | 7000uF | - | -10%~+75% | -40℃~+85℃ | 66.68mm | 5.3A@120Hz | 44mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS602U040R3C | Cornell Dubilier Electronics | 40V 6000uF -10%~+75% 6.2A@120Hz 25mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2621870 | Bolt,D34.93xL79.38mm | Bag-packed | 34.93mm | 40V | 6000uF | - | -10%~+75% | -40℃~+85℃ | 79.38mm | 6.2A@120Hz | 25mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CGS452U030R2C | Cornell Dubilier Electronics | 30V 4500uF -10%~+75% 4.4A@120Hz 37mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2621930 | Bolt,D34.93xL53.98mm | Bag-packed | 34.93mm | 30V | 4500uF | - | -10%~+75% | -40℃~+85℃ | 53.98mm | 4.4A@120Hz | 37mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | DCM181U250AK2B | Cornell Dubilier Electronics | 250V 180uF -10%~+75% Bolt,D34.93xL42.85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2621950 | Bolt,D34.93xL42.85mm | Bag-packed | 34.93mm | 250V | 180uF | 12.7mm | -10%~+75% | -40℃~+85℃ | 42.85mm | - | - | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | DCM202T200AC2PC | Cornell Dubilier Electronics | 200V 2000uF -10%~+50% Bolt,D34.93xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622137 | Bolt,D34.93xL106.35mm | Bag-packed | 34.93mm | 200V | 2000uF | 12.7mm | -10%~+50% | -40℃~+85℃ | 106.35mm | - | - | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CGO153M7R5L | Cornell Dubilier Electronics | 7.5V 15000uF ±20% 7.896A@120Hz 15.8mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622145 | Bolt,D34.93xL53.98mm | Bag-packed | 34.93mm | 7.5V | 15000uF | - | ±20% | -40℃~+85℃ | 53.98mm | 7.896A@120Hz | 15.8mΩ@120Hz | 1000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CGS962U050R2C | Cornell Dubilier Electronics | 50V 9600uF -10%~+75% 5.6A@120Hz 36mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622163 | Bolt,D34.93xL53.98mm | Bag-packed | 34.93mm | 50V | 9600uF | - | -10%~+75% | -40℃~+85℃ | 53.98mm | 5.6A@120Hz | 36mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CGS721T250R4C | Cornell Dubilier Electronics | 250V 720uF -10%~+50% 3.4A@120Hz 110mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622177 | Bolt,D34.93xL104.78mm | Bag-packed | 34.93mm | 250V | 720uF | - | -10%~+50% | -40℃~+85℃ | 104.78mm | 3.4A@120Hz | 110mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CG103U025U3C | Cornell Dubilier Electronics | 25V 10000uF -10%~+75% 7.1A@120Hz 26mΩ@120Hz Bolt,D44.45xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622222 | Bolt,D44.45xL79.38mm | Bag-packed | 44.45mm | 25V | 10000uF | - | -10%~+75% | -40℃~+85℃ | 79.38mm | 7.1A@120Hz | 26mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CG452U025U3C | Cornell Dubilier Electronics | 25V 4500uF -10%~+75% 14.8A@120Hz 6mΩ@120Hz Bolt,D44.45xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622225 | Bolt,D44.45xL79.38mm | Bag-packed | 44.45mm | 25V | 4500uF | - | -10%~+75% | -40℃~+85℃ | 79.38mm | 14.8A@120Hz | 6mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | 550C162T300EC1BS | Cornell Dubilier Electronics | 300V 1600uF -10%~+50% Bolt,D44.45xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622273 | Bolt,D44.45xL106.35mm | Bag-packed | 44.45mm | 300V | 1600uF | 19.05mm | -10%~+50% | -40℃~+105℃ | 106.35mm | - | - | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | CGR222T075R4C | Cornell Dubilier Electronics | 75V 2200uF -10%~+50% 7.9A@120Hz 20mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622295 | Bolt,D34.93xL104.78mm | Bag-packed | 34.93mm | 75V | 2200uF | - | -10%~+50% | -40℃~+105℃ | 104.78mm | 7.9A@120Hz | 20mΩ@120Hz | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | CG502U050U3C | Cornell Dubilier Electronics | 50V 5000uF -10%~+75% 6.7A@120Hz 29mΩ@120Hz Bolt,D44.45xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622311 | Bolt,D44.45xL79.38mm | Bag-packed | 44.45mm | 50V | 5000uF | - | -10%~+75% | -40℃~+85℃ | 79.38mm | 6.7A@120Hz | 29mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CG323U025W4C | Cornell Dubilier Electronics | 25V 32000uF -10%~+75% 15.9A@120Hz 10mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622316 | Bolt,D63.5xL104.78mm | Bag-packed | 63.5mm | 25V | 32000uF | - | -10%~+75% | -40℃~+85℃ | 104.78mm | 15.9A@120Hz | 10mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | 550C361T450AJ2B | Cornell Dubilier Electronics | 450V 360uF -10%~+50% Bolt,D34.93xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622338 | Bolt,D34.93xL93.65mm | Bag-packed | 34.93mm | 450V | 360uF | 12.7mm | -10%~+50% | -40℃~+105℃ | 93.65mm | - | - | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | DCM703U025DC2B | Cornell Dubilier Electronics | 25V 70000uF -10%~+75% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622344 | Bolt,D76.2xL106.35mm | Bag-packed | 76.2mm | 25V | 70000uF | 31.75mm | -10%~+75% | -40℃~+85℃ | 106.35mm | - | - | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CGS671T500R5L | Cornell Dubilier Electronics | 500V 670uF -10%~+50% 3.5A@120Hz 150mΩ@120Hz Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622352 | Bolt,D34.93xL142.88mm | Bag-packed | 34.93mm | 500V | 670uF | - | -10%~+50% | -40℃~+85℃ | 142.88mm | 3.5A@120Hz | 150mΩ@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CGO282M055L | Cornell Dubilier Electronics | 55V 2800uF ±20% 6.3A@120Hz 30.2mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622353 | Bolt,D34.93xL53.98mm | Bag-packed | 34.93mm | 55V | 2800uF | - | ±20% | -40℃~+85℃ | 53.98mm | 6.3A@120Hz | 30.2mΩ@120Hz | 1000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CGS683U025V4C | Cornell Dubilier Electronics | 25V 68000uF -10%~+75% 17.9A@120Hz 6mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622356 | Bolt,D50.8xL104.78mm | Bag-packed | 50.8mm | 25V | 68000uF | - | -10%~+75% | -40℃~+85℃ | 104.78mm | 17.9A@120Hz | 6mΩ@120Hz | 2000hrs@85℃ |