Aluminum Electrolytic Capacitors (Can - Screw Terminals)
The Results of Aluminum Electrolytic Capacitors (Can - Screw Terminals)
18677
Manufacturer
Package
Operating Temperature
Lifetime
Equivalent Series Resistance(ESR)
Voltage Rating
Pin Spacing
Height - Seated (Max)
Nominal of Bolt
Tolerance
Capacitance
Ripple Current
Diameter
Results:
18677
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime
|
Diameter
|
Voltage Rating
|
Capacitance
|
Pin Spacing
|
Tolerance
|
Ripple Current
|
Height - Seated (Max)
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime
|
Diameter
|
Voltage Rating
|
Capacitance
|
Pin Spacing
|
Tolerance
|
Ripple Current
|
Height - Seated (Max)
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70H512QC350 | 350V 5100uF ±20% 18.1A@10kHz 46mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616749 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 350V | 5100uF | 31.8mm | ±20% | 18.1A@10kHz | 69mm | -40℃~+85℃ | 46mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71P183NJ200 | 200V 18000uF ±20% 23.7A@10kHz 24mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616759 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 18000uF | 31.8mm | ±20% | 23.7A@10kHz | 117mm | -40℃~+85℃ | 24mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71A183NJ200 | 200V 18000uF ±20% 23.7A@10kHz 24mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616764 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 18000uF | 31.8mm | ±20% | 23.7A@10kHz | 117mm | -40℃~+85℃ | 24mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71C472QH550 | 550V 4700uF ±20% 21.8A@10kHz 98mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616874 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 550V | 4700uF | 31.8mm | ±20% | 21.8A@10kHz | 100mm | -40℃~+85℃ | 98mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS70G243NS250 | 250V 24000uF ±20% 29.8A@10kHz 16mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616939 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 250V | 24000uF | 31.8mm | ±20% | 29.8A@10kHz | 196mm | -40℃~+85℃ | 16mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71C334QS063 | 63V 0.33F ±20% 43.3A@10kHz 5mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616999 | Bolt,D90xL196mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.33F | 31.8mm | ±20% | 43.3A@10kHz | 196mm | -40℃~+85℃ | 5mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS80P303NS200 | 200V 30000uF ±20% 25.7A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617044 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 30000uF | 31.8mm | ±20% | 25.7A@10kHz | 196mm | -40℃~+105℃ | 15mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS81G303NS200 | 200V 30000uF ±20% 25.7A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617069 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 30000uF | 31.8mm | ±20% | 25.7A@10kHz | 196mm | -40℃~+105℃ | 15mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71C912NW450 | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617084 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 9100uF | 31.8mm | ±20% | 27.4A@10kHz | 171mm | -40℃~+85℃ | 26mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | LNC2G332MTEG | 400V 3300uF ±20% 14.9A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617089 | Bolt,D63.5xL93mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 3300uF | 28.6mm | ±20% | 14.9A@120Hz | 93mm | -40℃~+85℃ | - | |||
| Min: 1 Mult: 1 | 0 | ALS71A912NW450 | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617094 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 9100uF | 31.8mm | ±20% | 27.4A@10kHz | 171mm | -40℃~+85℃ | 26mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71U113NW400 | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617159 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 11000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 21mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71C184QM063 | 63V 0.18F ±20% 37.1A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617164 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.18F | 31.8mm | ±20% | 37.1A@10kHz | 133mm | -40℃~+85℃ | 7mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS70C164QC040 | 40V 0.16F ±20% 23.7A@10kHz 13mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617204 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.16F | 31.8mm | ±20% | 23.7A@10kHz | 69mm | -40℃~+85℃ | 13mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS81C913QW100 | 100V 91000uF ±20% 34.9A@10kHz 7mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617229 | Bolt,D90xL171mm | Bag-packed | 9000hrs@105℃ | 90mm | 100V | 91000uF | 31.8mm | ±20% | 34.9A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS80C682QM450 | 450V 6800uF ±20% 25.4A@10kHz 28mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617239 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 6800uF | 31.8mm | ±20% | 25.4A@10kHz | 133mm | -40℃~+105℃ | 28mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS80C304NW040 | 40V 0.3F ±20% 28.8A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617334 | Bolt,D77xL171mm | Bag-packed | - | 77mm | 40V | 0.3F | 31.8mm | ±20% | 28.8A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS81H124NF063 | 63V 0.12F ±20% 24.6A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646879 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.12F | 31.8mm | ±20% | 24.6A@10kHz | 107mm | -40℃~+105℃ | 9mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | B41458B5100M000 | 25V 0.1F ±20% 16A@100Hz 9.5mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650545 | Plugin | Bag-packed | 12000hrs@85℃ | - | 25V | 0.1F | 22.2mm | ±20% | 16A@100Hz | 106.7mm | -40℃~+85℃ | 9.5mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS80G244NP040 | 40V 0.24F ±20% 27.2A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617349 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.24F | 31.8mm | ±20% | 27.2A@10kHz | 148mm | -40℃~+105℃ | 8mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS70U564NP025 | 25V 0.56F ±20% 31.9A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617453 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.56F | 31.8mm | ±20% | 31.9A@10kHz | 148mm | -40℃~+85℃ | 8mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS70C753QC063 | 63V 75000uF ±20% 24A@10kHz 14mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617473 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 75000uF | 31.8mm | ±20% | 24A@10kHz | 69mm | -40℃~+85℃ | 14mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS81A273QP200 | 200V 27000uF ±20% 27.6A@10kHz 16mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617558 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 27000uF | 31.8mm | ±20% | 27.6A@10kHz | 148mm | -40℃~+105℃ | 16mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS70H223QP250 | 250V 22000uF ±20% 32.2A@10kHz 16mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617583 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 250V | 22000uF | 31.8mm | ±20% | 32.2A@10kHz | 148mm | -40℃~+85℃ | 16mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71C512MF400 | 400V 5100uF ±20% 22.7A@10kHz 36mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617603 | Bolt,D66xL107mm | Bag-packed | 19000hrs@85℃ | 66mm | 400V | 5100uF | 28.5mm | ±20% | 22.7A@10kHz | 107mm | -40℃~+85℃ | 36mΩ@100Hz |