Aluminum Electrolytic Capacitors (Can - Screw Terminals)
The Results of Aluminum Electrolytic Capacitors (Can - Screw Terminals) 18677
Manufacturer
Package
Operating Temperature
Lifetime
Equivalent Series Resistance(ESR)
Voltage Rating
Pin Spacing
Height - Seated (Max)
Nominal of Bolt
Tolerance
Capacitance
Ripple Current
Diameter
Results: 18677
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Diameter
Voltage Rating
Capacitance
Tolerance
Pin Spacing
Height - Seated (Max)
Operating Temperature
Ripple Current
Equivalent Series Resistance(ESR)
Lifetime
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Diameter
Voltage Rating
Capacitance
Tolerance
Pin Spacing
Height - Seated (Max)
Operating Temperature
Ripple Current
Equivalent Series Resistance(ESR)
Lifetime
Min: 1
Mult: 1
0
E36D750HPN373TDB7U
75V 37000uF -10%~+50% Bolt,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C6028577Bolt,D63.5xL117mmBag-packed63.5mm75V37000uF-10%~+50%28.6mm117mm-40℃~+85℃---
Min: 1
Mult: 1
0
ETOR421CTH222ME79U
420V 2200uF ±20% 14.9A@120Hz 40mΩ@120Hz Bolt,D76.2xL81mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C6039361Bolt,D76.2xL81mmBag-packed76.2mm420V2200uF±20%31.8mm81mm-40℃~+105℃14.9A@120Hz40mΩ@120Hz-
Min: 1
Mult: 1
0
E36D451HPN142QED0U
450V 1400uF -10%~+30% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C6028518Bolt,D76.2xL130mmBag-packed76.2mm450V1400uF-10%~+30%31.8mm130mm-40℃~+85℃---
Min: 1
Mult: 1
0
LQR2V272MSEGBN
350V 2700uF ±20% 10.6A@120Hz Bolt,D63.5xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5752284Bolt,D63.5xL83mmBag-packed63.5mm350V2700uF±20%28.6mm83mm-25℃~+85℃10.6A@120Hz--
Min: 1
Mult: 1
0
MAL210658222E3
63V 2200uF -10%~+30% 5.4A@100Hz 68mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5759462Bolt,D35xL69.7mmBag-packed35mm63V2200uF-10%~+30%12.8mm69.7mm-40℃~+85℃5.4A@100Hz68mΩ@100Hz-
Min: 1
Mult: 1
0
LNC2G332MSEHBB
400V 3300uF ±20% 15.3A@120Hz Bolt,D76.2xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5752170Bolt,D76.2xL73mmBag-packed76.2mm400V3300uF±20%31.8mm73mm-40℃~+85℃15.3A@120Hz--
Min: 1
Mult: 1
0
LNK2G332MSEHBN
400V 3300uF ±20% 12A@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5752195Bolt,D76.2xL93mmBag-packed76.2mm400V3300uF±20%31.8mm93mm-25℃~+85℃12A@120Hz--
Min: 1
Mult: 1
0
LNT2D222MSEN
200V 2200uF ±20% 2.9A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5752225Bolt,D51xL83mmBag-packed51mm200V2200uF±20%22mm83mm-25℃~+105℃2.9A@120Hz--
Min: 1
Mult: 1
0
E36D150HPN353UC67U
15V 35000uF -10%~+75% Bolt,D50.8xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5722902Bolt,D50.8xL67mmBag-packed50.8mm15V35000uF-10%~+75%22.2mm67mm-40℃~+85℃---
Min: 1
Mult: 1
0
E36D201LPN332TD79U
200V 3300uF -10%~+50% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5722927Bolt,D63.5xL80mmBag-packed63.5mm200V3300uF-10%~+50%28.6mm80mm-40℃~+85℃---
Min: 1
Mult: 1
0
E36D251LPN123TEE3U
250V 12000uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5722952Bolt,D76.2xL143mmBag-packed76.2mm250V12000uF-10%~+50%31.8mm143mm-40℃~+85℃---
Min: 1
Mult: 1
0
E36D800HPN393MDA5U
80V 39000uF ±20% 21.098A@3kHz 7.4mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5723102PluginBag-packed63.5mm80V39000uF±20%28.6mm--40℃~+85℃21.098A@3kHz7.4mΩ@120Hz-
Min: 1
Mult: 1
0
MAL210265152E3
350V 1500uF ±20% 7A@100Hz 99mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5759450Bolt,D50xL110.8mmBag-packed50mm350V1500uF±20%22.2mm110.8mm-40℃~+85℃7A@100Hz99mΩ@100Hz-
Min: 1
Mult: 1
0
LNX2V562MSEGBB
350V 5600uF ±20% 14A@120Hz Bolt,D63.5xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5782489Bolt,D63.5xL153mmBag-packed63.5mm350V5600uF±20%28.6mm153mm-25℃~+85℃14A@120Hz--
Min: 1
Mult: 1
0
LNC2W222MSEHBN
450V 2200uF ±20% 12.5A@120Hz Bolt,D76.2xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5752178Bolt,D76.2xL68mmBag-packed76.2mm450V2200uF±20%31.8mm68mm-40℃~+85℃12.5A@120Hz--
Min: 1
Mult: 1
0
MAL210157473E3
40V 47000uF ±20% 14.6A@100Hz 12mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5759441Bolt,D50xL88.8mmBag-packed50mm40V47000uF±20%22.2mm88.8mm-40℃~+85℃14.6A@100Hz12mΩ@100Hz-
Min: 1
Mult: 1
0
LNY2W332MSEGBN
450V 3300uF ±20% 12A@120Hz Bolt,D63.5xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5782495Bolt,D63.5xL108mmBag-packed63.5mm450V3300uF±20%28.6mm108mm-40℃~+85℃12A@120Hz--
Min: 1
Mult: 1
0
E36D120HPN114UCA5U
12V 0.11F -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5722886Bolt,D50.8xL105mmBag-packed50.8mm12V0.11F-10%~+75%22.2mm105mm-40℃~+85℃---
Min: 1
Mult: 1
0
LNK2G122MSEFBN
400V 1200uF ±20% 5.8A@120Hz Bolt,D51xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5752191Bolt,D51xL78mmBag-packed51mm400V1200uF±20%22mm78mm-25℃~+85℃5.8A@120Hz--
Min: 1
Mult: 1
0
LNY2G392MSEFBB
400V 3900uF ±20% 13.8A@120Hz Bolt,D51xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C5782493Bolt,D51xL173mmBag-packed51mm400V3900uF±20%22mm173mm-40℃~+85℃13.8A@120Hz--
Min: 1
Mult: 1
0
B41580A8229M000
63V 22000uF ±20% 12A@100Hz 14mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C1583962BoltBag-packed-63V22000uF±20%22.2mm--40℃~+105℃12A@100Hz14mΩ@100Hz3000hrs@105℃
Min: 1
Mult: 1
0
B41456B9339M000
100V 33000uF ±20% 19A@100Hz 6mΩ@100Hz Bolt,D76.9xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C1585622Bolt,D76.9xL106.7mmBag-packed76.9mm100V33000uF±20%31.7mm106.7mm-40℃~+85℃19A@100Hz6mΩ@100Hz12000hrs@85℃
Min: 1
Mult: 1
0
B41560A9229M000
100V 22000uF ±20% 17A@100Hz 6mΩ@100Hz Bolt,D76.9xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C1586867Bolt,D76.9xL106.7mmBag-packed76.9mm100V22000uF±20%31.7mm106.7mm-40℃~+105℃17A@100Hz6mΩ@100Hz3000hrs@105℃
Min: 1
Mult: 1
0
LNC2G562MSEG
400V 5600uF ±20% 29.26A@10kHz Bolt,D63.5xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C1587922Bolt,D63.5xL138mmBag-packed63.5mm400V5600uF±20%28.6mm138mm-40℃~+85℃29.26A@10kHz-5000hrs@85℃
Min: 1
Mult: 1
0
LNT1J154MSE
63V 0.15F ±20% 21A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
C1588537Bolt,D90xL173mmBag-packed90mm63V0.15F±20%31.8mm173mm-40℃~+105℃21A@120Hz-2000hrs@105℃