Aluminum Electrolytic Capacitors (Can - Screw Terminals)
The Results of Aluminum Electrolytic Capacitors (Can - Screw Terminals)
18677
Manufacturer
Package
Operating Temperature
Lifetime
Equivalent Series Resistance(ESR)
Voltage Rating
Pin Spacing
Height - Seated (Max)
Nominal of Bolt
Tolerance
Capacitance
Ripple Current
Diameter
Results:
18677
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime
|
Diameter
|
Voltage Rating
|
Capacitance
|
Tolerance
|
Pin Spacing
|
Ripple Current
|
Operating Temperature
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime
|
Diameter
|
Voltage Rating
|
Capacitance
|
Tolerance
|
Pin Spacing
|
Ripple Current
|
Operating Temperature
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B43704A9159M000 | 400V 15000uF ±20% 41A@100Hz 7.7mΩ@100Hz Bolt,D90xL198mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813779 | Bolt,D90xL198mm | Box-packed | 12000hrs@85℃ | 90mm | 400V | 15000uF | ±20% | 31.7mm | 41A@100Hz | -25℃~+85℃ | 198mm | 7.7mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS80C123QP350 | 350V 12000uF ±20% 27.8A@10kHz 19mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813809 | Bolt,D90xL148mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 12000uF | ±20% | 31.8mm | 27.8A@10kHz | -40℃~+105℃ | 148mm | 19mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS81C822QP450 | 450V 8200uF ±20% 27.4A@10kHz 24mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813924 | Bolt,D90xL148mm | Box-packed | 9000hrs@105℃ | 90mm | 450V | 8200uF | ±20% | 31.8mm | 27.4A@10kHz | -40℃~+105℃ | 148mm | 24mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71P564NT040 | 40V 0.56F ±20% 35.3A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813999 | Bolt,D77xL222mm | Box-packed | 20000hrs@85℃ | 77mm | 40V | 0.56F | ±20% | 31.8mm | 35.3A@10kHz | -40℃~+85℃ | 222mm | 6mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | B43733A5338M000 | 450V 3300uF ±20% 12A@100Hz 36mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814104 | Bolt,D64.3xL97.7mm | Box-packed | 15000hrs@85℃ | 64.3mm | 450V | 3300uF | ±20% | 28.5mm | 12A@100Hz | -25℃~+85℃ | 97.7mm | 36mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS81H912NW400 | 400V 9100uF ±20% 24.3A@10kHz 22mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814164 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 400V | 9100uF | ±20% | 31.8mm | 24.3A@10kHz | -40℃~+105℃ | 171mm | 22mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71H134NJ063 | 63V 0.13F ±20% 29.8A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814559 | Bolt,D77xL117mm | Box-packed | 20000hrs@85℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 29.8A@10kHz | -40℃~+85℃ | 117mm | 9mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS81U622NJ400 | 400V 6200uF ±20% 20.5A@10kHz 30mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814759 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | ±20% | 31.8mm | 20.5A@10kHz | -40℃~+105℃ | 117mm | 30mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71P623NP100 | 100V 62000uF ±20% 31.2A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814944 | Bolt,D77xL148mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 62000uF | ±20% | 31.8mm | 31.2A@10kHz | -40℃~+85℃ | 148mm | 11mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS81A433NF100 | 100V 43000uF ±20% 24.2A@10kHz 13mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815169 | Bolt,D77xL107mm | Box-packed | 9000hrs@105℃ | 77mm | 100V | 43000uF | ±20% | 31.8mm | 24.2A@10kHz | -40℃~+105℃ | 107mm | 13mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | B43743B9478M000 | 400V 4700uF ±20% 19.6A@100Hz 20mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815199 | Bolt,D76.9xL97.7mm | Box-packed | 6000hrs@105℃ | 76.9mm | 400V | 4700uF | ±20% | 31.7mm | 19.6A@100Hz | -40℃~+105℃ | 97.7mm | 20mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71H512LM400 | 400V 5100uF ±20% 23.5A@10kHz 36mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815304 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 400V | 5100uF | ±20% | 28.5mm | 23.5A@10kHz | -40℃~+85℃ | 133mm | 36mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | B41456B5330M000 | 25V 0.33F ±20% 25A@100Hz 6.4mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815409 | Bolt,D76.9xL144.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 25V | 0.33F | ±20% | 31.7mm | 25A@100Hz | -40℃~+85℃ | 144.2mm | 6.4mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71C363LM100 | 100V 36000uF ±20% 28.8A@10kHz 13mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815414 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 100V | 36000uF | ±20% | 28.5mm | 28.8A@10kHz | -40℃~+85℃ | 133mm | 13mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS80U134NP063 | 63V 0.13F ±20% 27.8A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815469 | Bolt,D77xL148mm | Box-packed | 9000hrs@105℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 27.8A@10kHz | -40℃~+105℃ | 148mm | 8mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS71A562LM350 | 350V 5600uF ±20% 23.5A@10kHz 36mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815519 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 350V | 5600uF | ±20% | 28.5mm | 23.5A@10kHz | -40℃~+85℃ | 133mm | 36mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS70H564QH025 | 25V 0.56F ±20% 32.7A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815554 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 25V | 0.56F | ±20% | 31.8mm | 32.7A@10kHz | -40℃~+85℃ | 100mm | 8mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | LNR2C103MSEN | 160V 10000uF ±20% 9.1A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815634 | Bolt,D63.5xL103mm | Box-packed | 5000hrs@85℃ | 63.5mm | 160V | 10000uF | ±20% | 28.6mm | 9.1A@120Hz | -25℃~+85℃ | 103mm | - | |||
| Min: 1 Mult: 1 | 0 | B43310A9338M000 | 400V 3300uF ±20% 8.5A@120Hz 58mΩ@120Hz Bolt,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815879 | Bolt,D64.3xL115mm | Box-packed | 2000hrs@85℃ | 64.3mm | 400V | 3300uF | ±20% | 28.5mm | 8.5A@120Hz | -25℃~+85℃ | 115mm | 58mΩ@120Hz | |||
| Min: 1 Mult: 1 | 0 | LNR2D682MSEN | 200V 6800uF ±20% 7.3A@120Hz Bolt,D51xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815904 | Bolt,D51xL143mm | Box-packed | 5000hrs@85℃ | 51mm | 200V | 6800uF | ±20% | 22mm | 7.3A@120Hz | -25℃~+85℃ | 143mm | - | |||
| Min: 1 Mult: 1 | 0 | ALS71H114QW100 | 100V 0.11F ±20% 40.6A@10kHz 7mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815964 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 0.11F | ±20% | 31.8mm | 40.6A@10kHz | -40℃~+85℃ | 171mm | 7mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | ALS80H332MF450 | 450V 3300uF ±20% 19.5A@10kHz 50mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816164 | Bolt,D66xL107mm | Box-packed | 8000hrs@105℃ | 66mm | 450V | 3300uF | ±20% | 28.5mm | 19.5A@10kHz | -40℃~+105℃ | 107mm | 50mΩ@100Hz | |||
| Min: 1 Mult: 1 | 0 | E36D150HPN353UC67U | 15V 35000uF -10%~+75% Bolt,D50.8xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722902 | Bolt,D50.8xL67mm | Bag-packed | - | 50.8mm | 15V | 35000uF | -10%~+75% | 22.2mm | - | -40℃~+85℃ | 67mm | - | |||
| Min: 1 Mult: 1 | 0 | E36D201LPN332TD79U | 200V 3300uF -10%~+50% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722927 | Bolt,D63.5xL80mm | Bag-packed | - | 63.5mm | 200V | 3300uF | -10%~+50% | 28.6mm | - | -40℃~+85℃ | 80mm | - | |||
| Min: 1 Mult: 1 | 0 | E36D251LPN123TEE3U | 250V 12000uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722952 | Bolt,D76.2xL143mm | Bag-packed | - | 76.2mm | 250V | 12000uF | -10%~+50% | 31.8mm | - | -40℃~+85℃ | 143mm | - |