Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNK2H102MSEG | Nichicon | 500V 1000uF ±20% 4.2A@120Hz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586976 | Bolt,D63.5xL80mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 500V | 1000uF | ±20% | 28.6mm | 4.2A@120Hz | 80mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1C105MSE | Nichicon | 16V 1F ±20% 36A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586991 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 90mm | 16V | 1F | ±20% | 31.8mm | 36A@120Hz | 223mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1A155MSE | Nichicon | 10V 1.5F ±20% 33.9A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587124 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 90mm | 10V | 1.5F | ±20% | 31.8mm | 33.9A@120Hz | 223mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2H562MSEJ | Nichicon | 500V 5600uF ±20% 36.96A@10kHz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587164 | Bolt,D90xL123mm | Bag-packed | 5000hrs@85℃ | 90mm | 500V | 5600uF | ±20% | 31.8mm | 36.96A@10kHz | 123mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W102MSEF | Nichicon | 450V 1000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587237 | Bolt | Bag-packed | 5000hrs@105℃ | - | 450V | 1000uF | ±20% | - | - | - | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W122MSEF | Nichicon | 450V 1200uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587303 | Bolt | Bag-packed | 2000hrs@85℃ | - | 450V | 1200uF | ±20% | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1H154MSEN | Nichicon | 50V 0.15F ±20% 29.25A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619634 | Bolt,D90xL143mm | Bag-packed | 2000hrs@105℃ | 90mm | 50V | 0.15F | ±20% | 31.8mm | 29.25A@10kHz | 143mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250074103E3 | Vishay Intertech | 420V 10000uF ±20% 46.6A@120Hz 13mΩ@120Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619670 | Bolt,D76xL225.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 420V | 10000uF | ±20% | 31.8mm | 46.6A@120Hz | 225.7mm | -40℃~+85℃ | 13mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2H152MSEGBB | Nichicon | 500V 1500uF ±20% 7.1A@120Hz Bolt,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619692 | Bolt,D63.5xL113mm | Bag-packed | 2000hrs@105℃ | 63.5mm | 500V | 1500uF | ±20% | 28.6mm | 7.1A@120Hz | 113mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1E334MSEN | Nichicon | 25V 0.33F ±20% 31.2A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619704 | Bolt,D90xL143mm | Bag-packed | 2000hrs@105℃ | 90mm | 25V | 0.33F | ±20% | 31.8mm | 31.2A@10kHz | 143mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D401CAN153MEM9Q | NCC(Nippon Chemi-Con) | 400V 15000uF ±20% Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619709 | Bolt,D76.2xL219.1mm | Bag-packed | - | - | 400V | 15000uF | ±20% | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK2W472MSEGBB | Nichicon | 450V 4700uF ±20% 21.84A@10kHz Bolt,D63.5xL158mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619714 | Bolt,D63.5xL158mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 450V | 4700uF | ±20% | 28.6mm | 21.84A@10kHz | 158mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 63LSQ150000MEFC90X141 | Rubycon | 63V 0.15F ±20% 28.6A@10kHz Bolt,D90xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619715 | Bolt,D90xL141mm | Bag-packed | 3000hrs@85℃ | 90mm | 63V | 0.15F | ±20% | 31.4mm | 28.6A@10kHz | 141mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2W472MSEGBN | Nichicon | 450V 4700uF ±20% 21.84A@10kHz Bolt,D63.5xL158mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619719 | Bolt,D63.5xL158mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 450V | 4700uF | ±20% | 28.6mm | 21.84A@10kHz | 158mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250054682E3 | Vishay Intertech | 420V 6800uF ±20% 37.2A@120Hz 18mΩ@120Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619721 | Bolt,D76xL151.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 420V | 6800uF | ±20% | 31.8mm | 37.2A@120Hz | 151.7mm | -40℃~+85℃ | 18mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43564A2129M7 | TDK | Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619730 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL250037562E3 | Vishay Intertech | 450V 5600uF ±20% 34.6A@120Hz 23mΩ@120Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619732 | Bolt,D76xL151.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 450V | 5600uF | ±20% | 31.8mm | 34.6A@120Hz | 151.7mm | -40℃~+85℃ | 23mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2V562MSEGBN | Nichicon | 350V 5600uF ±20% 31.78A@10kHz Bolt,D63.5xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619738 | Bolt,D63.5xL173mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 350V | 5600uF | ±20% | 28.6mm | 31.78A@10kHz | 173mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1H224MSEN | Nichicon | 50V 0.22F ±20% 23.345A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619740 | Bolt,D90xL143mm | Bag-packed | 5000hrs@85℃ | 90mm | 50V | 0.22F | ±20% | 31.8mm | 23.345A@10kHz | 143mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W472MSEHBN | Nichicon | 450V 4700uF ±20% 18.06A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619752 | Bolt,D76.2xL153mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 450V | 4700uF | ±20% | 31.8mm | 18.06A@10kHz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G682MTEJ | Nichicon | 400V 6800uF ±20% 36.82A@10kHz Bolt,D90xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619760 | Bolt,D90xL93mm | Bag-packed | 5000hrs@85℃ | 90mm | 400V | 6800uF | ±20% | 31.8mm | 36.82A@10kHz | 93mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H332MSEHBN | Nichicon | 500V 3300uF ±20% 12.4A@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619762 | Bolt,D76.2xL118mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 500V | 3300uF | ±20% | 31.8mm | 12.4A@120Hz | 118mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43723B5398M000 | TDK | 450V 3900uF ±20% 24mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619765 | Bolt | Bag-packed | 12000hrs@85℃ | - | 450V | 3900uF | ±20% | - | - | - | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41560A5330M003 | TDK | 25V 0.33F ±20% 4.5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619767 | Bolt | Bag-packed | 3000hrs@105℃ | - | 25V | 0.33F | ±20% | - | - | - | -40℃~+105℃ | 4.5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W272MSEHBB | Nichicon | 450V 2700uF ±20% 19.18A@10kHz Bolt,D76.2xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619772 | Bolt,D76.2xL78mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 450V | 2700uF | ±20% | 31.8mm | 19.18A@10kHz | 78mm | -40℃~+85℃ | - |