Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNX2V123MSEJBB | Nichicon | 350V 12000uF ±20% 34.72A@10kHz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618607 | Bolt,D90xL153mm | Bag-packed | 20000hrs@85℃ | 90mm | 350V | 12000uF | 31.8mm | ±20% | 34.72A@10kHz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250074822E3 | Vishay Intertech | 420V 8200uF ±20% 47.6A@120Hz 14mΩ@120Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618608 | Bolt,D90xL155.4mm | Bag-packed | 3000hrs@85℃ | 90mm | 420V | 8200uF | 31.8mm | ±20% | 47.6A@120Hz | 155.4mm | -40℃~+85℃ | 14mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2V103MTEJ | Nichicon | 350V 10000uF ±20% 37.94A@10kHz Bolt,D90xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618610 | Bolt,D90xL103mm | Bag-packed | 5000hrs@85℃ | 90mm | 350V | 10000uF | 31.8mm | ±20% | 37.94A@10kHz | 103mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W123MSEJBN | Nichicon | 450V 12000uF ±20% 37.66A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618619 | Bolt,D90xL223mm | Bag-packed | 20000hrs@85℃ | 90mm | 450V | 12000uF | 31.8mm | ±20% | 37.66A@10kHz | 223mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V123MSEHBB | Nichicon | 350V 12000uF ±20% 35.14A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618620 | Bolt,D76.2xL193mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 350V | 12000uF | 31.8mm | ±20% | 35.14A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210485103E3 | Vishay Intertech | 350V 10000uF ±20% 20.5A@100Hz 19mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618624 | Bolt,D90xL155.4mm | Bag-packed | 5000hrs@105℃ | 90mm | 350V | 10000uF | 31.8mm | ±20% | 20.5A@100Hz | 155.4mm | -40℃~+105℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B4680M003 | TDK | 16V 0.68F ±20% 5.8mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618636 | Bolt | Bag-packed | 12000hrs@85℃ | - | 16V | 0.68F | - | ±20% | - | - | -40℃~+85℃ | 5.8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2G392MSEHBN | Nichicon | 400V 3900uF ±20% 21.42A@10kHz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618638 | Bolt,D76.2xL93mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 3900uF | 31.8mm | ±20% | 21.42A@10kHz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210148224E3 | Vishay Intertech | 63V 0.22F ±20% 36.5A@100Hz 5mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618641 | Bolt,D90xL155.4mm | Bag-packed | 15000hrs@85℃ | 90mm | 63V | 0.22F | 31.8mm | ±20% | 36.5A@100Hz | 155.4mm | -40℃~+85℃ | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210617154E3 | Vishay Intertech | 40V 0.15F -10%~+30% 38A@100Hz 8mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618645 | Bolt,D76xL226.7mm | Bag-packed | 20000hrs@85℃ | 76mm | 40V | 0.15F | 31.8mm | -10%~+30% | 38A@100Hz | 226.7mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2V682MSEHBN | Nichicon | 350V 6800uF ±20% 22.4A@10kHz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618647 | Bolt,D76.2xL133mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 350V | 6800uF | 31.8mm | ±20% | 22.4A@10kHz | 133mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2A223MSEN | Nichicon | 100V 22000uF ±20% 14.85A@10kHz Bolt,D76.2xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618657 | Bolt,D76.2xL103mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 100V | 22000uF | 31.8mm | ±20% | 14.85A@10kHz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | B41458B4680M003 | TDK | 16V 0.68F ±20% 5.8mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618660 | Bolt | Bag-packed | 12000hrs@85℃ | - | 16V | 0.68F | - | ±20% | - | - | -40℃~+85℃ | 5.8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41580A9339M003 | TDK | 100V 33000uF ±20% 5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618661 | Bolt | Bag-packed | 3000hrs@105℃ | - | 100V | 33000uF | - | ±20% | - | - | -40℃~+105℃ | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W682MSEJBB | Nichicon | 450V 6800uF ±20% 38.5A@10kHz Bolt,D90xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618662 | Bolt,D90xL118mm | Bag-packed | 5000hrs@85℃ | 90mm | 450V | 6800uF | 31.8mm | ±20% | 38.5A@10kHz | 118mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43584A4129M3 | TDK | 350V 12000uF ±20% 26.2A@100Hz 11mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618664 | Plugin | Bag-packed | 15000hrs@85℃ | - | 350V | 12000uF | 31.7mm | ±20% | 26.2A@100Hz | 221.7mm | -25℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210265472E3 | Vishay Intertech | 350V 4700uF ±20% 15.4A@100Hz 34mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618670 | Bolt,D76xL151.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 350V | 4700uF | 31.8mm | ±20% | 15.4A@100Hz | 151.7mm | -40℃~+85℃ | 34mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2H822MSEJBN | Nichicon | 500V 8200uF ±20% 34.3A@10kHz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618671 | Bolt,D90xL193mm | Bag-packed | 5000hrs@85℃ | 90mm | 500V | 8200uF | 31.8mm | ±20% | 34.3A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210235472E3 | Vishay Intertech | 350V 4700uF ±20% 15A@100Hz 34mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618673 | Bolt,D76xL111.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 350V | 4700uF | 31.8mm | ±20% | 15A@100Hz | 111.7mm | -40℃~+85℃ | 34mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W153MSEJBN | Nichicon | 450V 15000uF ±20% 60.34A@10kHz Bolt,D90xL218mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618682 | Bolt,D90xL218mm | Bag-packed | 5000hrs@85℃ | 90mm | 450V | 15000uF | 31.8mm | ±20% | 60.34A@10kHz | 218mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H822MSEJ | Nichicon | 500V 8200uF ±20% 34.3A@10kHz Bolt,D90xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618687 | Bolt,D90xL190mm | Bag-packed | 5000hrs@85℃ | 90mm | 500V | 8200uF | 31.8mm | ±20% | 34.3A@10kHz | 190mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G103MSEJBB | Nichicon | 400V 10000uF ±20% 30.8A@10kHz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618688 | Bolt,D90xL133mm | Bag-packed | 2000hrs@85℃ | 90mm | 400V | 10000uF | 31.8mm | ±20% | 30.8A@10kHz | 133mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H272MSEHBB | Nichicon | 500V 2700uF ±20% 14.98A@10kHz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618692 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 500V | 2700uF | 31.8mm | ±20% | 14.98A@10kHz | 113mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR2D333MSEN | Nichicon | 200V 33000uF ±20% 23.4A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618695 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 200V | 33000uF | 31.8mm | ±20% | 23.4A@10kHz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210656224E3 | Vishay Intertech | 25V 0.22F -10%~+30% 40A@100Hz 8mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618712 | Bolt,D76xL226.7mm | Bag-packed | 20000hrs@85℃ | 76mm | 25V | 0.22F | 31.8mm | -10%~+30% | 40A@100Hz | 226.7mm | -40℃~+85℃ | 8mΩ@100Hz |