Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D101HPN272MA54U | NCC(Nippon Chemi-Con) | 100V 2700uF ±20% 5.95A@120Hz 45.9mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815884 | Bolt,D34.93xL53.98mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 100V | 2700uF | ±20% | 12.7mm | 5.95A@120Hz | -40℃~+105℃ | 53.98mm | 45.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250179103E3 | Vishay Intertech | 500V 10000uF ±20% 37.5A@10kHz 26mΩ@100Hz Bolt,D89.4xL193.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815887 | Bolt,D89.4xL193.1mm | Box-packed | 5000hrs@85℃ | 89.4mm | 500V | 10000uF | ±20% | 31.8mm | 37.5A@10kHz | -25℃~+85℃ | 193.1mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37F351CPN562MEA5U | NCC(Nippon Chemi-Con) | 350V 5600uF ±20% 16.5A@120Hz 17mΩ@120Hz Bolt,D76.2xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815894 | Bolt,D76.2xL106mm | Box-packed | 5000hrs@85℃ | 76.2mm | 350V | 5600uF | ±20% | 31.75mm | 16.5A@120Hz | -40℃~+85℃ | 106mm | 17mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D160HPN274MCB7U | NCC(Nippon Chemi-Con) | 16V 0.27F ±20% 28.8A@120Hz 6.1mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815897 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@105℃ | 50.8mm | 16V | 0.27F | ±20% | 22.22mm | 28.8A@120Hz | -40℃~+105℃ | 117.48mm | 6.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250055222E3 | Vishay Intertech | 350V 2200uF ±20% 10.305A@10kHz 50mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815898 | Bolt,D51xL105.8mm | Box-packed | 5000hrs@85℃ | 51mm | 350V | 2200uF | ±20% | 22.2mm | 10.305A@10kHz | -40℃~+85℃ | 105.8mm | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN682MEE3U | NCC(Nippon Chemi-Con) | 450V 6800uF ±20% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815899 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 6800uF | ±20% | 31.75mm | - | -40℃~+85℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | E37X351CPN822MFB7U | NCC(Nippon Chemi-Con) | 350V 8200uF ±20% 20.7A@120Hz 14mΩ@120Hz Bolt,D89xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815902 | Bolt,D89xL118mm | Box-packed | 15000hrs@85℃ | 89mm | 350V | 8200uF | ±20% | 31.75mm | 20.7A@120Hz | -40℃~+85℃ | 118mm | 14mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2D682MSEN | Nichicon | 200V 6800uF ±20% 7.3A@120Hz Bolt,D51xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815904 | Bolt,D51xL143mm | Box-packed | 5000hrs@85℃ | 51mm | 200V | 6800uF | ±20% | 22mm | 7.3A@120Hz | -25℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V822MSEHBN | Nichicon | 350V 8200uF ±20% 18.7A@120Hz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815905 | Bolt,D76.2xL153mm | Box-packed | 20000hrs@85℃ | 76.2mm | 350V | 8200uF | ±20% | 31.8mm | 18.7A@120Hz | -25℃~+85℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210443682E3 | Vishay Intertech | 250V 6800uF ±20% 15.4A@100Hz 20mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815908 | Bolt,D76xL151.7mm | Box-packed | 5000hrs@105℃ | 76mm | 250V | 6800uF | ±20% | 31.8mm | 15.4A@100Hz | -40℃~+105℃ | 151.7mm | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D201LPN152MA67U | NCC(Nippon Chemi-Con) | 200V 1500uF ±20% 3.68A@120Hz 86.3mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815910 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 200V | 1500uF | ±20% | 12.7mm | 3.68A@120Hz | -40℃~+105℃ | 66.68mm | 86.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D600HPN753UEE3U | NCC(Nippon Chemi-Con) | 60V 75000uF -10%~+75% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815911 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@105℃ | 76.2mm | 60V | 75000uF | -10%~+75% | 31.75mm | - | -40℃~+105℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | CGH362T450X4L | Cornell Dubilier Electronics | 450V 3600uF -10%~+50% 10.3A@120Hz 32.6mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815915 | Bolt,D76.2xL117.48mm | Bag-packed | 1000hrs@85℃ | 76.2mm | 450V | 3600uF | -10%~+50% | - | 10.3A@120Hz | -40℃~+85℃ | 117.48mm | 32.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN472TAA5U | NCC(Nippon Chemi-Con) | 100V 4700uF -10%~+50% Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815918 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 4700uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V102MSECBB | Nichicon | 350V 1000uF ±20% 4.3A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815924 | Bolt,D35xL103mm | Tape & Reel (TR) | 5000hrs@85℃ | 35mm | 350V | 1000uF | ±20% | 12.7mm | 4.3A@120Hz | -25℃~+85℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | DCMC392T450DC2B | Cornell Dubilier Electronics | 450V 3900uF -10%~+50% 10.1A@120Hz 40.1mΩ@120Hz Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815925 | Bolt,D76.2xL106.35mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 3900uF | -10%~+50% | 31.75mm | 10.1A@120Hz | -40℃~+85℃ | 106.35mm | 40.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN312TDE3U | NCC(Nippon Chemi-Con) | 450V 3100uF -10%~+50% Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815927 | Bolt,D63.5xL142.88mm | Box-packed | 2000hrs@85℃ | 63.5mm | 450V | 3100uF | -10%~+50% | 28.58mm | - | -40℃~+85℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | 100LSQ10000M36X118 | Rubycon | 100V 10000uF ±20% 6.3A@120Hz Bolt,D36xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815943 | Bolt,D36xL118mm | Box-packed | 3000hrs@85℃ | 36mm | 100V | 10000uF | ±20% | - | 6.3A@120Hz | -40℃~+85℃ | 118mm | - | ||
| Min: 1 Mult: 1 | 0 | E37L451CPN332ME92U | NCC(Nippon Chemi-Con) | 450V 3300uF ±20% 11.6A@120Hz 31mΩ@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815945 | Bolt,D76.2xL93mm | Box-packed | 10000hrs@85℃ | 76.2mm | 450V | 3300uF | ±20% | 31.8mm | 11.6A@120Hz | -40℃~+85℃ | 93mm | 31mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D300CPN523UED0U | NCC(Nippon Chemi-Con) | 30V 52000uF -10%~+75% Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815946 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 30V | 52000uF | -10%~+75% | 31.8mm | - | -40℃~+85℃ | 130.18mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250159102E3 | Vishay Intertech | 500V 1000uF ±20% 7.95A@10kHz 234mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815948 | Bolt,D51xL83.8mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 1000uF | ±20% | 22.2mm | 7.95A@10kHz | -25℃~+85℃ | 83.8mm | 234mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250019681E3 | Vishay Intertech | 500V 680uF ±20% 5.58A@10kHz 308mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815949 | Bolt,D51xL83.8mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 680uF | ±20% | 22.2mm | 5.58A@10kHz | -25℃~+85℃ | 83.8mm | 308mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGS404U025X5C | Cornell Dubilier Electronics | 25V 0.4F -10%~+75% 31.6A@120Hz 4mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815950 | Bolt,D76.2xL130.18mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 25V | 0.4F | -10%~+75% | - | 31.6A@120Hz | -40℃~+85℃ | 130.18mm | 4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37X421CPN332MDB7U | NCC(Nippon Chemi-Con) | 420V 3300uF ±20% 11A@120Hz 33mΩ@120Hz Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815953 | Bolt,D63.5xL118mm | Box-packed | 15000hrs@85℃ | 63.5mm | 420V | 3300uF | ±20% | 28.6mm | 11A@120Hz | -40℃~+85℃ | 118mm | 33mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2W682MSEHBB | Nichicon | 450V 6800uF ±20% 23.3A@120Hz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815967 | Bolt,D76.2xL173mm | Box-packed | 5000hrs@85℃ | 76.2mm | 450V | 6800uF | ±20% | 31.8mm | 23.3A@120Hz | -25℃~+85℃ | 173mm | - |