Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNC2G222MSEGBN | Nichicon | 400V 2200uF ±20% 17.92A@10kHz Bolt,D63.5xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618871 | Bolt,D63.5xL73mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 2200uF | 28.6mm | ±20% | 17.92A@10kHz | 73mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2J392MSEJBN | Nichicon | 630V 3900uF ±20% 24.22A@10kHz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618878 | Bolt,D90xL193mm | Bag-packed | 2000hrs@85℃ | 90mm | 630V | 3900uF | 31.8mm | ±20% | 24.22A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G822MSEJ | Nichicon | 400V 8200uF ±20% 32.06A@10kHz Bolt,D90xL120mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618880 | Bolt,D90xL120mm | Bag-packed | 5000hrs@85℃ | 90mm | 400V | 8200uF | 31.8mm | ±20% | 32.06A@10kHz | 120mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1J683MSEB | Nichicon | 63V 68000uF ±20% 15A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618884 | Bolt,D63.5xL103mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 63V | 68000uF | 28.6mm | ±20% | 15A@120Hz | 103mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210242223E3 | Vishay Intertech | 200V 22000uF ±20% 34.1A@100Hz 8mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618891 | Bolt,D90xL155.4mm | Bag-packed | 10000hrs@85℃ | 90mm | 200V | 22000uF | 31.8mm | ±20% | 34.1A@100Hz | 155.4mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2V153MSEHBB | Nichicon | 350V 15000uF ±20% 39.2A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618902 | Bolt,D76.2xL193mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 350V | 15000uF | 31.8mm | ±20% | 39.2A@10kHz | 193mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210275103E3 | Vishay Intertech | 350V 10000uF ±20% 23.2A@100Hz 15mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618909 | Bolt,D76xL225.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 350V | 10000uF | 31.8mm | ±20% | 23.2A@100Hz | 225.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2W392MSEGBN | Nichicon | 450V 3900uF ±20% 18.9A@10kHz Bolt,D63.5xL128mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618914 | Bolt,D63.5xL128mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 450V | 3900uF | 28.6mm | ±20% | 18.9A@10kHz | 128mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210235103E3 | Vishay Intertech | 350V 10000uF ±20% 23.2A@100Hz 15mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618915 | Bolt,D76xL225.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 350V | 10000uF | 31.8mm | ±20% | 23.2A@100Hz | 225.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL211057602E3 | Vishay Intertech | 450V 6000uF -10%~+30% 19.1mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618917 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 450V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 19.1mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL211087602E3 | Vishay Intertech | 450V 6000uF -10%~+30% 19.1mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618926 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 450V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 19.1mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2W472MSEGBN | Nichicon | 450V 4700uF ±20% 21.28A@10kHz Bolt,D63.5xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618931 | Bolt,D63.5xL148mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 450V | 4700uF | 28.6mm | ±20% | 21.28A@10kHz | 148mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL211077602E3 | Vishay Intertech | 450V 6000uF -10%~+30% 19.1mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618932 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 450V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 19.1mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL211017602E3 | Vishay Intertech | 450V 6000uF -10%~+30% 19.1mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618939 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 450V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 19.1mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2L562MSEJBB | Nichicon | 550V 5600uF ±20% 23.24A@10kHz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618948 | Bolt,D90xL193mm | Bag-packed | 5000hrs@85℃ | 90mm | 550V | 5600uF | 31.8mm | ±20% | 23.24A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G562MSEHBB | Nichicon | 400V 5600uF ±20% 28.28A@10kHz Bolt,D76.2xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618951 | Bolt,D76.2xL103mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 5600uF | 31.8mm | ±20% | 28.28A@10kHz | 103mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210445153E3 | Vishay Intertech | 350V 15000uF ±20% 25.6A@100Hz 13mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618954 | Bolt,D90xL223.4mm | Bag-packed | 5000hrs@105℃ | 90mm | 350V | 15000uF | 31.8mm | ±20% | 25.6A@100Hz | 223.4mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210485153E3 | Vishay Intertech | 350V 15000uF ±20% 25.6A@100Hz 13mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618956 | Bolt,D90xL223.4mm | Bag-packed | 5000hrs@105℃ | 90mm | 350V | 15000uF | 31.8mm | ±20% | 25.6A@100Hz | 223.4mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1K334MSEN | Nichicon | 80V 0.33F ±20% 36.57A@10kHz Bolt,D100xL253mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618958 | Bolt,D100xL253mm | Bag-packed | 5000hrs@85℃ | 100mm | 80V | 0.33F | 41.5mm | ±20% | 36.57A@10kHz | 253mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43456A5129M7 | TDK | 450V 12000uF ±20% 32A@100Hz 9mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618961 | Plugin | Bag-packed | 12000hrs@85℃ | - | 450V | 12000uF | 31.7mm | ±20% | 32A@100Hz | 222mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250076153E3 | Vishay Intertech | 400V 15000uF ±20% 63.7A@120Hz 9mΩ@120Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618967 | Bolt,D90xL223.4mm | Bag-packed | 3000hrs@85℃ | 90mm | 400V | 15000uF | 31.8mm | ±20% | 63.7A@120Hz | 223.4mm | -40℃~+85℃ | 9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2C683MSEB | Nichicon | 160V 68000uF ±20% 22.3A@120Hz Bolt,D30xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618976 | Bolt,D30xL223mm | Bag-packed | 5000hrs@85℃ | 30mm | 160V | 68000uF | 31.8mm | ±20% | 22.3A@120Hz | 223mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W332MSEGBN | Nichicon | 450V 3300uF ±20% 23.1A@10kHz Bolt,D63.5xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618986 | Bolt,D63.5xL153mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 450V | 3300uF | 28.6mm | ±20% | 23.1A@10kHz | 153mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W332MSEHBB | Nichicon | 450V 3300uF ±20% 23.94A@10kHz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618989 | Bolt,D76.2xL133mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 3300uF | 31.8mm | ±20% | 23.94A@10kHz | 133mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43457B4129M | TDK | 350V 12000uF ±20% 22.5A@100Hz 9mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618991 | Plugin | Bag-packed | 10000hrs@85℃ | - | 350V | 12000uF | 31.7mm | ±20% | 22.5A@100Hz | 221.7mm | -40℃~+85℃ | 9mΩ@100Hz |