Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CGS683U050X4C | Cornell Dubilier Electronics | 50V 68000uF -10%~+75% 15A@120Hz 17mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623886 | Bolt,D76.2xL104.78mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 50V | 68000uF | -10%~+75% | 15A@120Hz | 104.78mm | -40℃~+85℃ | 17mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | DCMX292T400DF2B | Cornell Dubilier Electronics | 400V 2900uF -10%~+50% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623887 | Bolt,D76.2xL144.45mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 400V | 2900uF | -10%~+50% | - | 144.45mm | -40℃~+85℃ | - | 31.75mm | ||
| Min: 1 Mult: 1 | 0 | DCMC432T200DC2B | Cornell Dubilier Electronics | 200V 4300uF -10%~+50% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623907 | Bolt,D76.2xL106.35mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 200V | 4300uF | -10%~+50% | - | 106.35mm | -40℃~+85℃ | - | 31.75mm | ||
| Min: 1 Mult: 1 | 0 | CGS402T200V3C | Cornell Dubilier Electronics | 200V 4000uF -10%~+50% 5A@120Hz 62mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623908 | Bolt,D50.8xL79.38mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 200V | 4000uF | -10%~+50% | 5A@120Hz | 79.38mm | -40℃~+85℃ | 62mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS402T200W4C | Cornell Dubilier Electronics | 200V 4000uF -10%~+50% 6.8A@120Hz 55mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623909 | Bolt,D63.5xL104.78mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 200V | 4000uF | -10%~+50% | 6.8A@120Hz | 104.78mm | -40℃~+85℃ | 55mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | DCM252U050AC2B | Cornell Dubilier Electronics | 50V 2500uF -10%~+75% Bolt,D34.93xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623928 | Bolt,D34.93xL106.35mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 50V | 2500uF | -10%~+75% | - | 106.35mm | -40℃~+85℃ | - | 12.7mm | ||
| Min: 1 Mult: 1 | 0 | CGS283U050V5C | Cornell Dubilier Electronics | 50V 28000uF -10%~+75% 11.4A@120Hz 18mΩ@120Hz Bolt,D50.8xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623938 | Bolt,D50.8xL130.18mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 50V | 28000uF | -10%~+75% | 11.4A@120Hz | 130.18mm | -40℃~+85℃ | 18mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | 500C412T050AB2B | Cornell Dubilier Electronics | 50V 4100uF -10%~+50% 35mΩ Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623963 | Bolt,D34.93xL79.38mm | Bag-packed | 5000hrs@95℃ | 34.93mm | 50V | 4100uF | -10%~+50% | - | 79.38mm | -40℃~+95℃ | 35mΩ | 12.7mm | ||
| Min: 1 Mult: 1 | 0 | CGS333U016V2C | Cornell Dubilier Electronics | 16V 33000uF -10%~+75% 6.5A@120Hz 28mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623976 | Bolt,D50.8xL53.98mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 16V | 33000uF | -10%~+75% | 6.5A@120Hz | 53.98mm | -40℃~+85℃ | 28mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | 500C551T250AC2B | Cornell Dubilier Electronics | 250V 550uF -10%~+50% 98mΩ Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623985 | Bolt,D34.93xL104.78mm | Bag-packed | 5000hrs@95℃ | 34.93mm | 250V | 550uF | -10%~+50% | - | 104.78mm | -40℃~+95℃ | 98mΩ | 12.7mm | ||
| Min: 1 Mult: 1 | 0 | CGS253U016R4C | Cornell Dubilier Electronics | 16V 25000uF -10%~+75% 8.8A@120Hz 16mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2624003 | Bolt,D34.93xL104.78mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 16V | 25000uF | -10%~+75% | 8.8A@120Hz | 104.78mm | -40℃~+85℃ | 16mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS152U075R3C | Cornell Dubilier Electronics | 75V 1500uF -10%~+75% 4.9A@120Hz 41mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2624006 | Bolt,D34.93xL79.38mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 75V | 1500uF | -10%~+75% | 4.9A@120Hz | 79.38mm | -40℃~+85℃ | 41mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E37X351HPN272MCB7U | NCC(Nippon Chemi-Con) | 350V 2700uF ±20% 9.6A@120Hz 35mΩ@120Hz Bolt,D50.8xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812449 | Bolt,D50.8xL118mm | Box-packed | 15000hrs@85℃ | 50.8mm | 350V | 2700uF | ±20% | 9.6A@120Hz | 118mm | -40℃~+85℃ | 35mΩ@120Hz | 22.2mm | ||
| Min: 1 Mult: 1 | 0 | E36D451HPS472MED0U | NCC(Nippon Chemi-Con) | 450V 4700uF ±20% 12.13A@120Hz 55.7mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812450 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 4700uF | ±20% | 12.13A@120Hz | 130.18mm | -40℃~+85℃ | 55.7mΩ@120Hz | 31.75mm | ||
| Min: 1 Mult: 1 | 0 | MAL210659473E3 | Vishay Intertech | 100V 47000uF -10%~+30% 28.6A@100Hz 5mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812454 | Bolt,D76xL226.7mm | Box-packed | 20000hrs@85℃ | 76mm | 100V | 47000uF | -10%~+30% | 28.6A@100Hz | 226.7mm | -40℃~+85℃ | 5mΩ@100Hz | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | CGS142T450V5L | Cornell Dubilier Electronics | 450V 1400uF -10%~+50% 6.5A@120Hz 59mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812459 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 450V | 1400uF | -10%~+50% | 6.5A@120Hz | 142.88mm | -40℃~+85℃ | 59mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS432T400W5L | Cornell Dubilier Electronics | 400V 4300uF -10%~+50% 10.8A@120Hz 28mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812460 | Bolt,D63.5xL142.88mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 4300uF | -10%~+50% | 10.8A@120Hz | 142.88mm | -40℃~+85℃ | 28mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E32D351HLS102MC79U | NCC(Nippon Chemi-Con) | 350V 1000uF ±20% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812462 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@105℃ | 50.8mm | 350V | 1000uF | ±20% | - | 79.38mm | -40℃~+105℃ | - | 22.22mm | ||
| Min: 1 Mult: 1 | 0 | MAL210486103E3 | Vishay Intertech | 400V 10000uF ±20% 22.1A@100Hz 17mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812468 | Bolt,D90xL223.4mm | Box-packed | 5000hrs@105℃ | 90mm | 400V | 10000uF | ±20% | 22.1A@100Hz | 223.4mm | -40℃~+105℃ | 17mΩ@100Hz | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | LNX2G103MSEJBN | Nichicon | 400V 10000uF ±20% 22.2A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812469 | Bolt,D90xL173mm | Box-packed | 20000hrs@85℃ | 90mm | 400V | 10000uF | ±20% | 22.2A@120Hz | 173mm | -25℃~+85℃ | - | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | LNT2W153MSEJBN | Nichicon | 450V 15000uF ±20% 45.6A@120Hz Bolt,D90xL253mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812471 | Bolt,D90xL253mm | Box-packed | 5000hrs@105℃ | 90mm | 450V | 15000uF | ±20% | 45.6A@120Hz | 253mm | -25℃~+105℃ | - | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | DCMC192T250AJ2B | Cornell Dubilier Electronics | 250V 1900uF -10%~+50% 5.2A@120Hz 69.5mΩ@120Hz Bolt,D34.93xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812474 | Bolt,D34.93xL93.65mm | Box-packed | 2000hrs@85℃ | 34.93mm | 250V | 1900uF | -10%~+50% | 5.2A@120Hz | 93.65mm | -40℃~+85℃ | 69.5mΩ@120Hz | 12.7mm | ||
| Min: 1 Mult: 1 | 0 | CGS133U050V3C | Cornell Dubilier Electronics | 50V 13000uF -10%~+75% 7.3A@120Hz 29mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812475 | Bolt,D50.8xL79.38mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 50V | 13000uF | -10%~+75% | 7.3A@120Hz | 79.38mm | -40℃~+85℃ | 29mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNX2H152MSEG | Nichicon | 500V 1500uF ±20% 5.5A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812477 | Bolt,D63.5xL93mm | Box-packed | 5000hrs@85℃ | 63.5mm | 500V | 1500uF | ±20% | 5.5A@120Hz | 93mm | -25℃~+85℃ | - | 28.6mm | ||
| Min: 1 Mult: 1 | 0 | MAL250136332E3 | Vishay Intertech | 400V 3300uF ±20% 16.65A@10kHz 59mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812479 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 400V | 3300uF | ±20% | 16.65A@10kHz | - | -40℃~+85℃ | 59mΩ@100Hz | 28.5mm |