Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D630HPN682MA54U | NCC(Nippon Chemi-Con) | 63V 6800uF ±20% 6.68A@120Hz 33.8mΩ@120Hz Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812482 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 63V | 6800uF | ±20% | 12.7mm | 6.68A@120Hz | -40℃~+105℃ | 61mm | 33.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN472TED0U | NCC(Nippon Chemi-Con) | 450V 4700uF -10%~+50% 12.13A@120Hz 55.7mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812485 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 4700uF | -10%~+50% | 31.75mm | 12.13A@120Hz | -40℃~+85℃ | 130.18mm | 55.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1K683MSE | Nichicon | 80V 68000uF ±20% 15.5A@120Hz Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812498 | Bolt,D63.5xL143mm | Box-packed | 5000hrs@85℃ | 63.5mm | 80V | 68000uF | ±20% | 28.6mm | 15.5A@120Hz | -40℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D350HPN103MA41U | NCC(Nippon Chemi-Con) | 35V 10000uF ±20% 2.57A@120Hz 47.1mΩ@120Hz Bolt,D34.93xL41.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812501 | Bolt,D34.93xL41.28mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 35V | 10000uF | ±20% | 12.7mm | 2.57A@120Hz | -40℃~+85℃ | 41.28mm | 47.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210276332E3 | Vishay Intertech | 400V 3300uF ±20% 12.1A@100Hz 40mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812505 | Bolt,D65xL110.7mm | Box-packed | 10000hrs@85℃ | 65mm | 400V | 3300uF | ±20% | 28.5mm | 12.1A@100Hz | -40℃~+85℃ | 110.7mm | 40mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101HLN222QA79U | NCC(Nippon Chemi-Con) | 100V 2200uF -10%~+30% Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812507 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 2200uF | -10%~+30% | 12.7mm | - | -40℃~+85℃ | 79.38mm | - | ||
| Min: 1 Mult: 1 | 0 | E37F501HPN182MCD0U | NCC(Nippon Chemi-Con) | 500V 1800uF ±20% 8A@120Hz 55mΩ@120Hz Bolt,D50.8xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812511 | Bolt,D50.8xL131mm | Box-packed | 5000hrs@85℃ | 50.8mm | 500V | 1800uF | ±20% | 22.2mm | 8A@120Hz | -40℃~+85℃ | 131mm | 55mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D350LPN233TC48U | NCC(Nippon Chemi-Con) | 35V 23000uF -10%~+50% Bolt,D50.8xL47.63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812514 | Bolt,D50.8xL47.63mm | Box-packed | 2000hrs@85℃ | 50.8mm | 35V | 23000uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | 47.63mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250035123E3 | Vishay Intertech | 350V 12000uF ±20% 30.9A@10kHz 11mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812516 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 350V | 12000uF | ±20% | 31.8mm | 30.9A@10kHz | -40℃~+85℃ | 220.8mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2W332MSEH | Nichicon | 450V 3300uF ±20% 12.6A@120Hz Bolt,D76.2xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812521 | Bolt,D76.2xL85mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 3300uF | ±20% | 31.8mm | 12.6A@120Hz | -40℃~+85℃ | 85mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN561TA54U | NCC(Nippon Chemi-Con) | 250V 560uF -10%~+50% Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812522 | Bolt,D34.93xL53.98mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 250V | 560uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 53.98mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN122TEE3U | NCC(Nippon Chemi-Con) | 400V 1200uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812532 | Bolt,D76.2xL143mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 1200uF | -10%~+50% | 31.8mm | - | -40℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN341TA54U | NCC(Nippon Chemi-Con) | 250V 340uF -10%~+50% Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812572 | Bolt,D34.93xL53.98mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 250V | 340uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 53.98mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250139562E3 | Vishay Intertech | 500V 5600uF ±20% 24.45A@10kHz 45mΩ@100Hz Bolt,D76.4xL146.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812583 | Bolt,D76.4xL146.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 5600uF | ±20% | 31.8mm | 24.45A@10kHz | -25℃~+85℃ | 146.8mm | 45mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37X421CPN272MDA5U | NCC(Nippon Chemi-Con) | 420V 2700uF ±20% 9.8A@120Hz 39mΩ@120Hz Bolt,D63.5xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812591 | Bolt,D63.5xL106mm | Box-packed | 15000hrs@85℃ | 63.5mm | 420V | 2700uF | ±20% | 28.6mm | 9.8A@120Hz | -40℃~+85℃ | 106mm | 39mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210647224E3 | Vishay Intertech | 40V 0.22F -10%~+30% 50A@100Hz 8mΩ@100Hz Bolt,D90xL224.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812617 | Bolt,D90xL224.4mm | Box-packed | 20000hrs@85℃ | 90mm | 40V | 0.22F | -10%~+30% | 31.8mm | 50A@100Hz | -40℃~+85℃ | 224.4mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37X351CPN103MEJ1U | NCC(Nippon Chemi-Con) | 350V 10000uF ±20% 25A@120Hz 11mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812618 | Bolt,D76.2xL182mm | Box-packed | 15000hrs@85℃ | 76.2mm | 350V | 10000uF | ±20% | 31.8mm | 25A@120Hz | -40℃~+85℃ | 182mm | 11mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2G471MSEC | Nichicon | 400V 470uF ±20% 3.1A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812620 | Bolt,D35xL103mm | Box-packed | 5000hrs@105℃ | 35mm | 400V | 470uF | ±20% | 12.7mm | 3.1A@120Hz | -25℃~+105℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | E37X451CPN332MDD0U | NCC(Nippon Chemi-Con) | 450V 3300uF ±20% 11.5A@120Hz 33mΩ@120Hz Bolt,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812623 | Bolt,D63.5xL131mm | Box-packed | 15000hrs@85℃ | 63.5mm | 450V | 3300uF | ±20% | 28.6mm | 11.5A@120Hz | -40℃~+85℃ | 131mm | 33mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN393TEB7U | NCC(Nippon Chemi-Con) | 100V 39000uF -10%~+50% Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812627 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 100V | 39000uF | -10%~+50% | 31.75mm | - | -40℃~+85℃ | 117.48mm | - | ||
| Min: 1 Mult: 1 | 0 | E37L351CPN822MFA5U | NCC(Nippon Chemi-Con) | 350V 8200uF ±20% 21A@120Hz 13mΩ@120Hz Bolt,D89xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812633 | Bolt,D89xL106mm | Box-packed | 10000hrs@85℃ | 89mm | 350V | 8200uF | ±20% | 31.75mm | 21A@120Hz | -40℃~+85℃ | 106mm | 13mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D201HPN333MEM9U | NCC(Nippon Chemi-Con) | 200V 33000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812661 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@105℃ | 76.2mm | 200V | 33000uF | ±20% | 31.75mm | - | -40℃~+105℃ | 219.08mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D630HPN123MA79U | NCC(Nippon Chemi-Con) | 63V 12000uF ±20% 8.92A@120Hz 20.1mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812669 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 63V | 12000uF | ±20% | 12.7mm | 8.92A@120Hz | -40℃~+105℃ | 79.38mm | 20.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250079272E3 | Vishay Intertech | 500V 2700uF ±20% 14.46A@10kHz 80mΩ@100Hz Bolt,D76.4xL106.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812676 | Bolt,D76.4xL106.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 2700uF | ±20% | 31.8mm | 14.46A@10kHz | -25℃~+85℃ | 106.8mm | 80mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN823TDB7U | NCC(Nippon Chemi-Con) | 50V 82000uF -10%~+50% Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812710 | Bolt,D63.5xL117.48mm | Box-packed | 2000hrs@85℃ | 63.5mm | 50V | 82000uF | -10%~+50% | 28.6mm | - | -40℃~+85℃ | 117.48mm | - |