Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 400LSQ470MEFC36X83 | Rubycon | 400V 470uF ±20% 2.714A@10kHz Bolt,D36xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613777 | Bolt,D36xL83mm | Bag-packed | 3000hrs@85℃ | 36mm | 400V | 470uF | ±20% | - | 2.714A@10kHz | -25℃~+85℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | 80LSQ10000MEFC36X98 | Rubycon | 80V 10000uF ±20% 5.5A@10kHz Bolt,D36xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613781 | Bolt,D36xL98mm | Bag-packed | 3000hrs@85℃ | 36mm | 80V | 10000uF | ±20% | 12.7mm | 5.5A@10kHz | -40℃~+85℃ | 98mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210213681E3 | Vishay Intertech | 250V 680uF ±20% 3.8A@100Hz 175mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613796 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 35mm | 250V | 680uF | ±20% | 12.8mm | 3.8A@100Hz | -40℃~+85℃ | 86.7mm | 175mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT1E474MSE | Nichicon | 25V 0.47F ±20% 22.4A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590054 | Bolt,D90xL173mm | Bag-packed | 2000hrs@105℃ | 90mm | 25V | 0.47F | ±20% | 31.8mm | 22.4A@120Hz | -40℃~+105℃ | 173mm | - | ||
| Min: 1 Mult: 1 | 0 | LNK2W332MSEH | Nichicon | 450V 3300uF ±20% 18.06A@10kHz Bolt,D76.2xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590076 | Bolt,D76.2xL100mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 450V | 3300uF | ±20% | 31.8mm | 18.06A@10kHz | -25℃~+85℃ | 100mm | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W392MSEH | Nichicon | 450V 3900uF ±20% 15.4A@120Hz Bolt,D76.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590089 | Bolt,D76.2xL108mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 3900uF | ±20% | 31.8mm | 15.4A@120Hz | -40℃~+105℃ | 108mm | - | ||
| Min: 1 Mult: 1 | 0 | 580LSU5600MNB90X191 | Rubycon | 580V 5600uF ±20% 21.19A@10kHz Bolt,D90xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590514 | Bolt,D90xL191mm | Bag-packed | 3000hrs@85℃ | 90mm | 580V | 5600uF | ±20% | 31.4mm | 21.19A@10kHz | -25℃~+85℃ | 191mm | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G272MSEG | Nichicon | 400V 2700uF ±20% 15.12A@10kHz Bolt,D63.5xL90mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590900 | Bolt,D63.5xL90mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 2700uF | ±20% | 28.6mm | 15.12A@10kHz | -25℃~+85℃ | 90mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210158153E3 | Vishay Intertech | 63V 15000uF ±20% 9.7A@100Hz 19mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614131 | Bolt,D35xL108.7mm | Bag-packed | 10000hrs@85℃ | 35mm | 63V | 15000uF | ±20% | 12.8mm | 9.7A@100Hz | -40℃~+85℃ | 108.7mm | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210168103E3 | Vishay Intertech | 63V 10000uF ±20% 8.8A@100Hz 22mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614155 | Bolt,D35xL108.7mm | Bag-packed | 10000hrs@85℃ | 35mm | 63V | 10000uF | ±20% | 12.8mm | 8.8A@100Hz | -40℃~+85℃ | 108.7mm | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43454A4158M | TDK | 350V 1500uF ±20% 5.3A@100Hz 123mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614372 | Plugin | Bag-packed | 5000hrs@85℃ | - | 350V | 1500uF | ±20% | 22.2mm | 5.3A@100Hz | -40℃~+85℃ | 81.7mm | 123mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210453152E3 | Vishay Intertech | 250V 1500uF ±20% 4.5A@100Hz 86mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614378 | Bolt,D35xL108.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 250V | 1500uF | ±20% | 12.8mm | 4.5A@100Hz | -40℃~+105℃ | 108.7mm | 86mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2V102MSEFBN | Nichicon | 350V 1000uF ±20% 3.5A@120Hz Bolt,D51xL63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614397 | Bolt,D51xL63mm | Bag-packed | 20000hrs@85℃ | 51mm | 350V | 1000uF | ±20% | 22mm | 3.5A@120Hz | -25℃~+85℃ | 63mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W472MSEHBN | Nichicon | 450V 4700uF ±20% 30.38A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646351 | Bolt,D76.2xL153mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 4700uF | ±20% | 31.8mm | 30.38A@10kHz | -25℃~+105℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210422102E3 | Vishay Intertech | 200V 1000uF ±20% 3.7A@100Hz 137mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614541 | Bolt,D35xL86.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 200V | 1000uF | ±20% | 12.8mm | 3.7A@100Hz | -40℃~+105℃ | 86.7mm | 137mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2V102MSECBN | Nichicon | 350V 1000uF ±20% 6.02A@10kHz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614565 | Bolt,D35xL103mm | Bag-packed | 5000hrs@85℃ | 35mm | 350V | 1000uF | ±20% | 12.7mm | 6.02A@10kHz | -25℃~+85℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210616223E3 | Vishay Intertech | 25V 22000uF -10%~+30% 13.5A@100Hz 19mΩ@100Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614571 | Bolt,D50xL89.8mm | Bag-packed | 20000hrs@85℃ | 50mm | 25V | 22000uF | -10%~+30% | 22.2mm | 13.5A@100Hz | -40℃~+85℃ | 89.8mm | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 50LSQ15000MEFC36X83 | Rubycon | 50V 15000uF ±20% 5.94A@10kHz Bolt,D36xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614580 | Bolt,D36xL83mm | Bag-packed | 3000hrs@85℃ | 36mm | 50V | 15000uF | ±20% | 12.7mm | 5.94A@10kHz | -40℃~+85℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250057102E3 | Vishay Intertech | 450V 1000uF ±20% 11.3A@120Hz 126mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614588 | Bolt,D50xL89.8mm | Bag-packed | 3000hrs@85℃ | 50mm | 450V | 1000uF | ±20% | 22.2mm | 11.3A@120Hz | -40℃~+85℃ | 89.8mm | 126mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210656153E3 | Vishay Intertech | 25V 15000uF -10%~+30% 9A@100Hz 30mΩ@100Hz Bolt,D35xL109.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614594 | Bolt,D35xL109.7mm | Bag-packed | 20000hrs@85℃ | 35mm | 25V | 15000uF | -10%~+30% | 12.8mm | 9A@100Hz | -40℃~+85℃ | 109.7mm | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210616153E3 | Vishay Intertech | 25V 15000uF -10%~+30% 9A@100Hz 30mΩ@100Hz Bolt,D35xL109.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614597 | Bolt,D35xL109.7mm | Bag-packed | 20000hrs@85℃ | 35mm | 25V | 15000uF | -10%~+30% | 12.8mm | 9A@100Hz | -40℃~+85℃ | 109.7mm | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210266681E3 | Vishay Intertech | 400V 680uF ±20% 4.5A@100Hz 199mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614604 | Bolt,D50xL88.8mm | Bag-packed | - | 50mm | 400V | 680uF | ±20% | 22.2mm | 4.5A@100Hz | -40℃~+85℃ | 88.8mm | 199mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2H332MSEHBN | Nichicon | 500V 3300uF ±20% 18.2A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646384 | Bolt,D76.2xL153mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 500V | 3300uF | ±20% | 31.8mm | 18.2A@10kHz | -25℃~+105℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | 50LSQ56000MEFC51X98 | Rubycon | 50V 56000uF ±20% 10.584A@10kHz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646868 | Bolt,D51xL98mm | Bag-packed | 3000hrs@85℃ | 51mm | 50V | 56000uF | ±20% | 21.8mm | 10.584A@10kHz | -40℃~+85℃ | 98mm | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G222MSEF | Nichicon | 400V 2200uF ±20% 12.32A@10kHz Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1591693 | Bolt,D51xL105mm | Bag-packed | 5000hrs@85℃ | 51mm | 400V | 2200uF | ±20% | 22mm | 12.32A@10kHz | -25℃~+85℃ | 105mm | - |