Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL250177562E3 | Vishay Intertech | 450V 5600uF ±20% 23.85A@10kHz 34mΩ@100Hz Bolt,D76.4xL116.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812876 | Bolt,D76.4xL116.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 450V | 5600uF | ±20% | 31.8mm | 23.85A@10kHz | 116.8mm | -40℃~+85℃ | 34mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN473MC79U | NCC(Nippon Chemi-Con) | 50V 47000uF ±20% 10.09A@120Hz 9.7mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812880 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 47000uF | ±20% | 22.22mm | 10.09A@120Hz | 79.38mm | -40℃~+85℃ | 9.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN611TAE3U | NCC(Nippon Chemi-Con) | 450V 610uF -10%~+50% Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812884 | Bolt,D34.93xL142.88mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 450V | 610uF | -10%~+50% | 12.7mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DY182F350BF2A | Vishay Intertech | 350V 1800uF -10%~+50% 5.73A@120Hz 76mΩ@120Hz Bolt,D52.8xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812887 | Bolt,D52.8xL146.1mm | Box-packed | 2000hrs@85℃ | 52.8mm | 350V | 1800uF | -10%~+50% | 22.22mm | 5.73A@120Hz | 146.1mm | -40℃~+85℃ | 76mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210257472E3 | Vishay Intertech | 450V 4700uF ±20% 16.4A@100Hz 26mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812888 | Bolt,D76xL151.7mm | Box-packed | 10000hrs@85℃ | 76mm | 450V | 4700uF | ±20% | 31.8mm | 16.4A@100Hz | 151.7mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 101C113T200DD2B | Cornell Dubilier Electronics | Bolt,D76.2xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812889 | Bolt,D76.2xL119.05mm | Box-packed | - | 76.2mm | - | - | - | 31.75mm | - | 119.05mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN222TDB7U | NCC(Nippon Chemi-Con) | 200V 2200uF -10%~+50% Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812890 | Bolt,D63.5xL117.48mm | Box-packed | 2000hrs@85℃ | 63.5mm | 200V | 2200uF | -10%~+50% | 28.58mm | - | 117.48mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ERWF401LGC472MDF5U | NCC(Nippon Chemi-Con) | 400V 4700uF ±20% 15.2A@120Hz Bolt,D63.5xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812891 | Bolt,D63.5xL155mm | Box-packed | 5000hrs@85℃ | 63.5mm | 400V | 4700uF | ±20% | 28mm | 15.2A@120Hz | 155mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | PSU23335A | Cornell Dubilier Electronics | 250V 233uF 0%~+20% Bolt,D52.4xL111.13mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812896 | Bolt,D52.4xL111.13mm | Bag-packed | - | 52.4mm | 250V | 233uF | 0%~+20% | - | - | 111.13mm | -40℃~+65℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN683TE92U | NCC(Nippon Chemi-Con) | 50V 68000uF -10%~+50% Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812900 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 68000uF | -10%~+50% | 31.75mm | - | 79.38mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D800HPN223MCA5U | NCC(Nippon Chemi-Con) | 80V 22000uF ±20% 18.36A@120Hz 9.9mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812903 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@105℃ | 50.8mm | 80V | 22000uF | ±20% | 22.22mm | 18.36A@120Hz | 104.78mm | -40℃~+105℃ | 9.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L351CPN682MEB7U | NCC(Nippon Chemi-Con) | 350V 6800uF ±20% 18.1A@120Hz 15mΩ@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812908 | Bolt,D76.2xL118mm | Box-packed | 10000hrs@85℃ | 76.2mm | 350V | 6800uF | ±20% | 31.8mm | 18.1A@120Hz | 118mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN184MEB7U | NCC(Nippon Chemi-Con) | 50V 0.18F ±20% 18.42A@120Hz 6.6mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812910 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 0.18F | ±20% | 31.75mm | 18.42A@120Hz | 117.48mm | -40℃~+85℃ | 6.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210255331E3 | Vishay Intertech | 350V 330uF ±20% 2.5A@100Hz 435mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812912 | Bolt,D35xL69.7mm | Box-packed | 10000hrs@85℃ | 35mm | 350V | 330uF | ±20% | 12.8mm | 2.5A@100Hz | 69.7mm | -40℃~+85℃ | 435mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2G822MSEHBN | Nichicon | 400V 8200uF ±20% 28.6A@120Hz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812913 | Bolt,D76.2xL173mm | Box-packed | 5000hrs@85℃ | 76.2mm | 400V | 8200uF | ±20% | 31.8mm | 28.6A@120Hz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V123MSEJBN | Nichicon | 350V 12000uF ±20% 28.4A@120Hz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812919 | Bolt,D90xL153mm | Box-packed | 5000hrs@85℃ | 90mm | 350V | 12000uF | ±20% | 31.8mm | 28.4A@120Hz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS413U075V5L | Cornell Dubilier Electronics | 75V 41000uF -10%~+75% 14.6A@120Hz 11mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812929 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 75V | 41000uF | -10%~+75% | - | 14.6A@120Hz | 142.88mm | -40℃~+85℃ | 11mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210217562E3 | Vishay Intertech | 450V 5600uF ±20% 25.95A@10kHz 23mΩ@100Hz Bolt,D76xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812930 | Bolt,D76xL146mm | Box-packed | 10000hrs@85℃ | 76mm | 450V | 5600uF | ±20% | 31.8mm | 25.95A@10kHz | 146mm | -40℃~+85℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN312TEM9U | NCC(Nippon Chemi-Con) | 450V 3100uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812934 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 3100uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 500C402T100BA2B | Cornell Dubilier Electronics | 100V 4000uF -10%~+50% 57mΩ Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812991 | Bolt,D50.8xL53.98mm | Bag-packed | 5000hrs@95℃ | 50.8mm | 100V | 4000uF | -10%~+50% | 22.2mm | - | 53.98mm | -40℃~+95℃ | 57mΩ | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN152MC48U | NCC(Nippon Chemi-Con) | 200V 1500uF ±20% 3.19A@120Hz 97.1mΩ@120Hz Bolt,D50.8xL47.63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812999 | Bolt,D50.8xL47.63mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 1500uF | ±20% | 22.22mm | 3.19A@120Hz | 47.63mm | -40℃~+85℃ | 97.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN472TA92U | NCC(Nippon Chemi-Con) | 100V 4700uF -10%~+50% Bolt,D34.93xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813007 | Bolt,D34.93xL92.08mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 4700uF | -10%~+50% | 12.7mm | - | 92.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2W122MSEFBB | Nichicon | 450V 1200uF ±20% 5.2A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813040 | Bolt,D51xL83mm | Box-packed | 5000hrs@85℃ | 51mm | 450V | 1200uF | ±20% | 22mm | 5.2A@120Hz | 83mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1H474MSE | Nichicon | 50V 0.47F ±20% 26.1A@120Hz Bolt,D100xL254mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813042 | Bolt,D100xL254mm | Box-packed | 2000hrs@105℃ | 100mm | 50V | 0.47F | ±20% | 41.5mm | 26.1A@120Hz | 254mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS503U016V3C | Cornell Dubilier Electronics | 16V 50000uF -10%~+75% 11.7A@120Hz 11mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813043 | Bolt,D50.8xL79.38mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 16V | 50000uF | -10%~+75% | - | 11.7A@120Hz | 79.38mm | -40℃~+85℃ | 11mΩ@120Hz |