Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 3186GN263M250DPA2 | Cornell Dubilier Electronics | 250V 26000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813045 | Plugin | Box-packed | 1500hrs@85℃ | 250V | 26000uF | - | ±20% | -40℃~+85℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DE603G100DJ2D | Vishay Intertech | 100V 60000uF -10%~+75% Bolt,D78.2xL222.3mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813048 | Bolt,D78.2xL222.3mm | Box-packed | 1000hrs@85℃ | 100V | 60000uF | 31.8mm | -10%~+75% | -40℃~+95℃ | - | 78.2mm | 222.3mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN821MAA5U | NCC(Nippon Chemi-Con) | 400V 820uF ±20% 3.09A@120Hz 197mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813049 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 400V | 820uF | 12.7mm | ±20% | -40℃~+85℃ | 197mΩ@120Hz | 34.93mm | 104.78mm | 3.09A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN242TEE3U | NCC(Nippon Chemi-Con) | 450V 2400uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813052 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 450V | 2400uF | 31.75mm | -10%~+50% | -40℃~+85℃ | - | 76.2mm | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D161HPN103MD79U | NCC(Nippon Chemi-Con) | 160V 10000uF ±20% 11.23A@120Hz 21.5mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813056 | Bolt,D63.5xL79.38mm | Box-packed | 2000hrs@85℃ | 160V | 10000uF | 28.58mm | ±20% | -40℃~+85℃ | 21.5mΩ@120Hz | 63.5mm | 79.38mm | 11.23A@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43701A9129M000 | TDK | 400V 12000uF ±20% 24.8A@100Hz 12mΩ@100Hz Bolt,D76.9xL191.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813057 | Bolt,D76.9xL191.7mm | Box-packed | 5000hrs@85℃ | 400V | 12000uF | 31.7mm | ±20% | -25℃~+85℃ | 12mΩ@100Hz | 76.9mm | 191.7mm | 24.8A@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERWF401LGB472MEB5U | NCC(Nippon Chemi-Con) | 400V 4700uF ±20% 14.7A@120Hz Bolt,D76.2xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813068 | Bolt,D76.2xL115mm | Box-packed | 5000hrs@85℃ | 400V | 4700uF | 31.5mm | ±20% | -25℃~+85℃ | - | 76.2mm | 115mm | 14.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS811T300R3C | Cornell Dubilier Electronics | 300V 810uF -10%~+50% 2.9A@120Hz 122mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813106 | Bolt,D34.93xL79.38mm | Bag-packed | 2000hrs@85℃ | 300V | 810uF | - | -10%~+50% | -40℃~+85℃ | 122mΩ@120Hz | 34.93mm | 79.38mm | 2.9A@120Hz | ||
| Min: 1 Mult: 1 | 0 | 520C312V450DC2FS | Cornell Dubilier Electronics | 450V 3100uF Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813107 | Bolt,D76.2xL106.35mm | Box-packed | 8000hrs@85℃ | 450V | 3100uF | 31.75mm | - | -40℃~+85℃ | - | 76.2mm | 106.35mm | - | ||
| Min: 1 Mult: 1 | 0 | E37L421CPN472MDE3U | NCC(Nippon Chemi-Con) | 420V 4700uF ±20% 14.9A@120Hz 21mΩ@120Hz Bolt,D63.5xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813116 | Bolt,D63.5xL144mm | Box-packed | 10000hrs@85℃ | 420V | 4700uF | 28.6mm | ±20% | -40℃~+85℃ | 21mΩ@120Hz | 63.5mm | 144mm | 14.9A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D350LPN183TA79U | NCC(Nippon Chemi-Con) | 35V 18000uF -10%~+50% Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813119 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@85℃ | 35V | 18000uF | 12.7mm | -10%~+50% | -40℃~+85℃ | - | 34.93mm | 79.38mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT2A153MSEB | Nichicon | 100V 15000uF ±20% 7.8A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813120 | Bolt,D63.5xL103mm | Box-packed | 2000hrs@105℃ | 100V | 15000uF | 28.6mm | ±20% | -40℃~+105℃ | - | 63.5mm | 103mm | 7.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS483U050X4C | Cornell Dubilier Electronics | 50V 48000uF -10%~+75% 16.2A@120Hz 12mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813128 | Bolt,D76.2xL104.78mm | Bag-packed | 2000hrs@85℃ | 50V | 48000uF | - | -10%~+75% | -40℃~+85℃ | 12mΩ@120Hz | 76.2mm | 104.78mm | 16.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2V122MSEFBN | Nichicon | 350V 1200uF ±20% 5.5A@120Hz Bolt,D51xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813132 | Bolt,D51xL73mm | Box-packed | 5000hrs@85℃ | 350V | 1200uF | 22mm | ±20% | -25℃~+85℃ | - | 51mm | 73mm | 5.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS663U016V4C | Cornell Dubilier Electronics | 16V 66000uF -10%~+75% 10.8A@120Hz 17mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813134 | Bolt,D50.8xL104.78mm | Bag-packed | 2000hrs@85℃ | 16V | 66000uF | - | -10%~+75% | -40℃~+85℃ | 17mΩ@120Hz | 50.8mm | 104.78mm | 10.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN222MCB7U | NCC(Nippon Chemi-Con) | 400V 2200uF ±20% 6.34A@120Hz 75mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813135 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 400V | 2200uF | 22.22mm | ±20% | -40℃~+85℃ | 75mΩ@120Hz | 50.8mm | 117.48mm | 6.34A@120Hz | ||
| Min: 1 Mult: 1 | 0 | 500C223T040BB2B | Cornell Dubilier Electronics | 40V 22000uF -10%~+50% 30mΩ Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813137 | Bolt,D50.8xL79.38mm | Bag-packed | 5000hrs@95℃ | 40V | 22000uF | 22.2mm | -10%~+50% | -40℃~+95℃ | 30mΩ | 50.8mm | 79.38mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210225472E3 | Vishay Intertech | 350V 4700uF ±20% 15.4A@100Hz 34mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813139 | Bolt,D76xL151.7mm | Box-packed | 10000hrs@85℃ | 350V | 4700uF | 31.8mm | ±20% | -40℃~+85℃ | 34mΩ@100Hz | 76mm | 151.7mm | 15.4A@100Hz | ||
| Min: 1 Mult: 1 | 0 | 63LSQ120000MCPC77X141 | Rubycon | 63V 0.12F ±20% 21.6A@120Hz Bolt,D77xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813145 | Bolt,D77xL141mm | Box-packed | 3000hrs@85℃ | 63V | 0.12F | 31.4mm | ±20% | -40℃~+85℃ | - | 77mm | 141mm | 21.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43743B4568M000 | TDK | 350V 5600uF ±20% 21.3A@100Hz 17mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813149 | Bolt,D76.9xL97.7mm | Box-packed | 6000hrs@105℃ | 350V | 5600uF | 31.7mm | ±20% | -40℃~+105℃ | 17mΩ@100Hz | 76.9mm | 97.7mm | 21.3A@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS31A103NF200 | KEMET | 200V 10000uF ±20% 15.9A@10kHz 28mΩ@100Hz Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813167 | Bolt,D77xL105mm | Box-packed | 20000hrs@85℃ | 200V | 10000uF | 31.8mm | ±20% | -40℃~+85℃ | 28mΩ@100Hz | 77mm | 105mm | 15.9A@10kHz | ||
| Min: 1 Mult: 1 | 0 | PSU80015A | Cornell Dubilier Electronics | 125V 880uF 0%~+20% Bolt,D46.05xL85.73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813169 | Bolt,D46.05xL85.73mm | Box-packed | - | 125V | 880uF | - | 0%~+20% | -40℃~+65℃ | - | 46.05mm | 85.73mm | - | ||
| Min: 1 Mult: 1 | 0 | E37X501CPN272MDE3U | NCC(Nippon Chemi-Con) | 500V 2700uF ±20% 11.3A@120Hz 37mΩ@120Hz Bolt,D63.5xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813187 | Bolt,D63.5xL144mm | Box-packed | 15000hrs@85℃ | 500V | 2700uF | 28.6mm | ±20% | -40℃~+85℃ | 37mΩ@120Hz | 63.5mm | 144mm | 11.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN982UDA5U | NCC(Nippon Chemi-Con) | 100V 9800uF -10%~+75% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813190 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 100V | 9800uF | 28.58mm | -10%~+75% | -40℃~+85℃ | - | 63.5mm | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | 500C103T250DD2B | Cornell Dubilier Electronics | 250V 10000uF -10%~+50% 18.6A@120Hz 16.3mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813193 | Bolt,D76.2xL117.48mm | Bag-packed | 5000hrs@95℃ | 250V | 10000uF | 31.75mm | -10%~+50% | -40℃~+95℃ | 16.3mΩ@120Hz | 76.2mm | 117.48mm | 18.6A@120Hz |