Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNT1V333MSEN | Nichicon | 35V 33000uF ±20% 7.4A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614714 | Bolt,D51xL83mm | Bag-packed | 2000hrs@105℃ | 51mm | 35V | 33000uF | ±20% | 22mm | 7.4A@120Hz | -40℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | 100LSQ10000MEFC36X118 | Rubycon | 100V 10000uF ±20% 6.93A@10kHz Bolt,D36xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614802 | Bolt,D36xL118mm | Bag-packed | 3000hrs@85℃ | 36mm | 100V | 10000uF | ±20% | 12.7mm | 6.93A@10kHz | -40℃~+85℃ | 118mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT2V102MSEF | Nichicon | 350V 1000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1651141 | Bolt | Bag-packed | 5000hrs@105℃ | - | 350V | 1000uF | ±20% | - | - | -25℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LQR2G472MSEG | Nichicon | 400V 4700uF ±20% 26.18A@10kHz Bolt,D63.5xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588161 | Bolt,D63.5xL153mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 4700uF | ±20% | 28.6mm | 26.18A@10kHz | -25℃~+85℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | LQR2G472MSEH | Nichicon | 400V 4700uF ±20% 18.3A@120Hz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588173 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 4700uF | ±20% | 31.8mm | 18.3A@120Hz | -25℃~+85℃ | 113mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A112DE350 | KEMET | 350V 1100uF ±20% 9.9A@10kHz 154mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613317 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 350V | 1100uF | ±20% | 12.8mm | 9.9A@10kHz | -40℃~+85℃ | 84mm | 154mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210659102E3 | Vishay Intertech | 100V 1000uF -10%~+30% 3.7A@100Hz 96mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613372 | Bolt,D35xL69.7mm | Bag-packed | 20000hrs@85℃ | 35mm | 100V | 1000uF | -10%~+30% | 12.8mm | 3.7A@100Hz | -40℃~+85℃ | 69.7mm | 96mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 450LSQ680M36X118 | Rubycon | 450V 680uF ±20% 3.658A@10kHz Bolt,D36xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613379 | Bolt,D36xL118mm | Bag-packed | 3000hrs@85℃ | 36mm | 450V | 680uF | ±20% | - | 3.658A@10kHz | -25℃~+85℃ | 118mm | - | ||
| Min: 1 Mult: 1 | 0 | LNR1C473MSE | Nichicon | 16V 47000uF ±20% 6.4A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589875 | Bolt,D35xL83mm | Bag-packed | 5000hrs@85℃ | 35mm | 16V | 47000uF | ±20% | 12.7mm | 6.4A@120Hz | -40℃~+85℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT1C333MSE | Nichicon | 16V 33000uF ±20% 5.98A@10kHz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589934 | Bolt,D35xL83mm | Bag-packed | 2000hrs@105℃ | 35mm | 16V | 33000uF | ±20% | 12.7mm | 5.98A@10kHz | -40℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT1J103MSE | Nichicon | 63V 10000uF ±20% 5.75A@10kHz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663750 | Bolt,D35xL103mm | Bag-packed | 2000hrs@105℃ | 35mm | 63V | 10000uF | ±20% | 12.7mm | 5.75A@10kHz | -40℃~+105℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT2A332MSE | Nichicon | 100V 3300uF ±20% 3.795A@10kHz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663751 | Bolt,D35xL83mm | Bag-packed | 2000hrs@105℃ | 35mm | 100V | 3300uF | ±20% | 12.7mm | 3.795A@10kHz | -40℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | LNR2E152MSE | Nichicon | 250V 1500uF ±20% 3.6A@10kHz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663755 | Bolt,D35xL103mm | Bag-packed | 5000hrs@85℃ | 35mm | 250V | 1500uF | ±20% | 12.7mm | 3.6A@10kHz | -25℃~+85℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT2V331MSECBN | Nichicon | 350V 330uF ±20% 2.94A@10kHz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613809 | Bolt,D35xL83mm | Bag-packed | 5000hrs@105℃ | 35mm | 350V | 330uF | ±20% | 12.7mm | 2.94A@10kHz | -25℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT2G562MSEH | Nichicon | 400V 5600uF ±20% 23.7A@120Hz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590029 | Bolt,D76.2xL153mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 400V | 5600uF | ±20% | 31.8mm | 23.7A@120Hz | -25℃~+105℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | LNR1C684MSE | Nichicon | 16V 0.68F ±20% 33A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590046 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 16V | 0.68F | ±20% | 31.8mm | 33A@120Hz | -40℃~+85℃ | 173mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2L152MSEG | Nichicon | 550V 1500uF ±20% 6A@120Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590099 | Bolt,D63.5xL133mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 550V | 1500uF | ±20% | 28.6mm | 6A@120Hz | -25℃~+85℃ | 133mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2H182MSEG | Nichicon | 500V 1800uF ±20% 6.5A@120Hz Bolt,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590102 | Bolt,D63.5xL113mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 500V | 1800uF | ±20% | 28.6mm | 6.5A@120Hz | -25℃~+85℃ | 113mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2H222MSEG | Nichicon | 500V 2200uF ±20% 7.7A@120Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590108 | Bolt,D63.5xL133mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 500V | 2200uF | ±20% | 28.6mm | 7.7A@120Hz | -25℃~+85℃ | 133mm | - | ||
| Min: 1 Mult: 1 | 0 | LNU2G682MSEH | Nichicon | 400V 6800uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590127 | Bolt | Bag-packed | 5000hrs@105℃ | - | 400V | 6800uF | ±20% | - | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNR2D682MSE | Nichicon | 200V 6800uF ±20% 8.76A@10kHz Bolt,D51xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590282 | Bolt,D51xL143mm | Bag-packed | 5000hrs@85℃ | 51mm | 200V | 6800uF | ±20% | 22mm | 8.76A@10kHz | -25℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G152MSEF | Nichicon | 400V 1500uF ±20% 6.8A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590291 | Bolt,D51xL103mm | Bag-packed | 20000hrs@85℃ | 51mm | 400V | 1500uF | ±20% | 22mm | 6.8A@120Hz | -25℃~+85℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W392MSEG | Nichicon | 450V 3900uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590382 | Bolt | Bag-packed | 5000hrs@105℃ | - | 450V | 3900uF | ±20% | - | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V562MSEH | Nichicon | 350V 5600uF ±20% 27.58A@10kHz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590388 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 350V | 5600uF | ±20% | 31.8mm | 27.58A@10kHz | -25℃~+85℃ | 113mm | - | ||
| Min: 1 Mult: 1 | 0 | LQR2W272MSEF | Nichicon | 450V 2700uF ±20% 14.28A@10kHz Bolt,D51xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590402 | Bolt,D51xL153mm | Bag-packed | 5000hrs@85℃ | 51mm | 450V | 2700uF | ±20% | 22mm | 14.28A@10kHz | -25℃~+85℃ | 153mm | - |