Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNC2G822MSEH | Nichicon | 400V 8200uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590497 | Bolt | Bag-packed | 5000hrs@85℃ | 400V | 8200uF | ±20% | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70A133QT500 | KEMET | 500V 13000uF ±20% 35.5A@10kHz 23mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590530 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 500V | 13000uF | ±20% | -40℃~+85℃ | 23mΩ@100Hz | 90mm | 31.8mm | 35.5A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | LNR1H104MSE | Nichicon | 50V 0.1F ±20% 14.2A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590731 | Bolt,D63.5xL103mm | Bag-packed | 5000hrs@85℃ | 50V | 0.1F | ±20% | -40℃~+85℃ | - | 63.5mm | 28.6mm | 14.2A@120Hz | 103mm | ||
| Min: 1 Mult: 1 | 0 | LNT1H683MSE | Nichicon | 50V 68000uF ±20% 12.8A@120Hz Bolt,D63.5xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590902 | Bolt,D63.5xL123mm | Bag-packed | 2000hrs@105℃ | 50V | 68000uF | ±20% | -40℃~+105℃ | - | 63.5mm | 28.6mm | 12.8A@120Hz | 123mm | ||
| Min: 1 Mult: 1 | 0 | MAL210457331E3 | Vishay Intertech | 450V 330uF ±20% 2.4A@100Hz 339mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614086 | Bolt,D35xL108.7mm | Bag-packed | 5000hrs@105℃ | 450V | 330uF | ±20% | -40℃~+105℃ | 339mΩ@100Hz | 35mm | 12.8mm | 2.4A@100Hz | 108.7mm | ||
| Min: 1 Mult: 1 | 0 | MAL210266331E3 | Vishay Intertech | 400V 330uF ±20% 2.7A@100Hz 374mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614096 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 400V | 330uF | ±20% | -40℃~+85℃ | 374mΩ@100Hz | 35mm | 12.8mm | 2.7A@100Hz | 86.7mm | ||
| Min: 1 Mult: 1 | 0 | MAL210212152E3 | Vishay Intertech | 200V 1500uF ±20% 5.5A@100Hz 100mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614109 | Bolt,D35xL108.7mm | Bag-packed | 10000hrs@85℃ | 200V | 1500uF | ±20% | -40℃~+85℃ | 100mΩ@100Hz | 35mm | 12.8mm | 5.5A@100Hz | 108.7mm | ||
| Min: 1 Mult: 1 | 0 | LNT1J103MSEN | Nichicon | 63V 10000uF ±20% 7.5A@10kHz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614145 | Bolt,D35xL103mm | Bag-packed | 2000hrs@105℃ | 63V | 10000uF | ±20% | -40℃~+105℃ | - | 35mm | 12.7mm | 7.5A@10kHz | 103mm | ||
| Min: 1 Mult: 1 | 0 | MAL210253681E3 | Vishay Intertech | 250V 680uF ±20% 3.8A@100Hz 175mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614305 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 250V | 680uF | ±20% | -40℃~+85℃ | 175mΩ@100Hz | 35mm | 12.8mm | 3.8A@100Hz | 86.7mm | ||
| Min: 1 Mult: 1 | 0 | MAL210657153E3 | Vishay Intertech | 40V 15000uF -10%~+30% 12.5A@100Hz 20mΩ@100Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614490 | Bolt,D50xL89.8mm | Bag-packed | 20000hrs@85℃ | 40V | 15000uF | -10%~+30% | -40℃~+85℃ | 20mΩ@100Hz | 50mm | 22.2mm | 12.5A@100Hz | 89.8mm | ||
| Min: 1 Mult: 1 | 0 | 80LSQ12000MEFC36X118 | Rubycon | 80V 12000uF ±20% 5.94A@10kHz Bolt,D36xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614606 | Bolt,D36xL118mm | Bag-packed | 3000hrs@85℃ | 80V | 12000uF | ±20% | -40℃~+85℃ | - | 36mm | 12.7mm | 5.94A@10kHz | 118mm | ||
| Min: 1 Mult: 1 | 0 | LNR1C154MSEN | Nichicon | 16V 0.15F ±20% 13.225A@10kHz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614749 | Bolt,D51xL103mm | Bag-packed | 5000hrs@85℃ | 16V | 0.15F | ±20% | -40℃~+85℃ | - | 51mm | 22mm | 13.225A@10kHz | 103mm | ||
| Min: 1 Mult: 1 | 0 | LNR2D332MSEB | Nichicon | 200V 3300uF ±20% 4.8A@120Hz Bolt,D30xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614819 | Bolt,D30xL83mm | Bag-packed | 5000hrs@85℃ | 200V | 3300uF | ±20% | -25℃~+85℃ | - | 30mm | 22mm | 4.8A@120Hz | 83mm | ||
| Min: 1 Mult: 1 | 0 | MAL250046222E3 | Vishay Intertech | 400V 2200uF ±20% 19.9A@120Hz 58mΩ@120Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614829 | Bolt,D90xL155.4mm | Bag-packed | 3000hrs@85℃ | 400V | 2200uF | ±20% | -40℃~+85℃ | 58mΩ@120Hz | 90mm | 31.8mm | 19.9A@120Hz | 155.4mm | ||
| Min: 1 Mult: 1 | 0 | LNT2C332MSEB | Nichicon | 160V 3300uF ±20% 3.8A@120Hz Bolt,D30xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614833 | Bolt,D30xL83mm | Bag-packed | 2000hrs@105℃ | 160V | 3300uF | ±20% | -25℃~+105℃ | - | 30mm | 22mm | 3.8A@120Hz | 83mm | ||
| Min: 1 Mult: 1 | 0 | LNR2D332MSEN | Nichicon | 200V 3300uF ±20% 4.8A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614835 | Bolt,D51xL83mm | Bag-packed | 5000hrs@85℃ | 200V | 3300uF | ±20% | -25℃~+85℃ | - | 51mm | 22mm | 4.8A@120Hz | 83mm | ||
| Min: 1 Mult: 1 | 0 | LNR2C472MSEN | Nichicon | 160V 4700uF ±20% 6A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614848 | Bolt,D51xL83mm | Bag-packed | 5000hrs@85℃ | 160V | 4700uF | ±20% | -25℃~+85℃ | - | 51mm | 22mm | 6A@10kHz | 83mm | ||
| Min: 1 Mult: 1 | 0 | LNR2C472MSEB | Nichicon | 160V 4700uF ±20% 6A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614851 | Bolt,D51xL83mm | Bag-packed | 5000hrs@85℃ | 160V | 4700uF | ±20% | -25℃~+85℃ | - | 51mm | 22mm | 6A@10kHz | 83mm | ||
| Min: 1 Mult: 1 | 0 | MAL210128153E3 | Vishay Intertech | 63V 15000uF ±20% 12.1A@100Hz 16mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614859 | Bolt,D50xL88.8mm | Bag-packed | 10000hrs@85℃ | 63V | 15000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 50mm | 22.2mm | 12.1A@100Hz | 88.8mm | ||
| Min: 1 Mult: 1 | 0 | LNX2V122MSEFBB | Nichicon | 350V 1200uF ±20% 4.2A@120Hz Bolt,D51xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614861 | Bolt,D51xL73mm | Bag-packed | 20000hrs@85℃ | 350V | 1200uF | ±20% | -25℃~+85℃ | - | 51mm | 22mm | 4.2A@120Hz | 73mm | ||
| Min: 1 Mult: 1 | 0 | LNR1E333MSEN | Nichicon | 25V 33000uF ±20% 6.2A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614865 | Bolt,D35xL83mm | Bag-packed | 5000hrs@85℃ | 25V | 33000uF | ±20% | -40℃~+85℃ | - | 35mm | 12.7mm | 6.2A@120Hz | 83mm | ||
| Min: 1 Mult: 1 | 0 | LNT1H223MSEN | Nichicon | 50V 22000uF ±20% 6.3A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614868 | Bolt,D51xL83mm | Bag-packed | 2000hrs@105℃ | 50V | 22000uF | ±20% | -40℃~+105℃ | - | 51mm | 22mm | 6.3A@120Hz | 83mm | ||
| Min: 1 Mult: 1 | 0 | MAL210656682E3 | Vishay Intertech | 25V 6800uF -10%~+30% 6.3A@100Hz 55mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614873 | Bolt,D35xL69.7mm | Bag-packed | 20000hrs@85℃ | 25V | 6800uF | -10%~+30% | -40℃~+85℃ | 55mΩ@100Hz | 35mm | 12.8mm | 6.3A@100Hz | 69.7mm | ||
| Min: 1 Mult: 1 | 0 | MAL210222102E3 | Vishay Intertech | 200V 1000uF ±20% 4.7A@100Hz 140mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614878 | Bolt,D35xL108.7mm | Bag-packed | 10000hrs@85℃ | 200V | 1000uF | ±20% | -40℃~+85℃ | 140mΩ@100Hz | 35mm | 12.8mm | 4.7A@100Hz | 108.7mm | ||
| Min: 1 Mult: 1 | 0 | MAL210415681E3 | Vishay Intertech | 350V 680uF ±20% 3.2A@100Hz 197mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614885 | Bolt,D35xL108.7mm | Bag-packed | 5000hrs@105℃ | 350V | 680uF | ±20% | -40℃~+105℃ | 197mΩ@100Hz | 35mm | 12.8mm | 3.2A@100Hz | 108.7mm |