Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL210453681E3 | Vishay Intertech | 250V 680uF ±20% 2.9A@100Hz 176mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614886 | Bolt,D35xL69.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 250V | 680uF | 12.8mm | ±20% | 2.9A@100Hz | 69.7mm | -40℃~+105℃ | 176mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSQ2200M51X118 | Rubycon | 400V 2200uF ±20% 8.26A@10kHz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614939 | Bolt,D51xL118mm | Bag-packed | 3000hrs@85℃ | 51mm | 400V | 2200uF | 21.8mm | ±20% | 8.26A@10kHz | 118mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G102MSEFBN | Nichicon | 400V 1000uF ±20% 5.32A@10kHz Bolt,D51xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614943 | Bolt,D51xL73mm | Bag-packed | 20000hrs@85℃ | 51mm | 400V | 1000uF | 22mm | ±20% | 5.32A@10kHz | 73mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250086222E3 | Vishay Intertech | 400V 2200uF ±20% 19.9A@120Hz 58mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614978 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 400V | 2200uF | 28.5mm | ±20% | 19.9A@120Hz | 110.7mm | -40℃~+85℃ | 58mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210117683E3 | Vishay Intertech | 40V 68000uF ±20% 16.9A@100Hz 9mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614996 | Bolt,D50xL110.8mm | Bag-packed | 10000hrs@85℃ | 50mm | 40V | 68000uF | 22.2mm | ±20% | 16.9A@100Hz | 110.8mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | M39018/04-2071M | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22306593 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNC2V822MSEJBN | Nichicon | 350V 8200uF ±20% 33.88A@10kHz Bolt,D90xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1620936 | Bolt,D90xL93mm | Bag-packed | 5000hrs@85℃ | 90mm | 350V | 8200uF | 31.8mm | ±20% | 33.88A@10kHz | 93mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43564A5828M7 | TDK | 450V 8200uF ±20% 23.8A@100Hz 20mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633236 | Plugin | Bag-packed | 15000hrs@85℃ | - | 450V | 8200uF | 31.7mm | ±20% | 23.8A@100Hz | 221.7mm | -25℃~+85℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 100LSQ33000MEFC64X119 | Rubycon | 100V 33000uF ±20% 12.87A@10kHz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633247 | Bolt,D64xL119mm | Bag-packed | 3000hrs@85℃ | 64mm | 100V | 33000uF | 28.2mm | ±20% | 12.87A@10kHz | 119mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2V223MSEJBB | Nichicon | 350V 22000uF ±20% 60.76A@10kHz Bolt,D90xL208mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633261 | Bolt,D90xL208mm | Bag-packed | 5000hrs@85℃ | 90mm | 350V | 22000uF | 31.8mm | ±20% | 60.76A@10kHz | 208mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2H102MSEFBB | Nichicon | 500V 1000uF ±20% 5.5A@120Hz Bolt,D51xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633263 | Bolt,D51xL123mm | Bag-packed | 2000hrs@105℃ | 51mm | 500V | 1000uF | 22mm | ±20% | 5.5A@120Hz | 123mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1H473MSE | Nichicon | 50V 47000uF ±20% 11.385A@10kHz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1591571 | Bolt,D63.5xL103mm | Bag-packed | 2000hrs@105℃ | 63.5mm | 50V | 47000uF | 28.6mm | ±20% | 11.385A@10kHz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1C224MSE | Nichicon | 16V 0.22F ±20% 14.1A@120Hz Bolt,D63.5xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1591603 | Bolt,D63.5xL123mm | Bag-packed | 2000hrs@105℃ | 63.5mm | 16V | 0.22F | 28.6mm | ±20% | 14.1A@120Hz | 123mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H102MSEF | Nichicon | 500V 1000uF ±20% 5.88A@10kHz Bolt,D51xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1591748 | Bolt,D51xL100mm | Bag-packed | 5000hrs@85℃ | 51mm | 500V | 1000uF | 22mm | ±20% | 5.88A@10kHz | 100mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | REH0511101M016K | Kyocera AVX | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22300783 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT2C223MSE | Nichicon | 160V 22000uF ±20% 15A@10kHz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1500423 | Bolt,D76.2xL143mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 160V | 22000uF | 31.8mm | ±20% | 15A@10kHz | 143mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210166333E3 | Vishay Intertech | 25V 33000uF ±20% 10A@100Hz 17mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1500502 | Bolt,D50xL88.8mm | Bag-packed | 10000hrs@85℃ | 50mm | 25V | 33000uF | 22.2mm | ±20% | 10A@100Hz | 88.8mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2V152MSEFBN | Nichicon | 350V 1500uF ±20% 6.86A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1500508 | Bolt,D51xL83mm | Bag-packed | 20000hrs@85℃ | 51mm | 350V | 1500uF | 22mm | ±20% | 6.86A@10kHz | 83mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 101X103T200DF2B | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21974814 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101X463U050DC2B | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21974816 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W122MSEFBB | Nichicon | 450V 1200uF ±20% 4.7A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615108 | Bolt,D51xL103mm | Bag-packed | 20000hrs@85℃ | 51mm | 450V | 1200uF | 22mm | ±20% | 4.7A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR2C103MSEB | Nichicon | 160V 10000uF ±20% 10.92A@10kHz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615137 | Bolt,D63.5xL103mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 160V | 10000uF | 28.6mm | ±20% | 10.92A@10kHz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V152MSEFBB | Nichicon | 350V 1500uF ±20% 6.5A@120Hz Bolt,D51xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615205 | Bolt,D51xL78mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 1500uF | 22mm | ±20% | 6.5A@120Hz | 78mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2G182MSEFBN | Nichicon | 400V 1800uF ±20% 12.74A@10kHz Bolt,D51xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615215 | Bolt,D51xL93mm | Bag-packed | 5000hrs@85℃ | 51mm | 400V | 1800uF | 22mm | ±20% | 12.74A@10kHz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V272MSEF | Nichicon | 350V 2700uF ±20% 13.02A@10kHz Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615222 | Bolt,D51xL105mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 2700uF | 22mm | ±20% | 13.02A@10kHz | 105mm | -25℃~+85℃ | - |