Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E37F421CPN472MDE3U | NCC(Nippon Chemi-Con) | 420V 4700uF ±20% 15.5A@120Hz 19mΩ@120Hz Bolt,D63.5xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813524 | Bolt,D63.5xL144mm | Box-packed | 5000hrs@85℃ | 63.5mm | 420V | 4700uF | ±20% | 28.6mm | 15.5A@120Hz | 144mm | -40℃~+85℃ | 19mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS481T450V3C | Cornell Dubilier Electronics | 450V 480uF Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813529 | Plugin | Bag-packed | 2000hrs@85℃ | - | 450V | 480uF | - | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D800HPN223MD79U | NCC(Nippon Chemi-Con) | 80V 22000uF ±20% 16.52A@120Hz 10.6mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813533 | Bolt,D63.5xL79.38mm | Box-packed | 2000hrs@105℃ | 63.5mm | 80V | 22000uF | ±20% | 28.58mm | 16.52A@120Hz | 79.38mm | -40℃~+105℃ | 10.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ERWE551LGB101MA50U | NCC(Nippon Chemi-Con) | 550V 100uF ±20% 600mA@120Hz Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813534 | Bolt,D35xL54mm | Tape & Reel (TR) | 2000hrs@85℃ | 35mm | 550V | 100uF | ±20% | 12.7mm | 600mA@120Hz | 54mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G472MSEG | Nichicon | 400V 4700uF ±20% 16.6A@120Hz Bolt,D63.5xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813535 | Bolt,D63.5xL173mm | Box-packed | 20000hrs@85℃ | 63.5mm | 400V | 4700uF | ±20% | 28.6mm | 16.6A@120Hz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN223MC54U | NCC(Nippon Chemi-Con) | 50V 22000uF ±20% 6.42A@120Hz 18.4mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813536 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 22000uF | ±20% | 22.22mm | 6.42A@120Hz | 53.98mm | -40℃~+85℃ | 18.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401CSS472MEA5U | NCC(Nippon Chemi-Con) | 400V 4700uF ±20% 11.06A@120Hz 38.8mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813537 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 4700uF | ±20% | 31.75mm | 11.06A@120Hz | 104.78mm | -40℃~+85℃ | 38.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210689683E3 | Vishay Intertech | 100V 68000uF -10%~+30% 50A@100Hz 5mΩ@100Hz Bolt,D90xL224.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813540 | Bolt,D90xL224.4mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 68000uF | -10%~+30% | 31.8mm | 50A@100Hz | 224.4mm | -40℃~+85℃ | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D350HPN183MA54U | NCC(Nippon Chemi-Con) | 35V 18000uF ±20% 3.7A@120Hz 27.4mΩ@120Hz Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813543 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 35V | 18000uF | ±20% | 12.7mm | 3.7A@120Hz | 61mm | -40℃~+85℃ | 27.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D351HPN272MCD0U | NCC(Nippon Chemi-Con) | 350V 2700uF ±20% 8.18A@120Hz 59mΩ@120Hz Bolt,D50.8xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813584 | Bolt,D50.8xL130.18mm | Box-packed | 2000hrs@105℃ | 50.8mm | 350V | 2700uF | ±20% | 22.22mm | 8.18A@120Hz | 130.18mm | -40℃~+105℃ | 59mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 100LSQ2200MEFC36X50 | Rubycon | 100V 2200uF ±20% 2.5A@120Hz Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813648 | Bolt,D36xL50mm | Box-packed | 3000hrs@85℃ | 36mm | 100V | 2200uF | ±20% | 12.7mm | 2.5A@120Hz | 50mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V153MSEJ | Nichicon | 350V 15000uF ±20% 40.5A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813663 | Bolt,D90xL193mm | Box-packed | 5000hrs@85℃ | 90mm | 350V | 15000uF | ±20% | 31.8mm | 40.5A@120Hz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D500HPS104MDA5U | NCC(Nippon Chemi-Con) | 50V 0.1F ±20% 31.43A@120Hz 6.8mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813671 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@105℃ | 63.5mm | 50V | 0.1F | ±20% | 28.6mm | 31.43A@120Hz | 104.78mm | -40℃~+105℃ | 6.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43723A5159M008 | TDK | 450V 15000uF ±20% 35.7A@100Hz 6.7mΩ@100Hz Bolt,D90xL198mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814044 | Bolt,D90xL198mm | Box-packed | 12000hrs@85℃ | 90mm | 450V | 15000uF | ±20% | 31.7mm | 35.7A@100Hz | 198mm | -40℃~+85℃ | 6.7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43705A5228M000 | TDK | 450V 2200uF ±20% 11.5A@100Hz 50mΩ@100Hz Bolt,D51.6xL131.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814056 | Bolt,D51.6xL131.7mm | Box-packed | 12000hrs@85℃ | 51.6mm | 450V | 2200uF | ±20% | 22.2mm | 11.5A@100Hz | 131.7mm | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 101C702U050AA2B | Cornell Dubilier Electronics | Bolt,D34.93xL55.55mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814058 | Bolt,D34.93xL55.55mm | Box-packed | - | 34.93mm | - | - | - | 12.7mm | - | 55.55mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E37F351CPN562MDD0U | NCC(Nippon Chemi-Con) | 350V 5600uF ±20% 16.4A@120Hz 16mΩ@120Hz Bolt,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814063 | Bolt,D63.5xL131mm | Box-packed | 5000hrs@85℃ | 63.5mm | 350V | 5600uF | ±20% | 28.6mm | 16.4A@120Hz | 131mm | -40℃~+85℃ | 16mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN332MC79U | NCC(Nippon Chemi-Con) | 250V 3300uF ±20% 6.28A@120Hz 41mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814078 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@105℃ | 50.8mm | 250V | 3300uF | ±20% | 22.22mm | 6.28A@120Hz | 79.38mm | -40℃~+105℃ | 41mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN152TED0U | NCC(Nippon Chemi-Con) | 450V 1500uF -10%~+50% Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814082 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 1500uF | -10%~+50% | 31.75mm | - | 130.18mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 550C422M500DP2F | Cornell Dubilier Electronics | 500V 4200uF ±20% Bolt,D76.2xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814087 | Bolt,D76.2xL150.8mm | Box-packed | 10000hrs@105℃ | 76.2mm | 500V | 4200uF | ±20% | 31.75mm | - | 150.8mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS223U150X5C | Cornell Dubilier Electronics | 150V 22000uF -10%~+75% 15.6A@120Hz 15mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814099 | Bolt,D76.2xL130.18mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 150V | 22000uF | -10%~+75% | - | 15.6A@120Hz | 130.18mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS403U040W4C | Cornell Dubilier Electronics | 40V 40000uF -10%~+75% 16.3A@120Hz 10mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814101 | Bolt,D63.5xL104.78mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 40V | 40000uF | -10%~+75% | - | 16.3A@120Hz | 104.78mm | -40℃~+85℃ | 10mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250119822E3 | Vishay Intertech | 500V 8200uF ±20% 31.65A@10kHz 30mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814105 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 8200uF | ±20% | 31.8mm | 31.65A@10kHz | 220.8mm | -25℃~+85℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210273472E3 | Vishay Intertech | 250V 4700uF ±20% 13.8A@100Hz 29mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814107 | Bolt,D65xL110.7mm | Box-packed | 10000hrs@85℃ | 65mm | 250V | 4700uF | ±20% | 28.5mm | 13.8A@100Hz | 110.7mm | -40℃~+85℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2G562MSEHBB | Nichicon | 400V 5600uF ±20% 16.5A@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814117 | Bolt,D76.2xL118mm | Box-packed | 5000hrs@85℃ | 76.2mm | 400V | 5600uF | ±20% | 31.8mm | 16.5A@120Hz | 118mm | -25℃~+85℃ | - |