Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNT2A104MSE | Nichicon | 100V 0.1F ±20% 23.69A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587380 | Bolt,D90xL223mm | Bag-packed | 2000hrs@105℃ | 90mm | 100V | 0.1F | 31.8mm | ±20% | 23.69A@10kHz | 223mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H822MSEJ | Nichicon | 500V 8200uF ±20% 28.28A@10kHz Bolt,D90xL208mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587429 | Bolt,D90xL208mm | Bag-packed | 5000hrs@105℃ | 90mm | 500V | 8200uF | 31.8mm | ±20% | 28.28A@10kHz | 208mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V103MSEG | Nichicon | 350V 10000uF ±20% 32.48A@10kHz Bolt,D63.5xL165mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587967 | Bolt,D63.5xL165mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 350V | 10000uF | 28.6mm | ±20% | 32.48A@10kHz | 165mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1A684MSE | Nichicon | 10V 0.68F ±20% 26.22A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587984 | Bolt,D76.2xL123mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 10V | 0.68F | 31.8mm | ±20% | 26.22A@10kHz | 123mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V103MSEH | Nichicon | 350V 10000uF ±20% 30.52A@10kHz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587996 | Bolt,D76.2xL173mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 350V | 10000uF | 31.8mm | ±20% | 30.52A@10kHz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W562MSEJ | Nichicon | 450V 5600uF ±20% 19.6A@120Hz Bolt,D90xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588274 | Bolt,D90xL108mm | Bag-packed | 5000hrs@105℃ | 90mm | 450V | 5600uF | 31.8mm | ±20% | 19.6A@120Hz | 108mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 16LSQ27000MEFC36X50 | Rubycon | 16V 27000uF ±20% 5.508A@10kHz Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612022 | Bolt,D36xL50mm | Bag-packed | 3000hrs@85℃ | 36mm | 16V | 27000uF | - | ±20% | 5.508A@10kHz | 50mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H472MSEH | Nichicon | 500V 4700uF ±20% 19.46A@10kHz Bolt,D76.2xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588539 | Bolt,D76.2xL168mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 500V | 4700uF | 31.8mm | ±20% | 19.46A@10kHz | 168mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V472MSEG | Nichicon | 350V 4700uF ±20% 20.72A@10kHz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588837 | Bolt,D63.5xL133mm | Bag-packed | 20000hrs@85℃ | 63.5mm | 350V | 4700uF | 28.6mm | ±20% | 20.72A@10kHz | 133mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G822MSEG | Nichicon | 400V 8200uF ±20% 29.68A@10kHz Bolt,D63.5xL210mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588846 | Bolt,D63.5xL210mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 8200uF | 28.6mm | ±20% | 29.68A@10kHz | 210mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H392MSEJ | Nichicon | 500V 3900uF ±20% 20.16A@10kHz Bolt,D90xL120mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588849 | Bolt,D90xL120mm | Bag-packed | 5000hrs@85℃ | 90mm | 500V | 3900uF | 31.8mm | ±20% | 20.16A@10kHz | 120mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1A105MSE | Nichicon | 10V 1F ±20% 31.855A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588853 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 10V | 1F | 31.8mm | ±20% | 31.855A@10kHz | 173mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210213222E3 | Vishay Intertech | 250V 2200uF ±20% 12A@10kHz 60mΩ Bolt,D50xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589004 | Bolt,D50xL80mm | Bag-packed | 10000hrs@85℃ | 50mm | 250V | 2200uF | 22.2mm | ±20% | 12A@10kHz | 80mm | -40℃~+85℃ | 60mΩ | ||
| Min: 1 Mult: 1 | 0 | LNR2D222MSEN | Nichicon | 200V 2200uF ±20% 3.5A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1621877 | Bolt,D35xL103mm | Bag-packed | 5000hrs@85℃ | 35mm | 200V | 2200uF | 12.7mm | ±20% | 3.5A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210218331E3 | Vishay Intertech | 385V 330uF ±20% 2.7A@100Hz 386mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1621891 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 35mm | 385V | 330uF | 12.8mm | ±20% | 2.7A@100Hz | 86.7mm | -40℃~+85℃ | 386mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2E152MSEN | Nichicon | 250V 1500uF ±20% 3A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1621894 | Bolt,D35xL103mm | Bag-packed | 5000hrs@85℃ | 35mm | 250V | 1500uF | 12.7mm | ±20% | 3A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNX2J222MSEJ | Nichicon | 630V 2200uF ±20% 10.7A@120Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1579486 | Bolt,D90xL133mm | Bag-packed | 2000hrs@85℃ | 90mm | 630V | 2200uF | 31.8mm | ±20% | 10.7A@120Hz | 133mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 250LSQ470MEFC36X50 | Rubycon | 250V 470uF ±20% 1.888A@10kHz Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613141 | Bolt,D36xL50mm | Bag-packed | 3000hrs@85℃ | 36mm | 250V | 470uF | 12.7mm | ±20% | 1.888A@10kHz | 50mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1E473MSE | Nichicon | 25V 47000uF ±20% 8.2A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663766 | Bolt,D35xL103mm | Bag-packed | 5000hrs@85℃ | 35mm | 25V | 47000uF | 12.7mm | ±20% | 8.2A@120Hz | 103mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1C473MSE | Nichicon | 16V 47000uF ±20% 7.82A@10kHz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663776 | Bolt,D35xL103mm | Bag-packed | 2000hrs@105℃ | 35mm | 16V | 47000uF | 12.7mm | ±20% | 7.82A@10kHz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 400LSG2200MNB51X138 | Rubycon | 400V 2200uF ±20% 9.1A@10kHz Bolt,D51xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590570 | Bolt,D51xL138mm | Bag-packed | 5000hrs@105℃ | 51mm | 400V | 2200uF | 21.8mm | ±20% | 9.1A@10kHz | 138mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2W102MSEF | Nichicon | 450V 1000uF ±20% 7.28A@10kHz Bolt,D51xL75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590571 | Bolt,D51xL75mm | Bag-packed | 5000hrs@85℃ | 51mm | 450V | 1000uF | 22mm | ±20% | 7.28A@10kHz | 75mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G332MSEH | Nichicon | 400V 3300uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590873 | Bolt | Bag-packed | 20000hrs@85℃ | - | 400V | 3300uF | - | ±20% | - | - | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2E103MSE | Nichicon | 250V 10000uF ±20% 9.6A@120Hz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590993 | Bolt,D90xL143mm | Bag-packed | 2000hrs@105℃ | 90mm | 250V | 10000uF | 31.8mm | ±20% | 9.6A@120Hz | 143mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210456331E3 | Vishay Intertech | 400V 330uF ±20% 2.3A@100Hz 349mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613959 | Bolt,D35xL86.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 400V | 330uF | 12.8mm | ±20% | 2.3A@100Hz | 86.7mm | -40℃~+105℃ | 349mΩ@100Hz |