Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Nominal of Bolt
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Nominal of Bolt
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL210129332E3 | Vishay Intertech | 100V 3300uF ±20% 6.6A@100Hz 35mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614111 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 35mm | 100V | 3300uF | 12.8mm | ±20% | 6.6A@100Hz | 86.7mm | -40℃~+85℃ | 35mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL210117333E3 | Vishay Intertech | 40V 33000uF ±20% 11A@100Hz 15mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614264 | Bolt,D35xL108.7mm | Bag-packed | 10000hrs@85℃ | 35mm | 40V | 33000uF | 12.8mm | ±20% | 11A@100Hz | 108.7mm | -40℃~+85℃ | 15mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | 63LSQ68000MNB64X119 | Rubycon | 63V 68000uF ±20% 15A@120Hz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1591696 | Bolt,D64xL119mm | Bag-packed | 3000hrs@85℃ | 64mm | 63V | 68000uF | 28.2mm | ±20% | 15A@120Hz | 119mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 157TTA063M | Cornell Dubilier Electronics | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21874380 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V152MSEFBB | Nichicon | 350V 1500uF ±20% 6.86A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1500507 | Bolt,D51xL83mm | Bag-packed | 20000hrs@85℃ | 51mm | 350V | 1500uF | 22mm | ±20% | 6.86A@10kHz | 83mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNU2G123MSEJ | Nichicon | 400V 12000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1668076 | Bolt | Bag-packed | 5000hrs@105℃ | - | 400V | 12000uF | - | ±20% | - | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT1A105MSE | Nichicon | 10V 1F ±20% 23.115A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1668077 | Bolt,D90xL223mm | Bag-packed | 2000hrs@105℃ | 90mm | 10V | 1F | 31.8mm | ±20% | 23.115A@10kHz | 223mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G103MSEJ | Nichicon | 400V 10000uF ±20% 28A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1668089 | Bolt,D90xL173mm | Bag-packed | 20000hrs@85℃ | 90mm | 400V | 10000uF | 31.8mm | ±20% | 28A@120Hz | 173mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT2H332MSEH | Nichicon | 500V 3300uF ±20% 18.2A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1668117 | Bolt,D76.2xL153mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 500V | 3300uF | 31.8mm | ±20% | 18.2A@10kHz | 153mm | -25℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MEA392M2G--C115 | Lelon | 400V 3900uF ±20% Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C316468 | Bolt,D63.5xL115mm | Box-packed | 2000hrs@85℃ | 63.5mm | 400V | 3900uF | 28.6mm | ±20% | - | 115mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 101302T250BC2A | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20912851 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101451T250AA2A | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20912852 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS41A122MF415 | KEMET | Bolt,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C599558 | Bolt,D66xL105mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DH475LG225M50*110_LG | SamYoung Electronics | 475V 225uF -10%~+50% Bolt,D50xL110mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C371340 | Bolt,D50xL110mm | Box-packed | - | 50mm | 475V | 225uF | 22.4mm | -10%~+50% | - | 110mm | -25℃~+70℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | B43456K9568M000 | TDK | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C532898 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ELG477M160AQ3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21575992 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESC127M016AE3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21576062 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESH108M035AL3EA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21576071 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESH157M200AM3EA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21576072 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESH157M6R3AC3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21576073 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESH158M010AH4AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21576074 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESK475M063AC3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21576080 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESK476M050AG3DA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21576081 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B43707A9478M600 | TDK | 400V 4700uF ±20% 12.7A@100Hz 26mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1236079 | Bolt,D64.3xL97.7mm | Bag-packed | 12000hrs@85℃ | 64.3mm | 400V | 4700uF | 28.5mm | ±20% | 12.7A@100Hz | 97.7mm | -40℃~+85℃ | 26mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | B43727A9109M600 | TDK | 400V 10000uF ±20% 22.9A@100Hz 12mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1236051 | Plugin | Bag-packed | 12000hrs@85℃ | - | 400V | 10000uF | 31.7mm | ±20% | 22.9A@100Hz | 131.7mm | -40℃~+85℃ | 12mΩ@100Hz | - |