Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D101LLN812MUA5U | NCC(Nippon Chemi-Con) | 100V 8100uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814173 | Plugin | Box-packed | 2000hrs@85℃ | 100V | 8100uF | - | ±20% | -40℃~+85℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN223TAB7U | NCC(Nippon Chemi-Con) | 50V 22000uF -10%~+50% Bolt,D34.93xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814176 | Bolt,D34.93xL117.48mm | Tape & Reel (TR) | 2000hrs@85℃ | 50V | 22000uF | 12.7mm | -10%~+50% | -40℃~+85℃ | - | 34.93mm | 117.48mm | - | ||
| Min: 1 Mult: 1 | 0 | CGS902U100V5L | Cornell Dubilier Electronics | 100V 9000uF -10%~+75% 10.2A@120Hz 24mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814180 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 100V | 9000uF | 22.22mm | -10%~+75% | -40℃~+85℃ | 24mΩ@120Hz | 50.8mm | 142.88mm | 10.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250177103E3 | Vishay Intertech | 450V 10000uF ±20% 34.95A@10kHz 19mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814190 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 450V | 10000uF | 31.8mm | ±20% | -40℃~+85℃ | 19mΩ@100Hz | 76.4mm | 220.8mm | 34.95A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E37X401CPN682MFA5U | NCC(Nippon Chemi-Con) | 400V 6800uF ±20% 17.2A@120Hz 19mΩ@120Hz Bolt,D89xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814204 | Bolt,D89xL106mm | Box-packed | 15000hrs@85℃ | 400V | 6800uF | 31.75mm | ±20% | -40℃~+85℃ | 19mΩ@120Hz | 89mm | 106mm | 17.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250039123E3 | Vishay Intertech | 500V 12000uF ±20% 34.65A@10kHz 20mΩ@100Hz Bolt,D89.4xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814216 | Bolt,D89.4xL219.1mm | Box-packed | 5000hrs@85℃ | 500V | 12000uF | 31.8mm | ±20% | -25℃~+85℃ | 20mΩ@100Hz | 89.4mm | 219.1mm | 34.65A@10kHz | ||
| Min: 1 Mult: 1 | 0 | MAL250159152E3 | Vishay Intertech | 500V 1500uF ±20% 9.975A@10kHz 159mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814218 | Bolt,D51xL105.8mm | Box-packed | 5000hrs@85℃ | 500V | 1500uF | 22.2mm | ±20% | -25℃~+85℃ | 159mΩ@100Hz | 51mm | 105.8mm | 9.975A@10kHz | ||
| Min: 1 Mult: 1 | 0 | MAL210456221E3 | Vishay Intertech | 400V 220uF ±20% 1.8A@100Hz 519mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814219 | Bolt,D35xL69.7mm | Box-packed | 5000hrs@105℃ | 400V | 220uF | 12.8mm | ±20% | -40℃~+105℃ | 519mΩ@100Hz | 35mm | 69.7mm | 1.8A@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2V272MSEGBB | Nichicon | 350V 2700uF ±20% 7.7A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814220 | Bolt,D63.5xL93mm | Box-packed | 20000hrs@85℃ | 350V | 2700uF | 28.6mm | ±20% | -25℃~+85℃ | - | 63.5mm | 93mm | 7.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D501CDN182ME79U | NCC(Nippon Chemi-Con) | 500V 1800uF ±20% Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814223 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@105℃ | 500V | 1800uF | 31.75mm | ±20% | -40℃~+105℃ | - | 76.2mm | 79.38mm | - | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN272ME92U | NCC(Nippon Chemi-Con) | 500V 2700uF ±20% 10.5A@120Hz 38mΩ@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814225 | Bolt,D76.2xL93mm | Box-packed | 10000hrs@85℃ | 500V | 2700uF | 31.8mm | ±20% | -40℃~+85℃ | 38mΩ@120Hz | 76.2mm | 93mm | 10.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D800HPC223MD79U | NCC(Nippon Chemi-Con) | 80V 22000uF ±20% 16.52A@120Hz 10.6mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814229 | Plugin | Box-packed | 2000hrs@105℃ | 80V | 22000uF | - | ±20% | -40℃~+105℃ | 10.6mΩ@120Hz | 63.5mm | - | 16.52A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750CHN503UEE3U | NCC(Nippon Chemi-Con) | 75V 50000uF -10%~+75% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814233 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 75V | 50000uF | 31.75mm | -10%~+75% | -40℃~+85℃ | - | 76.2mm | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D350LPN273TC67U | NCC(Nippon Chemi-Con) | 35V 27000uF -10%~+50% Bolt,D50.8xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814042 | Bolt,D50.8xL67mm | Box-packed | 2000hrs@85℃ | 35V | 27000uF | 22.2mm | -10%~+50% | -40℃~+85℃ | - | 50.8mm | 67mm | - | ||
| Min: 1 Mult: 1 | 0 | B43723B9828M000 | TDK | 400V 8200uF ±20% 23.2A@100Hz 14mΩ@100Hz Bolt,D90xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814049 | Bolt,D90xL121mm | Box-packed | 12000hrs@85℃ | 400V | 8200uF | 31.7mm | ±20% | -25℃~+85℃ | 14mΩ@100Hz | 90mm | 121mm | 23.2A@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D630HPN133VA67U | NCC(Nippon Chemi-Con) | 63V 13000uF -10%~+20% Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814084 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 63V | 13000uF | 12.7mm | -10%~+20% | -40℃~+105℃ | - | 34.93mm | 66.68mm | - | ||
| Min: 1 Mult: 1 | 0 | B43763A5478M000 | TDK | 450V 4700uF ±20% 20.7A@100Hz 19mΩ@100Hz Bolt,D64.3xL131.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814088 | Bolt,D64.3xL131.7mm | Box-packed | 6000hrs@105℃ | 450V | 4700uF | 28.5mm | ±20% | -40℃~+105℃ | 19mΩ@100Hz | 64.3mm | 131.7mm | 20.7A@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1K683MSEN | Nichicon | 80V 68000uF ±20% 15.5A@120Hz Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814095 | Bolt,D63.5xL143mm | Box-packed | 5000hrs@85℃ | 80V | 68000uF | 28.6mm | ±20% | -40℃~+85℃ | - | 63.5mm | 143mm | 15.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1E154MSEN | Nichicon | 25V 0.15F ±20% 15.3A@120Hz Bolt,D51xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814102 | Bolt,D51xL123mm | Box-packed | 5000hrs@85℃ | 25V | 0.15F | 22mm | ±20% | -40℃~+85℃ | - | 51mm | 123mm | 15.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCM142U100AC2B | Cornell Dubilier Electronics | 100V 1400uF -10%~+75% Bolt,D34.93xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814150 | Bolt,D34.93xL106.35mm | Tape & Reel (TR) | 2000hrs@85℃ | 100V | 1400uF | 12.7mm | -10%~+75% | -40℃~+85℃ | - | 34.93mm | 106.35mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN152TCA5U | NCC(Nippon Chemi-Con) | 400V 1500uF -10%~+50% Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814194 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 400V | 1500uF | 22.22mm | -10%~+50% | -40℃~+85℃ | - | 50.8mm | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250137472E3 | Vishay Intertech | 450V 4700uF ±20% 21.9A@10kHz 40mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814199 | Plugin | Box-packed | 5000hrs@85℃ | 450V | 4700uF | 31.8mm | ±20% | -40℃~+85℃ | 40mΩ@100Hz | 76mm | - | 21.9A@10kHz | ||
| Min: 1 Mult: 1 | 0 | MAL250139272E3 | Vishay Intertech | 500V 2700uF ±20% 15.15A@10kHz 90mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814202 | Plugin | Box-packed | 5000hrs@85℃ | 500V | 2700uF | 28.5mm | ±20% | -25℃~+85℃ | 90mΩ@100Hz | 65mm | - | 15.15A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E37F421CPN123MEM9U | NCC(Nippon Chemi-Con) | 420V 12000uF ±20% 31.7A@120Hz 8mΩ@120Hz Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814212 | Bolt,D76.2xL220mm | Box-packed | 5000hrs@85℃ | 420V | 12000uF | 31.8mm | ±20% | -40℃~+85℃ | 8mΩ@120Hz | 76.2mm | 220mm | 31.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L351CPN123MFE3U | NCC(Nippon Chemi-Con) | 350V 12000uF ±20% 28.2A@120Hz 9mΩ@120Hz Bolt,D89xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812851 | Bolt,D89xL144mm | Box-packed | 10000hrs@85℃ | 350V | 12000uF | 31.75mm | ±20% | -40℃~+85℃ | 9mΩ@120Hz | 89mm | 144mm | 28.2A@120Hz |