Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E37X501CPN682MFF5U | NCC(Nippon Chemi-Con) | 500V 6800uF ±20% 20.4A@120Hz 18mΩ@120Hz Bolt,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812853 | Bolt,D89xL156mm | Box-packed | 15000hrs@85℃ | 89mm | 500V | 6800uF | ±20% | 31.8mm | 20.4A@120Hz | 156mm | -40℃~+85℃ | 18mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401CDN752MEE3U | NCC(Nippon Chemi-Con) | 400V 7500uF ±20% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812861 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 7500uF | ±20% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250055562E3 | Vishay Intertech | 350V 5600uF ±20% 20.25A@10kHz 22mΩ@100Hz Bolt,D76.4xL106.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812864 | Bolt,D76.4xL106.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 350V | 5600uF | ±20% | 31.8mm | 20.25A@10kHz | 106.8mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37X501CPN103MFM9U | NCC(Nippon Chemi-Con) | 500V 10000uF ±20% 28.5A@120Hz 12mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812871 | Bolt,D89xL220mm | Box-packed | 15000hrs@85℃ | 89mm | 500V | 10000uF | ±20% | 31.8mm | 28.5A@120Hz | 220mm | -40℃~+85℃ | 12mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN611TAE3U | NCC(Nippon Chemi-Con) | 450V 610uF -10%~+50% Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812884 | Bolt,D34.93xL142.88mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 450V | 610uF | -10%~+50% | 12.7mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN222TDB7U | NCC(Nippon Chemi-Con) | 200V 2200uF -10%~+50% Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812890 | Bolt,D63.5xL117.48mm | Box-packed | 2000hrs@85℃ | 63.5mm | 200V | 2200uF | -10%~+50% | 28.58mm | - | 117.48mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN683TE92U | NCC(Nippon Chemi-Con) | 50V 68000uF -10%~+50% Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812900 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 68000uF | -10%~+50% | 31.75mm | - | 79.38mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D800HPN223MCA5U | NCC(Nippon Chemi-Con) | 80V 22000uF ±20% 18.36A@120Hz 9.9mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812903 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@105℃ | 50.8mm | 80V | 22000uF | ±20% | 22.22mm | 18.36A@120Hz | 104.78mm | -40℃~+105℃ | 9.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX203G025AF2A | Vishay Intertech | 25V 20000uF -10%~+75% Bolt,D36.9xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812905 | Bolt,D36.9xL146.1mm | Tape & Reel (TR) | 1000hrs@85℃ | 36.9mm | 25V | 20000uF | -10%~+75% | 12.7mm | - | 146.1mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS312T250U4C | Cornell Dubilier Electronics | 250V 3100uF -10%~+50% 7.3A@120Hz 30mΩ@120Hz Bolt,D44.45xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812907 | Bolt,D44.45xL104.78mm | Bag-packed | 2000hrs@85℃ | 44.45mm | 250V | 3100uF | -10%~+50% | - | 7.3A@120Hz | 104.78mm | -40℃~+85℃ | 30mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2G822MSEHBN | Nichicon | 400V 8200uF ±20% 28.6A@120Hz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812913 | Bolt,D76.2xL173mm | Box-packed | 5000hrs@85℃ | 76.2mm | 400V | 8200uF | ±20% | 31.8mm | 28.6A@120Hz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V123MSEJBN | Nichicon | 350V 12000uF ±20% 28.4A@120Hz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812919 | Bolt,D90xL153mm | Box-packed | 5000hrs@85℃ | 90mm | 350V | 12000uF | ±20% | 31.8mm | 28.4A@120Hz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS413U075V5L | Cornell Dubilier Electronics | 75V 41000uF -10%~+75% 14.6A@120Hz 11mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812929 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 75V | 41000uF | -10%~+75% | - | 14.6A@120Hz | 142.88mm | -40℃~+85℃ | 11mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210217562E3 | Vishay Intertech | 450V 5600uF ±20% 25.95A@10kHz 23mΩ@100Hz Bolt,D76xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812930 | Bolt,D76xL146mm | Box-packed | 10000hrs@85℃ | 76mm | 450V | 5600uF | ±20% | 31.8mm | 25.95A@10kHz | 146mm | -40℃~+85℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN312TEM9U | NCC(Nippon Chemi-Con) | 450V 3100uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812934 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 3100uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 500C402T100BA2B | Cornell Dubilier Electronics | 100V 4000uF -10%~+50% 57mΩ Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812991 | Bolt,D50.8xL53.98mm | Bag-packed | 5000hrs@95℃ | 50.8mm | 100V | 4000uF | -10%~+50% | 22.2mm | - | 53.98mm | -40℃~+95℃ | 57mΩ | ||
| Min: 1 Mult: 1 | 0 | LNR2A154MSEN | Nichicon | 100V 0.15F ±20% 27A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812993 | Bolt,D90xL223mm | Box-packed | 5000hrs@85℃ | 90mm | 100V | 0.15F | ±20% | 31.8mm | 27A@120Hz | 223mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210179223E3 | Vishay Intertech | 100V 22000uF ±20% 14.8A@100Hz 11mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812994 | Bolt,D65xL110.7mm | Box-packed | 15000hrs@85℃ | 65mm | 100V | 22000uF | ±20% | 28.5mm | 14.8A@100Hz | 110.7mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2V123MSEJBB | Nichicon | 350V 12000uF ±20% 30.1A@120Hz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813015 | Bolt,D90xL123mm | Box-packed | 5000hrs@85℃ | 90mm | 350V | 12000uF | ±20% | 31.8mm | 30.1A@120Hz | 123mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43713B5568M000 | TDK | 450V 5600uF ±20% 19.5A@100Hz 22mΩ@100Hz Bolt,D90xL145.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813023 | Bolt,D90xL145.5mm | Box-packed | 15000hrs@85℃ | 90mm | 450V | 5600uF | ±20% | 31.7mm | 19.5A@100Hz | 145.5mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT1J333MSE | Nichicon | 63V 33000uF ±20% 9.4A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813039 | Bolt,D63.5xL103mm | Box-packed | 2000hrs@105℃ | 63.5mm | 63V | 33000uF | ±20% | 28.6mm | 9.4A@120Hz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D6R3LPN393TA41U | NCC(Nippon Chemi-Con) | 6.3V 39000uF -10%~+50% 4.48A@120Hz 42.7mΩ@120Hz Bolt,D34.93xL41.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814308 | Bolt,D34.93xL41.28mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 6.3V | 39000uF | -10%~+50% | 12.7mm | 4.48A@120Hz | 41.28mm | -40℃~+85℃ | 42.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201CPN502TDE3U | NCC(Nippon Chemi-Con) | 200V 5000uF -10%~+50% Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814318 | Bolt,D63.5xL142.88mm | Box-packed | 2000hrs@85℃ | 63.5mm | 200V | 5000uF | -10%~+50% | 28.58mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ERWF451LGS103MFH0U | NCC(Nippon Chemi-Con) | 450V 10000uF ±20% 27.8A@120Hz Bolt,D89xL170mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814320 | Bolt,D89xL170mm | Box-packed | 5000hrs@85℃ | 89mm | 450V | 10000uF | ±20% | 31.5mm | 27.8A@120Hz | 170mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN761TDD0U | NCC(Nippon Chemi-Con) | 450V 760uF -10%~+50% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814323 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@85℃ | 63.5mm | 450V | 760uF | -10%~+50% | 28.58mm | - | 130.18mm | -40℃~+85℃ | - |