Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LQR2V332MSEG | Nichicon | 350V 3300uF ±20% 11.9A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814328 | Bolt,D63.5xL93mm | Box-packed | 5000hrs@85℃ | 63.5mm | 350V | 3300uF | ±20% | 28.6mm | 11.9A@120Hz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210656683E3 | Vishay Intertech | 25V 68000uF -10%~+30% 23A@100Hz 10mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814368 | Bolt,D65xL111.8mm | Box-packed | 20000hrs@85℃ | 65mm | 25V | 68000uF | -10%~+30% | 28.5mm | 23A@100Hz | 111.8mm | -40℃~+85℃ | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250054102E3 | Vishay Intertech | 420V 1000uF ±20% 11.5A@120Hz 105mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814369 | Bolt,D50xL89.8mm | Box-packed | 3000hrs@85℃ | 50mm | 420V | 1000uF | ±20% | 22.2mm | 11.5A@120Hz | 89.8mm | -40℃~+85℃ | 105mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN742TEE3U | NCC(Nippon Chemi-Con) | 200V 7400uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814371 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 200V | 7400uF | -10%~+50% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D161HPN223MEB7U | NCC(Nippon Chemi-Con) | 160V 22000uF ±20% 24.09A@120Hz 11.3mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814384 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@105℃ | 76.2mm | 160V | 22000uF | ±20% | 31.75mm | 24.09A@120Hz | 117.48mm | -40℃~+105℃ | 11.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN683TDA5U | NCC(Nippon Chemi-Con) | 50V 68000uF -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814389 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 50V | 68000uF | -10%~+50% | 28.58mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210176154E3 | Vishay Intertech | 25V 0.15F ±20% 17.6A@100Hz 8mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814393 | Bolt,D65xL110.7mm | Box-packed | 15000hrs@85℃ | 65mm | 25V | 0.15F | ±20% | 28.5mm | 17.6A@100Hz | 110.7mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210422332E3 | Vishay Intertech | 200V 3300uF ±20% 8.2A@100Hz 44mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814437 | Bolt,D50xL110.8mm | Box-packed | 5000hrs@105℃ | 50mm | 200V | 3300uF | ±20% | 22.2mm | 8.2A@100Hz | 110.8mm | -40℃~+105℃ | 44mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D201LPN562MC92U | NCC(Nippon Chemi-Con) | 200V 5600uF ±20% 10.09A@120Hz 25.1mΩ@120Hz Bolt,D50.8xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814449 | Bolt,D50.8xL93mm | Box-packed | 2000hrs@105℃ | 50.8mm | 200V | 5600uF | ±20% | 22.22mm | 10.09A@120Hz | 93mm | -40℃~+105℃ | 25.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401CAN103MEM9U | NCC(Nippon Chemi-Con) | 400V 10000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814458 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 10000uF | ±20% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D201HPN222TDB7U | NCC(Nippon Chemi-Con) | 200V 2200uF -10%~+50% Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814471 | Bolt,D63.5xL117.48mm | Box-packed | 2000hrs@105℃ | 63.5mm | 200V | 2200uF | -10%~+50% | 28.58mm | - | 117.48mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D400LPN243UC79U | NCC(Nippon Chemi-Con) | 40V 24000uF -10%~+75% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814472 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 40V | 24000uF | -10%~+75% | 22.22mm | - | 79.38mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DY223F100CF2A | Vishay Intertech | 100V 22000uF -10%~+50% Bolt,D65.5xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814522 | Bolt,D65.5xL146.1mm | Box-packed | 2000hrs@85℃ | 65.5mm | 100V | 22000uF | -10%~+50% | 28.6mm | - | 146.1mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D400HLS333MAA5U | NCC(Nippon Chemi-Con) | 40V 33000uF ±20% Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814527 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 40V | 33000uF | ±20% | 12.7mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS102T200R4C | Cornell Dubilier Electronics | 200V 1000uF -10%~+50% 3.2A@120Hz 113mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813554 | Bolt,D34.93xL104.78mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 200V | 1000uF | -10%~+50% | - | 3.2A@120Hz | 104.78mm | -40℃~+85℃ | 113mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN153MED0U | NCC(Nippon Chemi-Con) | 250V 15000uF ±20% 20.82A@120Hz 12.7mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813557 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@105℃ | 76.2mm | 250V | 15000uF | ±20% | 31.75mm | 20.82A@120Hz | 130.18mm | -40℃~+105℃ | 12.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250055152E3 | Vishay Intertech | 350V 1500uF ±20% 8.34A@10kHz 70mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813568 | Bolt,D51xL83.8mm | Box-packed | 5000hrs@85℃ | 51mm | 350V | 1500uF | ±20% | 22.2mm | 8.34A@10kHz | 83.8mm | -40℃~+85℃ | 70mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D161CDS682MEA5U | NCC(Nippon Chemi-Con) | 160V 6800uF ±20% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813580 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@105℃ | 76.2mm | 160V | 6800uF | ±20% | 31.75mm | - | 104.78mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D400HLS472MA54U | NCC(Nippon Chemi-Con) | 40V 4700uF ±20% Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813680 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 40V | 4700uF | ±20% | 12.7mm | - | 61mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L501HPN152MCB7U | NCC(Nippon Chemi-Con) | 500V 1500uF ±20% 7.1A@120Hz 64mΩ@120Hz Bolt,D50.8xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813687 | Bolt,D50.8xL118mm | Box-packed | 10000hrs@85℃ | 50.8mm | 500V | 1500uF | ±20% | 22.2mm | 7.1A@120Hz | 118mm | -40℃~+85℃ | 64mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401HLN182MCA5U | NCC(Nippon Chemi-Con) | 400V 1800uF ±20% 5.47A@120Hz 91.5mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813707 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 400V | 1800uF | ±20% | 22.22mm | 5.47A@120Hz | 104.78mm | -40℃~+85℃ | 91.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210648154E3 | Vishay Intertech | 63V 0.15F -10%~+30% 50A@100Hz 8mΩ@100Hz Bolt,D90xL224.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813713 | Bolt,D90xL224.4mm | Box-packed | 20000hrs@85℃ | 90mm | 63V | 0.15F | -10%~+30% | 31.8mm | 50A@100Hz | 224.4mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | DCM342T350DE2B | Cornell Dubilier Electronics | 350V 3400uF -10%~+50% Bolt,D76.2xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813733 | Bolt,D76.2xL131.75mm | Box-packed | 2000hrs@85℃ | 76.2mm | 350V | 3400uF | -10%~+50% | 31.75mm | - | 131.75mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN272TC79U | NCC(Nippon Chemi-Con) | 200V 2700uF -10%~+50% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813756 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 2700uF | -10%~+50% | 22.22mm | - | 79.38mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2H472MSEJBB | Nichicon | 350V 4700uF ±20% 13.7A@120Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813757 | Bolt,D90xL133mm | Box-packed | 20000hrs@85℃ | 90mm | 350V | 4700uF | ±20% | 31.8mm | 13.7A@120Hz | 133mm | -25℃~+85℃ | - |