Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D500LPN683TDA5U | NCC(Nippon Chemi-Con) | 50V 68000uF -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814389 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 50V | 68000uF | -10%~+50% | 28.58mm | 104.78mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210118683E3 | Vishay Intertech | 63V 68000uF ±20% 26A@10kHz 7mΩ@100Hz Bolt,D76xL106.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814402 | Bolt,D76xL106.8mm | Box-packed | 15000hrs@85℃ | 76mm | 63V | 68000uF | ±20% | 31.8mm | 106.8mm | -40℃~+85℃ | 7mΩ@100Hz | 26A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E32D600LPN133TDA5U | NCC(Nippon Chemi-Con) | 60V 13000uF -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814413 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@105℃ | 63.5mm | 60V | 13000uF | -10%~+50% | 28.58mm | 104.78mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL250119392E3 | Vishay Intertech | 500V 3900uF ±20% 19.95A@10kHz 64mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814428 | Plugin | Box-packed | 5000hrs@85℃ | 76mm | 500V | 3900uF | ±20% | 31.8mm | - | -25℃~+85℃ | 64mΩ@100Hz | 19.95A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E36D151HPN392MU67U | NCC(Nippon Chemi-Con) | 150V 3900uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814436 | Plugin | Box-packed | 2000hrs@85℃ | - | 150V | 3900uF | ±20% | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL250116392E3 | Vishay Intertech | 400V 3900uF ±20% 17.55A@10kHz 52mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814442 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 400V | 3900uF | ±20% | 28.5mm | - | -40℃~+85℃ | 52mΩ@100Hz | 17.55A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E32D201LPN562MC92U | NCC(Nippon Chemi-Con) | 200V 5600uF ±20% 10.09A@120Hz 25.1mΩ@120Hz Bolt,D50.8xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814449 | Bolt,D50.8xL93mm | Box-packed | 2000hrs@105℃ | 50.8mm | 200V | 5600uF | ±20% | 22.22mm | 93mm | -40℃~+105℃ | 25.1mΩ@120Hz | 10.09A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HLN472QEE3U | NCC(Nippon Chemi-Con) | 450V 4700uF -10%~+30% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814488 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 4700uF | -10%~+30% | 31.75mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D350HPC473MC67U | NCC(Nippon Chemi-Con) | 35V 47000uF ±20% 15.34A@120Hz 12.4mΩ@120Hz Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814489 | Bolt,D50.8xL66.68mm | Box-packed | 2000hrs@105℃ | 50.8mm | 35V | 47000uF | ±20% | 22.22mm | 66.68mm | -40℃~+105℃ | 12.4mΩ@120Hz | 15.34A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS412U050R3C | Cornell Dubilier Electronics | 50V 4100uF -10%~+75% 7.6A@120Hz 22mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814490 | Bolt,D34.93xL79.38mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 50V | 4100uF | -10%~+75% | 12.7mm | 79.38mm | -40℃~+85℃ | 22mΩ@120Hz | 7.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGR223U040W4L | Cornell Dubilier Electronics | 40V 22000uF -10%~+75% 30A@120Hz 6mΩ@120Hz Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814492 | Bolt,D63.5xL117.48mm | Bag-packed | 2000hrs@105℃ | 63.5mm | 40V | 22000uF | -10%~+75% | - | 117.48mm | -40℃~+105℃ | 6mΩ@120Hz | 30A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CG202U075U3C | Cornell Dubilier Electronics | 75V 2000uF -10%~+75% 5.8A@120Hz 39mΩ@120Hz Bolt,D44.45xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814511 | Bolt,D44.45xL79.38mm | Bag-packed | 2000hrs@85℃ | 44.45mm | 75V | 2000uF | -10%~+75% | - | 79.38mm | -40℃~+85℃ | 39mΩ@120Hz | 5.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D101HPN472MA79U | NCC(Nippon Chemi-Con) | 100V 4700uF ±20% 8.82A@120Hz 27.1mΩ@120Hz Bolt,D35xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814520 | Bolt,D35xL79.38mm | Tape & Reel (TR) | 2000hrs@105℃ | 35mm | 100V | 4700uF | ±20% | 12.7mm | 79.38mm | -40℃~+105℃ | 27.1mΩ@120Hz | 8.82A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS742T200X5L | Cornell Dubilier Electronics | 200V 7400uF -10%~+50% 15A@120Hz 18mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814525 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 200V | 7400uF | -10%~+50% | 31.75mm | 142.88mm | -40℃~+85℃ | 18mΩ@120Hz | 15A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D161LPN153MDA5U | NCC(Nippon Chemi-Con) | 160V 15000uF ±20% 15.52A@120Hz 14.9mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814686 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 160V | 15000uF | ±20% | 28.58mm | 104.78mm | -40℃~+85℃ | 14.9mΩ@120Hz | 15.52A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN222TEE3U | NCC(Nippon Chemi-Con) | 450V 2200uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814687 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 2200uF | -10%~+50% | 31.75mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37X401CPN472MEA5U | NCC(Nippon Chemi-Con) | 400V 4700uF ±20% 13.5A@120Hz 25mΩ@120Hz Bolt,D76.2xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814703 | Bolt,D76.2xL106mm | Box-packed | 15000hrs@85℃ | 76.2mm | 400V | 4700uF | ±20% | 31.75mm | 106mm | -40℃~+85℃ | 25mΩ@120Hz | 13.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN182MCB7U | NCC(Nippon Chemi-Con) | 450V 1800uF ±20% 5.74A@120Hz 138.3mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814711 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 450V | 1800uF | ±20% | 22.22mm | 117.48mm | -40℃~+85℃ | 138.3mΩ@120Hz | 5.74A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D501CSN103MFM9U | NCC(Nippon Chemi-Con) | 500V 10000uF ±20% Bolt,D88.9xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814712 | Bolt,D88.9xL219.08mm | Box-packed | 2000hrs@85℃ | 88.9mm | 500V | 10000uF | ±20% | 31.75mm | 219.08mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D301HPN442TEE3U | NCC(Nippon Chemi-Con) | 300V 4400uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814721 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 300V | 4400uF | -10%~+50% | 31.75mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D351HLS332QEE3U | NCC(Nippon Chemi-Con) | 350V 3300uF -10%~+30% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814724 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 350V | 3300uF | -10%~+30% | 31.75mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN332MEB7U | NCC(Nippon Chemi-Con) | 500V 3300uF ±20% 12.6A@120Hz 31mΩ@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814742 | Bolt,D76.2xL118mm | Box-packed | 10000hrs@85℃ | 76.2mm | 500V | 3300uF | ±20% | 31.8mm | 118mm | -40℃~+85℃ | 31mΩ@120Hz | 12.6A@120Hz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 36DY332F450DD2D | Vishay Intertech | 450V 3300uF -10%~+50% 10.2A@120Hz 36mΩ@120Hz Bolt,D78.2xL120.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814751 | Bolt,D78.2xL120.7mm | Box-packed | 2000hrs@85℃ | 78.2mm | 450V | 3300uF | -10%~+50% | 31.8mm | 120.7mm | -40℃~+85℃ | 36mΩ@120Hz | 10.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | ERWE451LGB332ME96U | NCC(Nippon Chemi-Con) | 450V 3300uF ±20% 9.8A@120Hz Bolt,D76.2xL96mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814755 | Bolt,D76.2xL96mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 3300uF | ±20% | 31.5mm | 96mm | -25℃~+85℃ | - | 9.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC623U016AB2B | Cornell Dubilier Electronics | 16V 62000uF -10%~+75% 9.7A@120Hz 15.5mΩ@120Hz Bolt,D34.93xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814779 | Bolt,D34.93xL80.95mm | Box-packed | 2000hrs@85℃ | 34.93mm | 16V | 62000uF | -10%~+75% | 12.7mm | 80.95mm | -40℃~+85℃ | 15.5mΩ@120Hz | 9.7A@120Hz |