Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL210218681E3 | Vishay Intertech | 385V 680uF ±20% 3.9A@100Hz 196mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813933 | Bolt,D35xL108.7mm | Box-packed | 10000hrs@85℃ | 35mm | 385V | 680uF | ±20% | 12.8mm | 3.9A@100Hz | 108.7mm | -40℃~+85℃ | 196mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX612F350DJ2A | Vishay Intertech | 350V 6100uF -10%~+50% Bolt,D78.2xL222.3mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813942 | Bolt,D78.2xL222.3mm | Box-packed | 1000hrs@85℃ | 78.2mm | 350V | 6100uF | -10%~+50% | 31.8mm | - | 222.3mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36D152G100AD2A | Vishay Intertech | 100V 1500uF -10%~+75% Bolt,D36.9xL120.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813958 | Bolt,D36.9xL120.7mm | Tape & Reel (TR) | 1000hrs@85℃ | 36.9mm | 100V | 1500uF | -10%~+75% | 12.7mm | - | 120.7mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN242UA54U | NCC(Nippon Chemi-Con) | 50V 2400uF -10%~+75% Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813977 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 2400uF | -10%~+75% | 12.7mm | - | 61mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ERWE401LGN182MC96U | NCC(Nippon Chemi-Con) | 400V 1800uF ±20% 5.7A@120Hz Bolt,D50xL96mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813978 | Bolt,D50xL96mm | Box-packed | 2000hrs@85℃ | 50mm | 400V | 1800uF | ±20% | 22.4mm | 5.7A@120Hz | 96mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HPN393MC92U | NCC(Nippon Chemi-Con) | 63V 39000uF ±20% 11.62A@120Hz 8.7mΩ@120Hz Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813987 | Bolt,D50.8xL92.08mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 39000uF | ±20% | 22.22mm | 11.62A@120Hz | 92.08mm | -40℃~+85℃ | 8.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250075123E3 | Vishay Intertech | 350V 12000uF ±20% 30.9A@10kHz 11mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814027 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 350V | 12000uF | ±20% | 31.8mm | 30.9A@10kHz | 220.8mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43706B6478M600 | TDK | 500V 4700uF ±20% 25.9A@100Hz 15mΩ@100Hz Bolt,D90xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813546 | Bolt,D90xL121mm | Box-packed | 12000hrs@85℃ | 90mm | 500V | 4700uF | ±20% | 31.7mm | 25.9A@100Hz | 121mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN223TEB7U | NCC(Nippon Chemi-Con) | 75V 22000uF -10%~+50% Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813699 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 75V | 22000uF | -10%~+50% | 31.75mm | - | 117.48mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250177272E3 | Vishay Intertech | 450V 2700uF ±20% 15.75A@10kHz 64mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813372 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 450V | 2700uF | ±20% | 28.5mm | 15.75A@10kHz | - | -40℃~+85℃ | 64mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2W123MSEJBB | Nichicon | 450V 12000uF ±20% 29.7A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813378 | Bolt,D90xL193mm | Box-packed | 5000hrs@85℃ | 90mm | 450V | 12000uF | ±20% | 31.8mm | 29.7A@120Hz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210636683E3 | Vishay Intertech | 25V 68000uF -10%~+30% 23A@100Hz 10mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813387 | Bolt,D65xL111.8mm | Box-packed | 20000hrs@85℃ | 65mm | 25V | 68000uF | -10%~+30% | 28.5mm | 23A@100Hz | 111.8mm | -40℃~+85℃ | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D630HPN153MA92U | NCC(Nippon Chemi-Con) | 63V 15000uF ±20% 10.39A@120Hz 16.6mΩ@120Hz Bolt,D50.8xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813393 | Bolt,D50.8xL93mm | Tape & Reel (TR) | 2000hrs@105℃ | 50.8mm | 63V | 15000uF | ±20% | 22.22mm | 10.39A@120Hz | 93mm | -40℃~+105℃ | 16.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210412682E3 | Vishay Intertech | 200V 6800uF ±20% 13.7A@100Hz 22mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813399 | Bolt,D65xL110.7mm | Box-packed | 5000hrs@105℃ | 65mm | 200V | 6800uF | ±20% | 28.5mm | 13.7A@100Hz | 110.7mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D251CJN562MC92U | NCC(Nippon Chemi-Con) | 250V 5600uF ±20% 8.4A@120Hz 40mΩ@120Hz Bolt,D50.8xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813400 | Bolt,D50.8xL93mm | Box-packed | 2000hrs@105℃ | 50.8mm | 250V | 5600uF | ±20% | 22.22mm | 8.4A@120Hz | 93mm | -40℃~+105℃ | 40mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN563MC92U | NCC(Nippon Chemi-Con) | 50V 56000uF ±20% 11.9A@120Hz 8.3mΩ@120Hz Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813425 | Bolt,D50.8xL92.08mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 56000uF | ±20% | 22.22mm | 11.9A@120Hz | 92.08mm | -40℃~+85℃ | 8.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D3B1HPN682MEB7U | NCC(Nippon Chemi-Con) | 315V 6800uF ±20% 12.07A@120Hz 32.9mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813427 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 315V | 6800uF | ±20% | 31.75mm | 12.07A@120Hz | 117.48mm | -40℃~+85℃ | 32.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250015472E3 | Vishay Intertech | 350V 4700uF ±20% 17.4A@10kHz 25mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813429 | Bolt,D65xL105.8mm | Box-packed | 5000hrs@85℃ | 65mm | 350V | 4700uF | ±20% | 28.5mm | 17.4A@10kHz | 105.8mm | -40℃~+85℃ | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 200LSQ22000M90X141 | Rubycon | 200V 22000uF ±20% 15.6A@120Hz Bolt,D90xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813435 | Bolt,D90xL141mm | Box-packed | 3000hrs@85℃ | 90mm | 200V | 22000uF | ±20% | 31.4mm | 15.6A@120Hz | 141mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN562TEM9U | NCC(Nippon Chemi-Con) | 450V 5600uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813439 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 5600uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN103MFM9U | NCC(Nippon Chemi-Con) | 500V 10000uF ±20% 33.1A@120Hz 9mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813445 | Bolt,D89xL220mm | Box-packed | 10000hrs@85℃ | 89mm | 500V | 10000uF | ±20% | 31.8mm | 33.1A@120Hz | 220mm | -40℃~+85℃ | 9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101HPN272MA54U | NCC(Nippon Chemi-Con) | 100V 2700uF ±20% 3.39A@120Hz 47.5mΩ@120Hz Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813469 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 2700uF | ±20% | 12.7mm | 3.39A@120Hz | 61mm | -40℃~+85℃ | 47.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSU12000MNB90X191 | Rubycon | 400V 12000uF ±20% 31.5A@120Hz Bolt,D90xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813493 | Bolt,D90xL191mm | Box-packed | 5000hrs@85℃ | 90mm | 400V | 12000uF | ±20% | 31.4mm | 31.5A@120Hz | 191mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D160HPN473MA67U | NCC(Nippon Chemi-Con) | 16V 47000uF ±20% 9.8A@120Hz 19.9mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813494 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 16V | 47000uF | ±20% | 12.7mm | 9.8A@120Hz | 66.68mm | -40℃~+105℃ | 19.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN102TEA5U | NCC(Nippon Chemi-Con) | 450V 1000uF -10%~+50% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813504 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 1000uF | -10%~+50% | 31.75mm | - | 104.78mm | -40℃~+85℃ | - |