Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E37F401CPN562MEB7U | NCC(Nippon Chemi-Con) | 400V 5600uF ±20% 18.4A@120Hz 15mΩ@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813891 | Bolt,D76.2xL118mm | Box-packed | 5000hrs@85℃ | 76.2mm | 400V | 5600uF | ±20% | 31.8mm | 18.4A@120Hz | 118mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN882TEM9U | NCC(Nippon Chemi-Con) | 450V 8800uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813896 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 8800uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L401CPN103MEJ1U | NCC(Nippon Chemi-Con) | 400V 10000uF ±20% 25.8A@120Hz 10mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813913 | Bolt,D76.2xL182mm | Box-packed | 10000hrs@85℃ | 76.2mm | 400V | 10000uF | ±20% | 31.8mm | 25.8A@120Hz | 182mm | -40℃~+85℃ | 10mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43701A9688M000 | TDK | 400V 6800uF ±20% 900mA@100kHz 20mΩ@100Hz Bolt,D76.9xL131.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813947 | Bolt,D76.9xL131.7mm | Box-packed | 5000hrs@85℃ | 76.9mm | 400V | 6800uF | ±20% | 31.7mm | 900mA@100kHz | 131.7mm | -25℃~+85℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN222MCB7U | NCC(Nippon Chemi-Con) | 400V 2200uF ±20% 7.04A@120Hz 66mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813953 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@105℃ | 50.8mm | 400V | 2200uF | ±20% | 22.22mm | 7.04A@120Hz | 117.48mm | -40℃~+105℃ | 66mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ALS70A681DE500 | KEMET | 500V 680uF ±20% 7.5A@10kHz 368mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813955 | Bolt,D36xL84mm | Box-packed | 11000hrs@85℃ | 36mm | 500V | 680uF | ±20% | 12.8mm | 7.5A@10kHz | 84mm | -40℃~+85℃ | 368mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN202TCA5U | NCC(Nippon Chemi-Con) | 200V 2000uF -10%~+50% Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813968 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 2000uF | -10%~+50% | 22.22mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS103T300X5R | Cornell Dubilier Electronics | 300V 10000uF -10%~+50% 14.9A@120Hz 18mΩ@120Hz Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813988 | Bolt,D76.2xL149.23mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 300V | 10000uF | -10%~+50% | - | 14.9A@120Hz | 149.23mm | -40℃~+85℃ | 18mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1J104MSEB | Nichicon | 63V 0.1F ±20% 20.8A@120Hz Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814001 | Bolt,D63.5xL143mm | Box-packed | 5000hrs@85℃ | 63.5mm | 63V | 0.1F | ±20% | 28.6mm | 20.8A@120Hz | 143mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A103QM350 | KEMET | 350V 10000uF ±20% 25.8A@10kHz 22mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814003 | Bolt,D90xL133mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 10000uF | ±20% | 31.8mm | 25.8A@10kHz | 133mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN102TA41U | NCC(Nippon Chemi-Con) | 100V 1000uF -10%~+50% Bolt,D34.93xL41.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813946 | Bolt,D34.93xL41.28mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 1000uF | -10%~+50% | 12.7mm | - | 41.28mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN113TDA5U | NCC(Nippon Chemi-Con) | 75V 11000uF -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813989 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 75V | 11000uF | -10%~+50% | 28.58mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1A225MSEN | Nichicon | 10V 2.2F ±20% 41.1A@120Hz Bolt,D100xL253mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814024 | Bolt,D100xL253mm | Box-packed | 5000hrs@85℃ | 100mm | 10V | 2.2F | ±20% | 41.5mm | 41.1A@120Hz | 253mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43464A5108M000 | TDK | 450V 1000uF ±20% 4.7A@100Hz 110mΩ@100Hz Bolt,D51.6xL81.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814028 | Bolt,D51.6xL81.7mm | Box-packed | 2000hrs@85℃ | 51.6mm | 450V | 1000uF | ±20% | 22.2mm | 4.7A@100Hz | 81.7mm | -40℃~+85℃ | 110mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN473MC79U | NCC(Nippon Chemi-Con) | 50V 47000uF ±20% 10.09A@120Hz 9.7mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812880 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 47000uF | ±20% | 22.22mm | 10.09A@120Hz | 79.38mm | -40℃~+85℃ | 9.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY182F350BF2A | Vishay Intertech | 350V 1800uF -10%~+50% 5.73A@120Hz 76mΩ@120Hz Bolt,D52.8xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812887 | Bolt,D52.8xL146.1mm | Box-packed | 2000hrs@85℃ | 52.8mm | 350V | 1800uF | -10%~+50% | 22.22mm | 5.73A@120Hz | 146.1mm | -40℃~+85℃ | 76mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210257472E3 | Vishay Intertech | 450V 4700uF ±20% 16.4A@100Hz 26mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812888 | Bolt,D76xL151.7mm | Box-packed | 10000hrs@85℃ | 76mm | 450V | 4700uF | ±20% | 31.8mm | 16.4A@100Hz | 151.7mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 101C113T200DD2B | Cornell Dubilier Electronics | Bolt,D76.2xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812889 | Bolt,D76.2xL119.05mm | Box-packed | - | 76.2mm | - | - | - | 31.75mm | - | 119.05mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L351CPN682MEB7U | NCC(Nippon Chemi-Con) | 350V 6800uF ±20% 18.1A@120Hz 15mΩ@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812908 | Bolt,D76.2xL118mm | Box-packed | 10000hrs@85℃ | 76.2mm | 350V | 6800uF | ±20% | 31.8mm | 18.1A@120Hz | 118mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN184MEB7U | NCC(Nippon Chemi-Con) | 50V 0.18F ±20% 18.42A@120Hz 6.6mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812910 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 0.18F | ±20% | 31.75mm | 18.42A@120Hz | 117.48mm | -40℃~+85℃ | 6.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210255331E3 | Vishay Intertech | 350V 330uF ±20% 2.5A@100Hz 435mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812912 | Bolt,D35xL69.7mm | Box-packed | 10000hrs@85℃ | 35mm | 350V | 330uF | ±20% | 12.8mm | 2.5A@100Hz | 69.7mm | -40℃~+85℃ | 435mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37X451CPN222MD92U | NCC(Nippon Chemi-Con) | 450V 2200uF ±20% 8.1A@120Hz 53mΩ@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812936 | Bolt,D63.5xL93mm | Box-packed | 15000hrs@85℃ | 63.5mm | 450V | 2200uF | ±20% | 28.6mm | 8.1A@120Hz | 93mm | -40℃~+85℃ | 53mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN502MDD0U | NCC(Nippon Chemi-Con) | 400V 5000uF ±20% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812948 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@85℃ | 63.5mm | 400V | 5000uF | ±20% | 28.6mm | - | 130.18mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LLN222MDA5U | NCC(Nippon Chemi-Con) | 450V 2200uF ±20% 6.86A@120Hz 114.5mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813016 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 450V | 2200uF | ±20% | 28.58mm | 6.86A@120Hz | 104.78mm | -40℃~+85℃ | 114.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43456A9338M000 | TDK | 400V 3300uF ±20% 11A@100Hz 23mΩ@100Hz Bolt,D64.3xL105.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813037 | Bolt,D64.3xL105.7mm | Box-packed | 12000hrs@85℃ | 64.3mm | 400V | 3300uF | ±20% | 28.5mm | 11A@100Hz | 105.7mm | -40℃~+85℃ | 23mΩ@100Hz |