Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D630HPN683MDA5U | NCC(Nippon Chemi-Con) | 63V 68000uF ±20% 29.84A@120Hz 6.9mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816131 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@105℃ | 63.5mm | 63V | 68000uF | ±20% | 28.58mm | 29.84A@120Hz | -40℃~+105℃ | 104.78mm | 6.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN532UDA5U | NCC(Nippon Chemi-Con) | 100V 5300uF -10%~+75% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816134 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 100V | 5300uF | -10%~+75% | 28.58mm | - | -40℃~+85℃ | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D251CPN273AEK4U | NCC(Nippon Chemi-Con) | 250V 27000uF 0%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816140 | Plugin | Box-packed | 2000hrs@85℃ | - | 250V | 27000uF | 0%~+30% | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN452TCB7U | NCC(Nippon Chemi-Con) | 75V 4500uF -10%~+50% Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816152 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 75V | 4500uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | 117.48mm | - | ||
| Min: 1 Mult: 1 | 0 | LNR1K103MSE | Nichicon | 80V 10000uF ±20% 4.2A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816155 | Bolt,D35xL83mm | Box-packed | 5000hrs@85℃ | 35mm | 80V | 10000uF | ±20% | 12.7mm | 4.2A@120Hz | -40℃~+85℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN103UEA5U | NCC(Nippon Chemi-Con) | 50V 10000uF -10%~+75% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816166 | Bolt,D76.2xL105mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 10000uF | -10%~+75% | 31.8mm | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D800HPC563MDD0U | NCC(Nippon Chemi-Con) | 80V 56000uF ±20% 18.51A@120Hz 5.9mΩ@120Hz Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816167 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@85℃ | 63.5mm | 80V | 56000uF | ±20% | 28.58mm | 18.51A@120Hz | -40℃~+85℃ | 130.18mm | 5.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36L451CHS562QEE3U | NCC(Nippon Chemi-Con) | 450V 5600uF -10%~+30% 21.4A@120Hz 32mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816173 | Bolt,D76.2xL142.88mm | Box-packed | 10000hrs@85℃ | 76.2mm | 450V | 5600uF | -10%~+30% | 31.8mm | 21.4A@120Hz | -40℃~+85℃ | 142.88mm | 32mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250014102E3 | Vishay Intertech | 420V 1000uF ±20% 11.5A@120Hz 105mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816175 | Bolt,D50xL89.8mm | Box-packed | 3000hrs@85℃ | 50mm | 420V | 1000uF | ±20% | 22.2mm | 11.5A@120Hz | -40℃~+85℃ | 89.8mm | 105mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D600LPN153MAE3U | NCC(Nippon Chemi-Con) | 60V 15000uF ±20% Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816176 | Bolt,D34.93xL142.88mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 60V | 15000uF | ±20% | 12.7mm | - | -40℃~+105℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D800HLN683MEB7U | NCC(Nippon Chemi-Con) | 80V 68000uF ±20% 18.28A@120Hz 6.7mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812528 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 80V | 68000uF | ±20% | 31.75mm | 18.28A@120Hz | -40℃~+85℃ | 117.48mm | 6.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250137222E3 | Vishay Intertech | 450V 2200uF ±20% 14.61A@10kHz 75mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812534 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 450V | 2200uF | ±20% | 28.5mm | 14.61A@10kHz | -40℃~+85℃ | - | 75mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37F501CPN822MFF5U | NCC(Nippon Chemi-Con) | 500V 8200uF ±20% 24A@120Hz 13mΩ@120Hz Bolt,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812935 | Bolt,D89xL156mm | Box-packed | 5000hrs@85℃ | 89mm | 500V | 8200uF | ±20% | 31.8mm | 24A@120Hz | -40℃~+85℃ | 156mm | 13mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS123U040R4C | Cornell Dubilier Electronics | 40V 12000uF -10%~+75% 5A@120Hz 49mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812963 | Bolt,D34.93xL104.78mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 40V | 12000uF | -10%~+75% | - | 5A@120Hz | -40℃~+85℃ | 104.78mm | 49mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37X421CPN103MEM9U | NCC(Nippon Chemi-Con) | 420V 10000uF ±20% 26.8A@120Hz 11mΩ@120Hz Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812972 | Bolt,D76.2xL220mm | Box-packed | 15000hrs@85℃ | 76.2mm | 420V | 10000uF | ±20% | 31.8mm | 26.8A@120Hz | -40℃~+85℃ | 220mm | 11mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D551HLS222MED0U | NCC(Nippon Chemi-Con) | 550V 2200uF ±20% 6.36A@120Hz 121mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812973 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 550V | 2200uF | ±20% | 31.75mm | 6.36A@120Hz | -40℃~+85℃ | 130.18mm | 121mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2A154MSEN | Nichicon | 100V 0.15F ±20% 27A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812993 | Bolt,D90xL223mm | Box-packed | 5000hrs@85℃ | 90mm | 100V | 0.15F | ±20% | 31.8mm | 27A@120Hz | -40℃~+85℃ | 223mm | - | ||
| Min: 1 Mult: 1 | 0 | CGR373U050X5L | Cornell Dubilier Electronics | 50V 37000uF -10%~+75% 30A@120Hz 5.1mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812995 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 50V | 37000uF | -10%~+75% | - | 30A@120Hz | -40℃~+105℃ | 142.88mm | 5.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L451CPN123MFM9U | NCC(Nippon Chemi-Con) | 450V 12000uF ±20% 33.1A@120Hz 9mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812997 | Bolt,D89xL220mm | Box-packed | 10000hrs@85℃ | 89mm | 450V | 12000uF | ±20% | 31.8mm | 33.1A@120Hz | -40℃~+85℃ | 220mm | 9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2V123MSEJBB | Nichicon | 350V 12000uF ±20% 30.1A@120Hz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813015 | Bolt,D90xL123mm | Box-packed | 5000hrs@85℃ | 90mm | 350V | 12000uF | ±20% | 31.8mm | 30.1A@120Hz | -40℃~+85℃ | 123mm | - | ||
| Min: 1 Mult: 1 | 0 | B43456A9338M000 | TDK | 400V 3300uF ±20% 11A@100Hz 23mΩ@100Hz Bolt,D64.3xL105.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813037 | Bolt,D64.3xL105.7mm | Box-packed | 12000hrs@85℃ | 64.3mm | 400V | 3300uF | ±20% | 28.5mm | 11A@100Hz | -40℃~+85℃ | 105.7mm | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D800HPB183MC92U | NCC(Nippon Chemi-Con) | 80V 18000uF ±20% 15.66A@120Hz 10.4mΩ@120Hz Bolt,D50.8xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813053 | Bolt,D50.8xL93mm | Box-packed | 2000hrs@105℃ | 50.8mm | 80V | 18000uF | ±20% | 22.22mm | 15.66A@120Hz | -40℃~+105℃ | 93mm | 10.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D400HPN103TA67U | NCC(Nippon Chemi-Con) | 40V 10000uF -10%~+50% Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813060 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 40V | 10000uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 66.68mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250116152E3 | Vishay Intertech | 400V 1500uF ±20% 9.48A@10kHz 125mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813071 | Bolt,D51xL83.8mm | Box-packed | 5000hrs@85℃ | 51mm | 400V | 1500uF | ±20% | 22.2mm | 9.48A@10kHz | -40℃~+85℃ | 83.8mm | 125mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210245332E3 | Vishay Intertech | 350V 3300uF ±20% 11.4A@100Hz 48mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813074 | Bolt,D65xL110.7mm | Box-packed | 10000hrs@85℃ | 65mm | 350V | 3300uF | ±20% | 28.5mm | 11.4A@100Hz | -40℃~+85℃ | 110.7mm | 48mΩ@100Hz |