Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNK2G332MSEG | Nichicon | 400V 3300uF ±20% 11.8A@120Hz Bolt,D63.5xL95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812798 | Bolt,D63.5xL95mm | Box-packed | 5000hrs@85℃ | 63.5mm | 400V | 3300uF | ±20% | 28.6mm | 11.8A@120Hz | 95mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250016222E3 | Vishay Intertech | 400V 2200uF ±20% 17.1A@120Hz 58mΩ@120Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812802 | Bolt,D50xL110.8mm | Box-packed | 3000hrs@85℃ | 50mm | 400V | 2200uF | ±20% | 22.2mm | 17.1A@120Hz | 110.8mm | -40℃~+85℃ | 58mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250156153E3 | Vishay Intertech | 400V 15000uF ±20% 39.15A@10kHz 15mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812803 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 400V | 15000uF | ±20% | 31.8mm | 39.15A@10kHz | 220.8mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D161HPN182MA67U | NCC(Nippon Chemi-Con) | 160V 1800uF ±20% 4.03A@120Hz 83.3mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812807 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 160V | 1800uF | ±20% | 12.7mm | 4.03A@120Hz | 66.68mm | -40℃~+105℃ | 83.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN722TDE3U | NCC(Nippon Chemi-Con) | 200V 7200uF -10%~+50% Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812811 | Bolt,D63.5xL142.88mm | Box-packed | 2000hrs@85℃ | 63.5mm | 200V | 7200uF | -10%~+50% | 28.58mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D350HPB473MC67U | NCC(Nippon Chemi-Con) | 35V 47000uF ±20% 15.34A@120Hz 12.4mΩ@120Hz Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812812 | Bolt,D50.8xL66.68mm | Box-packed | 2000hrs@105℃ | 50.8mm | 35V | 47000uF | ±20% | 22.22mm | 15.34A@120Hz | 66.68mm | -40℃~+105℃ | 12.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ERWE451LGB471MA80U | NCC(Nippon Chemi-Con) | 450V 470uF ±20% 2.4A@120Hz Bolt,D35xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812832 | Bolt,D35xL82mm | Box-packed | 2000hrs@85℃ | 35mm | 450V | 470uF | ±20% | 12.7mm | 2.4A@120Hz | 82mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN223TA79U | NCC(Nippon Chemi-Con) | 25V 22000uF -10%~+50% Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812838 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 25V | 22000uF | -10%~+50% | 12.7mm | - | 79.38mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 101C353U075CC2B | Cornell Dubilier Electronics | 75V 3500uF -10%~+75% 31.75A@10kHz Bolt,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812847 | Bolt,D63.5xL106.35mm | Box-packed | - | 63.5mm | 75V | 3500uF | -10%~+75% | 28.58mm | 31.75A@10kHz | 106.35mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN222MDB7U | NCC(Nippon Chemi-Con) | 500V 2200uF ±20% 9.5A@120Hz 45mΩ@120Hz Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812582 | Bolt,D63.5xL118mm | Box-packed | 10000hrs@85℃ | 63.5mm | 500V | 2200uF | ±20% | 28.6mm | 9.5A@120Hz | 118mm | -40℃~+85℃ | 45mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250139562E3 | Vishay Intertech | 500V 5600uF ±20% 24.45A@10kHz 45mΩ@100Hz Bolt,D76.4xL146.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812583 | Bolt,D76.4xL146.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 5600uF | ±20% | 31.8mm | 24.45A@10kHz | 146.8mm | -25℃~+85℃ | 45mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37X451CPN332MDD0U | NCC(Nippon Chemi-Con) | 450V 3300uF ±20% 11.5A@120Hz 33mΩ@120Hz Bolt,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812623 | Bolt,D63.5xL131mm | Box-packed | 15000hrs@85℃ | 63.5mm | 450V | 3300uF | ±20% | 28.6mm | 11.5A@120Hz | 131mm | -40℃~+85℃ | 33mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D201HPN333MEM9U | NCC(Nippon Chemi-Con) | 200V 33000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812661 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@105℃ | 76.2mm | 200V | 33000uF | ±20% | 31.75mm | - | 219.08mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DY563F050CC2A | Vishay Intertech | 50V 56000uF -10%~+50% Bolt,D65.5xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812667 | Bolt,D65.5xL108mm | Box-packed | 2000hrs@85℃ | 65.5mm | 50V | 56000uF | -10%~+50% | 28.6mm | - | 108mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D630HPN123MA79U | NCC(Nippon Chemi-Con) | 63V 12000uF ±20% 8.92A@120Hz 20.1mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812669 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 63V | 12000uF | ±20% | 12.7mm | 8.92A@120Hz | 79.38mm | -40℃~+105℃ | 20.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D351HPN332MCE3U | NCC(Nippon Chemi-Con) | 350V 3300uF ±20% 8.51A@120Hz 55.3mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812671 | Bolt,D50.8xL142.88mm | Box-packed | 2000hrs@85℃ | 50.8mm | 350V | 3300uF | ±20% | 22.22mm | 8.51A@120Hz | 142.88mm | -40℃~+85℃ | 55.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250079272E3 | Vishay Intertech | 500V 2700uF ±20% 14.46A@10kHz 80mΩ@100Hz Bolt,D76.4xL106.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812676 | Bolt,D76.4xL106.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 2700uF | ±20% | 31.8mm | 14.46A@10kHz | 106.8mm | -25℃~+85℃ | 80mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210417151E3 | Vishay Intertech | 450V 150uF ±20% 1.5A@100Hz 735mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812677 | Bolt,D35xL69.7mm | Box-packed | 5000hrs@105℃ | 35mm | 450V | 150uF | ±20% | 12.8mm | 1.5A@100Hz | 69.7mm | -40℃~+105℃ | 735mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN512TEM9U | NCC(Nippon Chemi-Con) | 350V 5100uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812683 | Plugin | Box-packed | 2000hrs@85℃ | 76.2mm | 350V | 5100uF | -10%~+50% | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250159822E3 | Vishay Intertech | 500V 8200uF ±20% 31.65A@10kHz 30mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812697 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 8200uF | ±20% | 31.8mm | 31.65A@10kHz | 220.8mm | -25℃~+85℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 50LSQ390000MCPC90X221 | Rubycon | 50V 0.39F ±20% Bolt,D90xL221mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812701 | Bolt,D90xL221mm | Box-packed | 3000hrs@85℃ | 90mm | 50V | 0.39F | ±20% | 31.4mm | - | 221mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN823TDB7U | NCC(Nippon Chemi-Con) | 50V 82000uF -10%~+50% Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812710 | Bolt,D63.5xL117.48mm | Box-packed | 2000hrs@85℃ | 63.5mm | 50V | 82000uF | -10%~+50% | 28.6mm | - | 117.48mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37F401CPN682MFA5U | NCC(Nippon Chemi-Con) | 400V 6800uF ±20% 21.2A@120Hz 12mΩ@120Hz Bolt,D89xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812711 | Bolt,D89xL106mm | Box-packed | 5000hrs@85℃ | 89mm | 400V | 6800uF | ±20% | 31.75mm | 21.2A@120Hz | 106mm | -40℃~+85℃ | 12mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN332MEA5U | NCC(Nippon Chemi-Con) | 500V 3300uF ±20% 12.1A@120Hz 31mΩ@120Hz Bolt,D76.2xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812712 | Bolt,D76.2xL106mm | Box-packed | 10000hrs@85℃ | 76.2mm | 500V | 3300uF | ±20% | 31.75mm | 12.1A@120Hz | 106mm | -40℃~+85℃ | 31mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN472MEB7U | NCC(Nippon Chemi-Con) | 450V 4700uF ±20% Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812715 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 4700uF | ±20% | 31.75mm | - | 117.48mm | -40℃~+85℃ | - |