Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL210412682E3 | Vishay Intertech | 200V 6800uF ±20% 13.7A@100Hz 22mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813399 | Bolt,D65xL110.7mm | Box-packed | 5000hrs@105℃ | 65mm | 200V | 6800uF | ±20% | 28.5mm | 13.7A@100Hz | 110.7mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D251CJN562MC92U | NCC(Nippon Chemi-Con) | 250V 5600uF ±20% 8.4A@120Hz 40mΩ@120Hz Bolt,D50.8xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813400 | Bolt,D50.8xL93mm | Box-packed | 2000hrs@105℃ | 50.8mm | 250V | 5600uF | ±20% | 22.22mm | 8.4A@120Hz | 93mm | -40℃~+105℃ | 40mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN123TCA5U | NCC(Nippon Chemi-Con) | 100V 12000uF -10%~+50% Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813412 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 100V | 12000uF | -10%~+50% | 22.22mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D161CSN473MEM9U | NCC(Nippon Chemi-Con) | 160V 47000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813422 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 160V | 47000uF | ±20% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN563MC92U | NCC(Nippon Chemi-Con) | 50V 56000uF ±20% 11.9A@120Hz 8.3mΩ@120Hz Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813425 | Bolt,D50.8xL92.08mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 56000uF | ±20% | 22.22mm | 11.9A@120Hz | 92.08mm | -40℃~+85℃ | 8.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D3B1HPN682MEB7U | NCC(Nippon Chemi-Con) | 315V 6800uF ±20% 12.07A@120Hz 32.9mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813427 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 315V | 6800uF | ±20% | 31.75mm | 12.07A@120Hz | 117.48mm | -40℃~+85℃ | 32.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250015472E3 | Vishay Intertech | 350V 4700uF ±20% 17.4A@10kHz 25mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813429 | Bolt,D65xL105.8mm | Box-packed | 5000hrs@85℃ | 65mm | 350V | 4700uF | ±20% | 28.5mm | 17.4A@10kHz | 105.8mm | -40℃~+85℃ | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 200LSQ22000M90X141 | Rubycon | 200V 22000uF ±20% 15.6A@120Hz Bolt,D90xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813435 | Bolt,D90xL141mm | Box-packed | 3000hrs@85℃ | 90mm | 200V | 22000uF | ±20% | 31.4mm | 15.6A@120Hz | 141mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN562TEM9U | NCC(Nippon Chemi-Con) | 450V 5600uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813439 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 5600uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN103MFM9U | NCC(Nippon Chemi-Con) | 500V 10000uF ±20% 33.1A@120Hz 9mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813445 | Bolt,D89xL220mm | Box-packed | 10000hrs@85℃ | 89mm | 500V | 10000uF | ±20% | 31.8mm | 33.1A@120Hz | 220mm | -40℃~+85℃ | 9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN472TCB7U | NCC(Nippon Chemi-Con) | 200V 4700uF -10%~+50% Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813450 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 4700uF | -10%~+50% | 22.22mm | - | 117.48mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCM472U025AA2B | Cornell Dubilier Electronics | 25V 4700uF -10%~+75% Bolt,D34.93xL55.55mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813451 | Bolt,D34.93xL55.55mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 25V | 4700uF | -10%~+75% | 12.7mm | - | 55.55mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS103U075V4C | Cornell Dubilier Electronics | 75V 10000uF -10%~+75% 9A@120Hz 24mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813457 | Bolt,D50.8xL104.78mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 75V | 10000uF | -10%~+75% | - | 9A@120Hz | 104.78mm | -40℃~+85℃ | 24mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101HPN272MA54U | NCC(Nippon Chemi-Con) | 100V 2700uF ±20% 3.39A@120Hz 47.5mΩ@120Hz Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813469 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 2700uF | ±20% | 12.7mm | 3.39A@120Hz | 61mm | -40℃~+85℃ | 47.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 550C332T450DE2B | Cornell Dubilier Electronics | 450V 3300uF -10%~+50% 19.2A@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813470 | Bolt,D76.2xL130.18mm | Box-packed | 10000hrs@105℃ | 76.2mm | 450V | 3300uF | -10%~+50% | 31.75mm | 19.2A@120Hz | 130.18mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HPC333MC79U | NCC(Nippon Chemi-Con) | 63V 33000uF ±20% 9.85A@120Hz 11.2mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813473 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 33000uF | ±20% | 22.22mm | 9.85A@120Hz | 79.38mm | -40℃~+85℃ | 11.2mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D500HLN154MEA5U | NCC(Nippon Chemi-Con) | 50V 0.15F ±20% 36.22A@120Hz 7.8mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813474 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@105℃ | 76.2mm | 50V | 0.15F | ±20% | 31.75mm | 36.22A@120Hz | 104.78mm | -40℃~+105℃ | 7.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSU12000MNB90X191 | Rubycon | 400V 12000uF ±20% 31.5A@120Hz Bolt,D90xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813493 | Bolt,D90xL191mm | Box-packed | 5000hrs@85℃ | 90mm | 400V | 12000uF | ±20% | 31.4mm | 31.5A@120Hz | 191mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D160HPN473MA67U | NCC(Nippon Chemi-Con) | 16V 47000uF ±20% 9.8A@120Hz 19.9mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813494 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 16V | 47000uF | ±20% | 12.7mm | 9.8A@120Hz | 66.68mm | -40℃~+105℃ | 19.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN102TEA5U | NCC(Nippon Chemi-Con) | 450V 1000uF -10%~+50% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813504 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 1000uF | -10%~+50% | 31.75mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250119152E3 | Vishay Intertech | 500V 1500uF ±20% 9.975A@10kHz 159mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813506 | Bolt,D51xL105.8mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 1500uF | ±20% | 22.2mm | 9.975A@10kHz | 105.8mm | -25℃~+85℃ | 159mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37X421CPN332ME92U | NCC(Nippon Chemi-Con) | 420V 3300uF ±20% 11.3A@120Hz 33mΩ@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813512 | Bolt,D76.2xL93mm | Box-packed | 15000hrs@85℃ | 76.2mm | 420V | 3300uF | ±20% | 31.8mm | 11.3A@120Hz | 93mm | -40℃~+85℃ | 33mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D251HLS472MD79U | NCC(Nippon Chemi-Con) | 250V 4700uF ±20% 7.7A@120Hz 31mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813513 | Bolt,D63.5xL79.38mm | Box-packed | 2000hrs@85℃ | 63.5mm | 250V | 4700uF | ±20% | 28.58mm | 7.7A@120Hz | 79.38mm | -40℃~+85℃ | 31mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | PSU24315A | Cornell Dubilier Electronics | 125V 243uF 0%~+20% Bolt,D36.53xL85.73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813515 | Bolt,D36.53xL85.73mm | Tape & Reel (TR) | - | 36.53mm | 125V | 243uF | 0%~+20% | - | - | 85.73mm | -40℃~+65℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43703A9278M050 | TDK | 400V 2700uF ±20% 9.08A@100Hz 45mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813521 | Bolt,D51.6xL106.7mm | Box-packed | 12000hrs@85℃ | 51.6mm | 400V | 2700uF | ±20% | 22.2mm | 9.08A@100Hz | 106.7mm | -25℃~+85℃ | 45mΩ@100Hz |