Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E37F421CPN472MDE3U | NCC(Nippon Chemi-Con) | 420V 4700uF ±20% 15.5A@120Hz 19mΩ@120Hz Bolt,D63.5xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813524 | Bolt,D63.5xL144mm | Box-packed | 5000hrs@85℃ | 63.5mm | 420V | 4700uF | ±20% | 28.6mm | 15.5A@120Hz | 144mm | -40℃~+85℃ | 19mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43721B9478M000 | TDK | 400V 4700uF ±20% 13.4A@100Hz 28mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813528 | Bolt,D76.9xL97.7mm | Box-packed | 5000hrs@85℃ | 76.9mm | 400V | 4700uF | ±20% | 31.7mm | 13.4A@100Hz | 97.7mm | -25℃~+85℃ | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGS481T450V3C | Cornell Dubilier Electronics | 450V 480uF Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813529 | Plugin | Bag-packed | 2000hrs@85℃ | - | 450V | 480uF | - | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D800HPN223MD79U | NCC(Nippon Chemi-Con) | 80V 22000uF ±20% 16.52A@120Hz 10.6mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813533 | Bolt,D63.5xL79.38mm | Box-packed | 2000hrs@105℃ | 63.5mm | 80V | 22000uF | ±20% | 28.58mm | 16.52A@120Hz | 79.38mm | -40℃~+105℃ | 10.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN223MC54U | NCC(Nippon Chemi-Con) | 50V 22000uF ±20% 6.42A@120Hz 18.4mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813536 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 22000uF | ±20% | 22.22mm | 6.42A@120Hz | 53.98mm | -40℃~+85℃ | 18.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43706B6478M600 | TDK | 500V 4700uF ±20% 25.9A@100Hz 15mΩ@100Hz Bolt,D90xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813546 | Bolt,D90xL121mm | Box-packed | 12000hrs@85℃ | 90mm | 500V | 4700uF | ±20% | 31.7mm | 25.9A@100Hz | 121mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN153MED0U | NCC(Nippon Chemi-Con) | 250V 15000uF ±20% 20.82A@120Hz 12.7mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813557 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@105℃ | 76.2mm | 250V | 15000uF | ±20% | 31.75mm | 20.82A@120Hz | 130.18mm | -40℃~+105℃ | 12.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN822TEM9U | NCC(Nippon Chemi-Con) | 400V 8200uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813617 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 8200uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D800HPN473MDD0U | NCC(Nippon Chemi-Con) | 80V 47000uF ±20% 25.31A@120Hz 6.1mΩ@120Hz Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813618 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@105℃ | 63.5mm | 80V | 47000uF | ±20% | 28.58mm | 25.31A@120Hz | 130.18mm | -40℃~+105℃ | 6.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN302TCE3U | NCC(Nippon Chemi-Con) | 250V 3000uF -10%~+50% Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813623 | Bolt,D50.8xL142.88mm | Box-packed | 2000hrs@85℃ | 50.8mm | 250V | 3000uF | -10%~+50% | 22.22mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43456A5568M000 | TDK | 450V 5600uF ±20% 17A@100Hz 23mΩ@100Hz Bolt,D76.9xL143.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813633 | Bolt,D76.9xL143.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 450V | 5600uF | ±20% | 31.7mm | 17A@100Hz | 143.2mm | -40℃~+85℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43743A5398M000 | TDK | 450V 3900uF ±20% 18.2A@100Hz 22mΩ@100Hz Bolt,D64.3xL119.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813636 | Bolt,D64.3xL119.2mm | Box-packed | 6000hrs@105℃ | 64.3mm | 450V | 3900uF | ±20% | 28.5mm | 18.2A@100Hz | 119.2mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210127153E3 | Vishay Intertech | 40V 15000uF ±20% 8.7A@100Hz 22mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813642 | Bolt,D35xL86.7mm | Box-packed | 10000hrs@85℃ | 35mm | 40V | 15000uF | ±20% | 12.8mm | 8.7A@100Hz | 86.7mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37F421CPN103MEJ1U | NCC(Nippon Chemi-Con) | 420V 10000uF ±20% 26.8A@120Hz 10mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813829 | Bolt,D76.2xL182mm | Box-packed | 5000hrs@85℃ | 76.2mm | 420V | 10000uF | ±20% | 31.8mm | 26.8A@120Hz | 182mm | -40℃~+85℃ | 10mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGR312T075V2L | Cornell Dubilier Electronics | 75V 3100uF -10%~+50% 11A@120Hz 35mΩ@120Hz Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813834 | Bolt,D50.8xL66.68mm | Bag-packed | 2000hrs@105℃ | 50.8mm | 75V | 3100uF | -10%~+50% | - | 11A@120Hz | 66.68mm | -40℃~+105℃ | 35mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L421CPN682MEE3U | NCC(Nippon Chemi-Con) | 420V 6800uF ±20% 19.4A@120Hz 15mΩ@120Hz Bolt,D76.2xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813846 | Bolt,D76.2xL144mm | Box-packed | 10000hrs@85℃ | 76.2mm | 420V | 6800uF | ±20% | 31.8mm | 19.4A@120Hz | 144mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN113TEH0U | NCC(Nippon Chemi-Con) | 400V 11000uF -10%~+50% Bolt,D76.2xL170mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813888 | Bolt,D76.2xL170mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 11000uF | -10%~+50% | 31.5mm | - | 170mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37X501CPN472MFB7U | NCC(Nippon Chemi-Con) | 500V 4700uF ±20% 15.5A@120Hz 25mΩ@120Hz Bolt,D89xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813922 | Bolt,D89xL118mm | Box-packed | 15000hrs@85℃ | 89mm | 500V | 4700uF | ±20% | 31.75mm | 15.5A@120Hz | 118mm | -40℃~+85℃ | 25mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210456221E3 | Vishay Intertech | 400V 220uF ±20% 1.8A@100Hz 519mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814219 | Bolt,D35xL69.7mm | Box-packed | 5000hrs@105℃ | 35mm | 400V | 220uF | ±20% | 12.8mm | 1.8A@100Hz | 69.7mm | -40℃~+105℃ | 519mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN272ME92U | NCC(Nippon Chemi-Con) | 500V 2700uF ±20% 10.5A@120Hz 38mΩ@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814225 | Bolt,D76.2xL93mm | Box-packed | 10000hrs@85℃ | 76.2mm | 500V | 2700uF | ±20% | 31.8mm | 10.5A@120Hz | 93mm | -40℃~+85℃ | 38mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250056392E3 | Vishay Intertech | 400V 3900uF ±20% 25.5A@120Hz 34mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814254 | Bolt,D65xL110.7mm | Box-packed | 3000hrs@85℃ | 65mm | 400V | 3900uF | ±20% | 28.5mm | 25.5A@120Hz | 110.7mm | -40℃~+85℃ | 34mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPS223MC54U | NCC(Nippon Chemi-Con) | 50V 22000uF ±20% 6.42A@120Hz 18.4mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814258 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 22000uF | ±20% | 22.22mm | 6.42A@120Hz | 53.98mm | -40℃~+85℃ | 18.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ERWF401LGC472MEB5U | NCC(Nippon Chemi-Con) | 400V 4700uF ±20% 14.7A@120Hz Bolt,D76.2xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814273 | Bolt,D76.2xL115mm | Box-packed | 5000hrs@85℃ | 76.2mm | 400V | 4700uF | ±20% | 31.5mm | 14.7A@120Hz | 115mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCM952U025AA2B | Cornell Dubilier Electronics | 25V 9500uF -10%~+75% Bolt,D34.93xL55.55mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814278 | Bolt,D34.93xL55.55mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 25V | 9500uF | -10%~+75% | 12.7mm | - | 55.55mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D161LPN223TEE3U | NCC(Nippon Chemi-Con) | 160V 22000uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814298 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 160V | 22000uF | -10%~+50% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - |