Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D451LPN202TEE3U | NCC(Nippon Chemi-Con) | 450V 2000uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813274 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 2000uF | -10%~+50% | 31.75mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37F501CPN822MFF5U | NCC(Nippon Chemi-Con) | 500V 8200uF ±20% 24A@120Hz 13mΩ@120Hz Bolt,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812935 | Bolt,D89xL156mm | Box-packed | 5000hrs@85℃ | 89mm | 500V | 8200uF | ±20% | 31.8mm | 156mm | -40℃~+85℃ | 13mΩ@120Hz | 24A@120Hz | ||
| Min: 1 Mult: 1 | 0 | PSU21630 | Cornell Dubilier Electronics | 330V 216uF 0%~+20% Bolt,D65.1xL112.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812967 | Bolt,D65.1xL112.65mm | Box-packed | - | 65.1mm | 330V | 216uF | 0%~+20% | - | 112.65mm | -40℃~+65℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37X421CPN103MEM9U | NCC(Nippon Chemi-Con) | 420V 10000uF ±20% 26.8A@120Hz 11mΩ@120Hz Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812972 | Bolt,D76.2xL220mm | Box-packed | 15000hrs@85℃ | 76.2mm | 420V | 10000uF | ±20% | 31.8mm | 220mm | -40℃~+85℃ | 11mΩ@120Hz | 26.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D551HLS222MED0U | NCC(Nippon Chemi-Con) | 550V 2200uF ±20% 6.36A@120Hz 121mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812973 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 550V | 2200uF | ±20% | 31.75mm | 130.18mm | -40℃~+85℃ | 121mΩ@120Hz | 6.36A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGR373U050X5L | Cornell Dubilier Electronics | 50V 37000uF -10%~+75% 30A@120Hz 5.1mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812995 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 50V | 37000uF | -10%~+75% | - | 142.88mm | -40℃~+105℃ | 5.1mΩ@120Hz | 30A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L451CPN123MFM9U | NCC(Nippon Chemi-Con) | 450V 12000uF ±20% 33.1A@120Hz 9mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812997 | Bolt,D89xL220mm | Box-packed | 10000hrs@85℃ | 89mm | 450V | 12000uF | ±20% | 31.8mm | 220mm | -40℃~+85℃ | 9mΩ@120Hz | 33.1A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS103U025R3C | Cornell Dubilier Electronics | 25V 10000uF -10%~+75% 6.4A@120Hz 24mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813011 | Bolt,D34.93xL79.38mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 25V | 10000uF | -10%~+75% | - | 79.38mm | -40℃~+85℃ | 24mΩ@120Hz | 6.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS193U075R5L | Cornell Dubilier Electronics | 75V 19000uF -10%~+75% 7.8A@120Hz 19mΩ@120Hz Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813076 | Bolt,D34.93xL142.88mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 75V | 19000uF | -10%~+75% | - | 142.88mm | -40℃~+85℃ | 19mΩ@120Hz | 7.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2V182MSEF | Nichicon | 350V 1800uF ±20% 10.08A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586609 | Bolt,D51xL83mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 1800uF | ±20% | 22mm | 83mm | -25℃~+85℃ | - | 10.08A@10kHz | ||
| Min: 1 Mult: 1 | 0 | LNR2D223MSE | Nichicon | 200V 22000uF ±20% 15.9A@120Hz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586649 | Bolt,D90xL143mm | Bag-packed | 5000hrs@85℃ | 90mm | 200V | 22000uF | ±20% | 31.8mm | 143mm | -25℃~+85℃ | - | 15.9A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNUN7272MSEH | Nichicon | 525V 2700uF ±20% 10.6A@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586676 | Bolt,D76.2xL118mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 525V | 2700uF | ±20% | 31.8mm | 118mm | -40℃~+105℃ | - | 10.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1A334MSE | Nichicon | 10V 0.33F ±20% 18.285A@10kHz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586684 | Bolt,D63.5xL103mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 10V | 0.33F | ±20% | 28.6mm | 103mm | -40℃~+85℃ | - | 18.285A@10kHz | ||
| Min: 1 Mult: 1 | 0 | LNU2H472MSEJBB | Nichicon | 500V 4700uF ±20% 19.46A@10kHz Bolt,D90xL128mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619118 | Bolt,D90xL128mm | Bag-packed | 5000hrs@105℃ | 90mm | 500V | 4700uF | ±20% | 31.8mm | 128mm | -40℃~+105℃ | - | 19.46A@10kHz | ||
| Min: 1 Mult: 1 | 0 | LNT2C332MSE | Nichicon | 160V 3300uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586701 | Bolt | Bag-packed | 2000hrs@105℃ | - | 160V | 3300uF | ±20% | - | - | -25℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V183MSEHBN | Nichicon | 350V 18000uF ±20% 30.2A@120Hz Bolt,D76.2xL213mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619133 | Bolt,D76.2xL213mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 350V | 18000uF | ±20% | 31.8mm | 213mm | -40℃~+85℃ | - | 30.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2G222MSEF | Nichicon | 400V 2200uF ±20% 14.56A@10kHz Bolt,D51xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586710 | Bolt,D51xL113mm | Bag-packed | 5000hrs@85℃ | 51mm | 400V | 2200uF | ±20% | 22mm | 113mm | -25℃~+85℃ | - | 14.56A@10kHz | ||
| Min: 1 Mult: 1 | 0 | LNR1C334MSE | Nichicon | 16V 0.33F ±20% 25.1A@120Hz Bolt,D63.5xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586720 | Bolt,D63.5xL123mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 16V | 0.33F | ±20% | 28.6mm | 123mm | -40℃~+85℃ | - | 25.1A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210425472E3 | Vishay Intertech | 350V 4700uF ±20% 13.7A@100Hz 30mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619212 | Bolt,D76xL151.7mm | Bag-packed | 5000hrs@105℃ | 76mm | 350V | 4700uF | ±20% | 31.8mm | 151.7mm | -40℃~+105℃ | 30mΩ@100Hz | 13.7A@100Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSQ3900MEFC77X101 | Rubycon | 400V 3900uF ±20% 12.626A@10kHz Bolt,D77xL101mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619220 | Bolt,D77xL101mm | Bag-packed | 3000hrs@85℃ | 77mm | 400V | 3900uF | ±20% | 31.4mm | 101mm | -25℃~+85℃ | - | 12.626A@10kHz | ||
| Min: 1 Mult: 1 | 0 | LNY2V123MSEJBB | Nichicon | 350V 12000uF ±20% 33.74A@10kHz Bolt,D90xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619243 | Bolt,D90xL113mm | Bag-packed | 2000hrs@85℃ | 90mm | 350V | 12000uF | ±20% | 31.8mm | 113mm | -40℃~+85℃ | - | 33.74A@10kHz | ||
| Min: 1 Mult: 1 | 0 | MAL210423102E3 | Vishay Intertech | 250V 1000uF ±20% 4A@100Hz 116mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619284 | Bolt,D35xL108.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 250V | 1000uF | ±20% | 12.8mm | 108.7mm | -40℃~+105℃ | 116mΩ@100Hz | 4A@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2G392MSEHBN | Nichicon | 400V 3900uF ±20% 25.48A@10kHz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619308 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 400V | 3900uF | ±20% | 31.8mm | 113mm | -25℃~+105℃ | - | 25.48A@10kHz | ||
| Min: 1 Mult: 1 | 0 | LNT1V474MSEB | Nichicon | 35V 0.47F ±20% 25.4A@120Hz Bolt,D30xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619314 | Bolt,D30xL223mm | Bag-packed | 2000hrs@105℃ | 30mm | 35V | 0.47F | ±20% | 31.8mm | 223mm | -40℃~+105℃ | - | 25.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43564B4828M3 | TDK | 350V 8200uF ±20% 19.8A@100Hz 23mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619322 | Plugin | Bag-packed | 15000hrs@85℃ | - | 350V | 8200uF | ±20% | 31.7mm | 169.7mm | -25℃~+85℃ | 23mΩ@100Hz | 19.8A@100Hz |