Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
ĻD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
ĻD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E37L351CPN153MEM9U | NCC(Nippon Chemi-Con) | 350V 15000uF Ā±20% 34A@120Hz 7mĪ©@120Hz Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814789 | Bolt,D76.2xL220mm | Box-packed | 10000hrs@85ā | 76.2mm | 350V | 15000uF | Ā±20% | 31.8mm | 34A@120Hz | 220mm | -40ā~+85ā | 7mĪ©@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D600LPN723UEB7U | NCC(Nippon Chemi-Con) | 60V 72000uF -10%~+75% Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814822 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85ā | 76.2mm | 60V | 72000uF | -10%~+75% | 31.75mm | - | 117.48mm | -40ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | E32D750HPN223TEE3U | NCC(Nippon Chemi-Con) | 75V 22000uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814823 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@105ā | 76.2mm | 75V | 22000uF | -10%~+50% | 31.75mm | - | 142.88mm | -40ā~+105ā | - | ||
| Min: 1 Mult: 1 | 0 | E36D161HPN222MA67U | NCC(Nippon Chemi-Con) | 160V 2200uF Ā±20% 3.57A@120Hz 76.9mĪ©@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814841 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@85ā | 34.93mm | 160V | 2200uF | Ā±20% | 12.7mm | 3.57A@120Hz | 66.68mm | -40ā~+85ā | 76.9mĪ©@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250179472E3 | Vishay Intertech | 500V 4700uF Ā±20% 21.75A@10kHz 54mĪ©@100Hz Bolt,D76.4xL116.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814900 | Bolt,D76.4xL116.8mm | Box-packed | 5000hrs@85ā | 76.4mm | 500V | 4700uF | Ā±20% | 31.8mm | 21.75A@10kHz | 116.8mm | -25ā~+85ā | 54mĪ©@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN333MEM9U | NCC(Nippon Chemi-Con) | 200V 33000uF Ā±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814901 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85ā | 76.2mm | 200V | 33000uF | Ā±20% | 31.75mm | - | 219.08mm | -40ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | MAL210415102E3 | Vishay Intertech | 350V 1000uF Ā±20% 4.7A@100Hz 132mĪ©@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814925 | Bolt,D50xL88.8mm | Box-packed | 5000hrs@105ā | 50mm | 350V | 1000uF | Ā±20% | 22.2mm | 4.7A@100Hz | 88.8mm | -40ā~+105ā | 132mĪ©@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210255152E3 | Vishay Intertech | 350V 1500uF Ā±20% 6.5A@100Hz 102mĪ©@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814928 | Bolt,D50xL88.8mm | Box-packed | 10000hrs@85ā | 50mm | 350V | 1500uF | Ā±20% | 22.2mm | 6.5A@100Hz | 88.8mm | -40ā~+85ā | 102mĪ©@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN681TAA5U | NCC(Nippon Chemi-Con) | 400V 680uF -10%~+50% Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814929 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85ā | 34.93mm | 400V | 680uF | -10%~+50% | 12.7mm | - | 104.78mm | -40ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | CGO452M035L | Cornell Dubilier Electronics | 35V 4500uF Ā±20% 6.888A@120Hz 24mĪ©@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814936 | Bolt,D34.93xL53.98mm | Bag-packed | 1000hrs@85ā | 34.93mm | 35V | 4500uF | Ā±20% | - | 6.888A@120Hz | 53.98mm | -40ā~+85ā | 24mĪ©@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D501CDS682MEM9U | NCC(Nippon Chemi-Con) | 500V 6800uF Ā±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814939 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85ā | 76.2mm | 500V | 6800uF | Ā±20% | 31.75mm | - | 219.08mm | -40ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | CGH133T250X5L | Cornell Dubilier Electronics | 250V 13000uF -10%~+50% 15.6A@120Hz 16.8mĪ©@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814942 | Bolt,D76.2xL142.88mm | Bag-packed | 1000hrs@85ā | 76.2mm | 250V | 13000uF | -10%~+50% | - | 15.6A@120Hz | 142.88mm | -40ā~+85ā | 16.8mĪ©@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2G153MSEJ | Nichicon | 400V 15000uF Ā±20% 33.5A@120Hz Bolt,D90xL198mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814946 | Bolt,D90xL198mm | Box-packed | 5000hrs@105ā | 90mm | 400V | 15000uF | Ā±20% | 31.8mm | 33.5A@120Hz | 198mm | -40ā~+105ā | - | ||
| Min: 1 Mult: 1 | 0 | E32D400LPN422UA79U | NCC(Nippon Chemi-Con) | 40V 4200uF -10%~+75% Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814949 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@105ā | 34.93mm | 40V | 4200uF | -10%~+75% | 12.7mm | - | 79.38mm | -40ā~+105ā | - | ||
| Min: 1 Mult: 1 | 0 | E36D251HPN273MEM9U | NCC(Nippon Chemi-Con) | 250V 27000uF Ā±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814953 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85ā | 76.2mm | 250V | 27000uF | Ā±20% | 31.75mm | - | 219.08mm | -40ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | E32D451HPN742TEM9U | NCC(Nippon Chemi-Con) | 450V 7400uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814955 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@105ā | 76.2mm | 450V | 7400uF | -10%~+50% | 31.75mm | - | 219.08mm | -40ā~+105ā | - | ||
| Min: 1 Mult: 1 | 0 | E32D350LPN183MA54U | NCC(Nippon Chemi-Con) | 35V 18000uF Ā±20% 8.33A@120Hz 26.7mĪ©@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814965 | Bolt,D34.93xL53.98mm | Tape & Reel (TR) | 2000hrs@105ā | 34.93mm | 35V | 18000uF | Ā±20% | 12.7mm | 8.33A@120Hz | 53.98mm | -40ā~+105ā | 26.7mĪ©@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2V472MSEFBN | Nichicon | 350V 4700uF Ā±20% 15.9A@120Hz Bolt,D51xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814973 | Bolt,D51xL143mm | Box-packed | 2000hrs@85ā | 51mm | 350V | 4700uF | Ā±20% | 22mm | 15.9A@120Hz | 143mm | -40ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | MAL250137332E3 | Vishay Intertech | 450V 3300uF Ā±20% 16.8A@10kHz 55mĪ©@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814980 | Plugin | Box-packed | 5000hrs@85ā | 65mm | 450V | 3300uF | Ā±20% | 28.5mm | 16.8A@10kHz | - | -40ā~+85ā | 55mĪ©@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D750HPN122WA54U | NCC(Nippon Chemi-Con) | 75V 1200uF Ā±20% Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814989 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@105ā | 34.93mm | 75V | 1200uF | Ā±20% | 12.7mm | - | 61mm | -40ā~+105ā | - | ||
| Min: 1 Mult: 1 | 0 | E36D501CPN202TDD0U | NCC(Nippon Chemi-Con) | 500V 2000uF -10%~+50% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814990 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@85ā | 63.5mm | 500V | 2000uF | -10%~+50% | 28.58mm | - | 130.18mm | -40ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN124TEE3U | NCC(Nippon Chemi-Con) | 50V 0.12F -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814991 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85ā | 76.2mm | 50V | 0.12F | -10%~+50% | 31.75mm | - | 142.88mm | -40ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V822MSEHBB | Nichicon | 350V 8200uF Ā±20% 26.4A@120Hz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815542 | Bolt,D76.2xL153mm | Box-packed | 5000hrs@85ā | 76.2mm | 350V | 8200uF | Ā±20% | 31.8mm | 26.4A@120Hz | 153mm | -25ā~+85ā | - | ||
| Min: 1 Mult: 1 | 0 | CGS484U025X5R | Cornell Dubilier Electronics | 25V 0.48F -10%~+75% 35A@120Hz 3mĪ©@120Hz Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815548 | Bolt,D76.2xL149.23mm | Bag-packed | 2000hrs@85ā | 76.2mm | 25V | 0.48F | -10%~+75% | - | 35A@120Hz | 149.23mm | -40ā~+85ā | 3mĪ©@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2V182MSEFBN | Nichicon | 350V 1800uF Ā±20% 5.6A@120Hz Bolt,D51xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815551 | Bolt,D51xL93mm | Box-packed | 20000hrs@85ā | 51mm | 350V | 1800uF | Ā±20% | 22mm | 5.6A@120Hz | 93mm | -25ā~+85ā | - |