Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNY2W103MSEJBN | Nichicon | 450V 10000uF ±20% 32.06A@10kHz Bolt,D90xL158mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619581 | Bolt,D90xL158mm | Bag-packed | 2000hrs@85℃ | 90mm | 450V | 10000uF | 31.8mm | ±20% | 32.06A@10kHz | 158mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2G272MSEGBN | Nichicon | 400V 2700uF ±20% 18.34A@10kHz Bolt,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619605 | Bolt,D63.5xL113mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 400V | 2700uF | 28.6mm | ±20% | 18.34A@10kHz | 113mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1A334MSEN | Nichicon | 10V 0.33F ±20% 23.7A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619610 | Bolt,D76.2xL123mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 10V | 0.33F | 31.8mm | ±20% | 23.7A@10kHz | 123mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210283103E3 | Vishay Intertech | 250V 10000uF ±20% 22A@100Hz 15mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619618 | Bolt,D76xL151.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 250V | 10000uF | 31.8mm | ±20% | 22A@100Hz | 151.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2G472MTEH | Nichicon | 400V 4700uF ±20% 22.12A@10kHz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619620 | Bolt,D76.2xL98mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 400V | 4700uF | 31.8mm | ±20% | 22.12A@10kHz | 98mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G392MTEH | Nichicon | 400V 3900uF ±20% 23.94A@10kHz Bolt,D76.2xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619624 | Bolt,D76.2xL83mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 3900uF | 31.8mm | ±20% | 23.94A@10kHz | 83mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H472MSEHBB | Nichicon | 500V 4700uF ±20% 19.46A@10kHz Bolt,D76.2xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1641114 | Bolt,D76.2xL168mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 500V | 4700uF | 31.8mm | ±20% | 19.46A@10kHz | 168mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V472MSEHBN | Nichicon | 350V 4700uF ±20% 22.96A@10kHz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617380 | Bolt,D76.2xL93mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 350V | 4700uF | 31.8mm | ±20% | 22.96A@10kHz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2L102MSEFBB | Nichicon | 550V 1000uF ±20% 4.3A@120Hz Bolt,D51xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617420 | Bolt,D51xL133mm | Bag-packed | 5000hrs@85℃ | 51mm | 550V | 1000uF | 22mm | ±20% | 4.3A@120Hz | 133mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210285222E3 | Vishay Intertech | 350V 2200uF ±20% 9.3A@100Hz 72mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617424 | Bolt,D65xL110.7mm | Bag-packed | 10000hrs@85℃ | 65mm | 350V | 2200uF | 28.5mm | ±20% | 9.3A@100Hz | 110.7mm | -40℃~+85℃ | 72mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL211043602E3 | Vishay Intertech | 250V 6000uF -10%~+30% 17.6mΩ@100Hz Bolt,D76xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617432 | Bolt,D76xL146mm | Bag-packed | 10000hrs@85℃ | 76mm | 250V | 6000uF | 31.8mm | -10%~+30% | - | 146mm | -40℃~+85℃ | 17.6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250016332E3 | Vishay Intertech | 400V 3300uF ±20% 24A@120Hz 39mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617438 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 400V | 3300uF | 28.5mm | ±20% | 24A@120Hz | 110.7mm | -40℃~+85℃ | 39mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2H222MSEHBB | Nichicon | 500V 2200uF ±20% 11.9A@10kHz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617530 | Bolt,D76.2xL98mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 500V | 2200uF | 31.8mm | ±20% | 11.9A@10kHz | 98mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250036272E3 | Vishay Intertech | 400V 2700uF ±20% 21.5A@120Hz 49mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617541 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 400V | 2700uF | 28.5mm | ±20% | 21.5A@120Hz | 110.7mm | -40℃~+85℃ | 49mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2V392MSEGBB | Nichicon | 350V 3900uF ±20% 20.86A@10kHz Bolt,D63.5xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617585 | Bolt,D63.5xL88mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 350V | 3900uF | 28.6mm | ±20% | 20.86A@10kHz | 88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210432103E3 | Vishay Intertech | 200V 10000uF ±20% 16.4A@100Hz 17mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618218 | Bolt,D76xL111.7mm | Bag-packed | 5000hrs@105℃ | 76mm | 200V | 10000uF | 31.8mm | ±20% | 16.4A@100Hz | 111.7mm | -40℃~+105℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2W472MTEH | Nichicon | 450V 4700uF ±20% 17.9A@120Hz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618227 | Bolt,D76.2xL133mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 4700uF | 31.8mm | ±20% | 17.9A@120Hz | 133mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2V682MSEHBB | Nichicon | 350V 6800uF ±20% 36.68A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618233 | Bolt,D76.2xL153mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 350V | 6800uF | 31.8mm | ±20% | 36.68A@10kHz | 153mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W472MSEHBN | Nichicon | 450V 4700uF ±20% 17.9A@120Hz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618237 | Bolt,D76.2xL133mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 4700uF | 31.8mm | ±20% | 17.9A@120Hz | 133mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G562MSEHBB | Nichicon | 400V 5600uF ±20% 17.6A@120Hz Bolt,D76.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618251 | Bolt,D76.2xL108mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 400V | 5600uF | 31.8mm | ±20% | 17.6A@120Hz | 108mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G103MSEHBB | Nichicon | 400V 10000uF ±20% 26.2A@120Hz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618282 | Bolt,D76.2xL173mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 10000uF | 31.8mm | ±20% | 26.2A@120Hz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W562MSEGBN | Nichicon | 450V 5600uF ±20% 23.8A@10kHz Bolt,D63.5xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618310 | Bolt,D63.5xL168mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 450V | 5600uF | 28.6mm | ±20% | 23.8A@10kHz | 168mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210169333E3 | Vishay Intertech | 100V 33000uF ±20% 20.7A@100Hz 7mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618336 | Bolt,D76xL151.7mm | Bag-packed | 15000hrs@85℃ | 76mm | 100V | 33000uF | 31.8mm | ±20% | 20.7A@100Hz | 151.7mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2D223MSEB | Nichicon | 200V 22000uF ±20% 19.08A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618357 | Bolt,D90xL143mm | Bag-packed | 5000hrs@85℃ | 90mm | 200V | 22000uF | 31.8mm | ±20% | 19.08A@10kHz | 143mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V562MSEGBN | Nichicon | 350V 5600uF ±20% 24.22A@10kHz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618376 | Bolt,D63.5xL133mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 350V | 5600uF | 28.6mm | ±20% | 24.22A@10kHz | 133mm | -25℃~+85℃ | - |