Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNK2G392MSEGBB | Nichicon | 400V 3900uF ±20% 12.8A@120Hz Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815665 | Bolt,D63.5xL118mm | Box-packed | 5000hrs@85℃ | 63.5mm | 400V | 3900uF | ±20% | 28.6mm | 12.8A@120Hz | 118mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCMC244U050DP2D | Cornell Dubilier Electronics | 50V 0.24F -10%~+75% 30.2A@120Hz 5.4mΩ@120Hz Bolt,D76.2xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815670 | Bolt,D76.2xL150.8mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 0.24F | -10%~+75% | 31.75mm | 30.2A@120Hz | 150.8mm | -40℃~+85℃ | 5.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN562TEE3U | NCC(Nippon Chemi-Con) | 400V 5600uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815672 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 5600uF | -10%~+50% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D630LPN503TCB7U | NCC(Nippon Chemi-Con) | 63V 50000uF -10%~+50% Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815676 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 50000uF | -10%~+50% | 22.22mm | - | 117.48mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ERWL401LGB392MEB5U | NCC(Nippon Chemi-Con) | 400V 3900uF ±20% 14.7A@120Hz Bolt,D76.2xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815677 | Bolt,D76.2xL115mm | Box-packed | 20000hrs@85℃ | 76.2mm | 400V | 3900uF | ±20% | 31.5mm | 14.7A@120Hz | 115mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN333MAA5U | NCC(Nippon Chemi-Con) | 50V 33000uF ±20% 8.57A@120Hz 12.1mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815681 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 33000uF | ±20% | 12.7mm | 8.57A@120Hz | 104.78mm | -40℃~+85℃ | 12.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS942T300X5L | Cornell Dubilier Electronics | 300V 9400uF -10%~+50% 14.4A@120Hz 19mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815683 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 300V | 9400uF | -10%~+50% | - | 14.4A@120Hz | 142.88mm | -40℃~+85℃ | 19mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D630CPN104MEA5U | NCC(Nippon Chemi-Con) | 63V 0.1F ±20% 34.67A@120Hz 7.7mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815685 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@105℃ | 76.2mm | 63V | 0.1F | ±20% | 31.75mm | 34.67A@120Hz | 104.78mm | -40℃~+105℃ | 7.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L451CPN392MEA5U | NCC(Nippon Chemi-Con) | 450V 3900uF ±20% 13.2A@120Hz 27mΩ@120Hz Bolt,D76.2xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815686 | Bolt,D76.2xL106mm | Box-packed | 10000hrs@85℃ | 76.2mm | 450V | 3900uF | ±20% | 31.75mm | 13.2A@120Hz | 106mm | -40℃~+85℃ | 27mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210446152E3 | Vishay Intertech | 400V 1500uF ±20% 10.35A@10kHz 83mΩ Bolt,D65xL110.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815690 | Bolt,D65xL110.2mm | Box-packed | 5000hrs@105℃ | 65mm | 400V | 1500uF | ±20% | 28.5mm | 10.35A@10kHz | 110.2mm | -40℃~+105℃ | 83mΩ | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN154TEE3U | NCC(Nippon Chemi-Con) | 50V 0.15F -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815696 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 0.15F | -10%~+50% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D351CPN602TEM9U | NCC(Nippon Chemi-Con) | 350V 6000uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815702 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 350V | 6000uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL211047602E3 | Vishay Intertech | 450V 6000uF -10%~+30% 19.1mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815704 | Bolt,D76xL220mm | Box-packed | 10000hrs@85℃ | 76mm | 450V | 6000uF | -10%~+30% | 31.8mm | - | 220mm | -40℃~+85℃ | 19.1mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D400HPN823TCB7U | NCC(Nippon Chemi-Con) | 40V 82000uF -10%~+50% Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815708 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 40V | 82000uF | -10%~+50% | 22.22mm | - | 117.48mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D451CDN272MEA5U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815713 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 2700uF | ±20% | 31.75mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN253UEA5U | NCC(Nippon Chemi-Con) | 75V 25000uF -10%~+75% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815717 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@85℃ | 76.2mm | 75V | 25000uF | -10%~+75% | 31.75mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D350CSN494UFE3U | NCC(Nippon Chemi-Con) | 35V 0.49F -10%~+75% Bolt,D88.9xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815720 | Bolt,D88.9xL142.88mm | Box-packed | 2000hrs@85℃ | 88.9mm | 35V | 0.49F | -10%~+75% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D251HPN103TEE3U | NCC(Nippon Chemi-Con) | 250V 10000uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815738 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 250V | 10000uF | -10%~+50% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HPN123MC48U | NCC(Nippon Chemi-Con) | 63V 12000uF ±20% 5.24A@120Hz 25.2mΩ@120Hz Bolt,D50.8xL47.63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815740 | Bolt,D50.8xL47.63mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 12000uF | ±20% | 22.22mm | 5.24A@120Hz | 47.63mm | -40℃~+85℃ | 25.2mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250066222E3 | Vishay Intertech | 400V 2200uF ±20% 19.9A@120Hz 58mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815775 | Bolt,D65xL110.7mm | Box-packed | 3000hrs@85℃ | 65mm | 400V | 2200uF | ±20% | 28.5mm | 19.9A@120Hz | 110.7mm | -40℃~+85℃ | 58mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | HV101373U040EJ0B | Cornell Dubilier Electronics | 40V 37000uF -10%~+75% 14.84A@120Hz 17mΩ@120Hz Bolt,D44.45xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815783 | Bolt,D44.45xL92.08mm | Box-packed | - | 44.45mm | 40V | 37000uF | -10%~+75% | 19.05mm | 14.84A@120Hz | 92.08mm | -55℃~+105℃ | 17mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D161HPN473MEM9U | NCC(Nippon Chemi-Con) | 160V 47000uF ±20% 46.58A@120Hz 6.2mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815826 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@105℃ | 76.2mm | 160V | 47000uF | ±20% | 31.75mm | 46.58A@120Hz | 219.08mm | -40℃~+105℃ | 6.2mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101HPN683UEE3U | NCC(Nippon Chemi-Con) | 100V 68000uF -10%~+75% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815835 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 100V | 68000uF | -10%~+75% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210453153E3 | Vishay Intertech | 250V 15000uF ±20% 22.7A@100Hz 10mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815874 | Bolt,D76xL225.7mm | Box-packed | 5000hrs@105℃ | 76mm | 250V | 15000uF | ±20% | 31.8mm | 22.7A@100Hz | 225.7mm | -40℃~+105℃ | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43310A9338M000 | TDK | 400V 3300uF ±20% 8.5A@120Hz 58mΩ@120Hz Bolt,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815879 | Bolt,D64.3xL115mm | Box-packed | 2000hrs@85℃ | 64.3mm | 400V | 3300uF | ±20% | 28.5mm | 8.5A@120Hz | 115mm | -25℃~+85℃ | 58mΩ@120Hz |