Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL250179103E3 | Vishay Intertech | 500V 10000uF ±20% 37.5A@10kHz 26mΩ@100Hz Bolt,D89.4xL193.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815887 | Bolt,D89.4xL193.1mm | Box-packed | 5000hrs@85℃ | 89.4mm | 500V | 10000uF | ±20% | 31.8mm | 37.5A@10kHz | -25℃~+85℃ | 193.1mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37F351CPN562MEA5U | NCC(Nippon Chemi-Con) | 350V 5600uF ±20% 16.5A@120Hz 17mΩ@120Hz Bolt,D76.2xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815894 | Bolt,D76.2xL106mm | Box-packed | 5000hrs@85℃ | 76.2mm | 350V | 5600uF | ±20% | 31.75mm | 16.5A@120Hz | -40℃~+85℃ | 106mm | 17mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250055222E3 | Vishay Intertech | 350V 2200uF ±20% 10.305A@10kHz 50mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815898 | Bolt,D51xL105.8mm | Box-packed | 5000hrs@85℃ | 51mm | 350V | 2200uF | ±20% | 22.2mm | 10.305A@10kHz | -40℃~+85℃ | 105.8mm | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37X351CPN822MFB7U | NCC(Nippon Chemi-Con) | 350V 8200uF ±20% 20.7A@120Hz 14mΩ@120Hz Bolt,D89xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815902 | Bolt,D89xL118mm | Box-packed | 15000hrs@85℃ | 89mm | 350V | 8200uF | ±20% | 31.75mm | 20.7A@120Hz | -40℃~+85℃ | 118mm | 14mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D201LPN152MA67U | NCC(Nippon Chemi-Con) | 200V 1500uF ±20% 3.68A@120Hz 86.3mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815910 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 200V | 1500uF | ±20% | 12.7mm | 3.68A@120Hz | -40℃~+105℃ | 66.68mm | 86.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D600HPN753UEE3U | NCC(Nippon Chemi-Con) | 60V 75000uF -10%~+75% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815911 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@105℃ | 76.2mm | 60V | 75000uF | -10%~+75% | 31.75mm | - | -40℃~+105℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN472TAA5U | NCC(Nippon Chemi-Con) | 100V 4700uF -10%~+50% Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815918 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 4700uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | DCMC392T450DC2B | Cornell Dubilier Electronics | 450V 3900uF -10%~+50% 10.1A@120Hz 40.1mΩ@120Hz Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815925 | Bolt,D76.2xL106.35mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 3900uF | -10%~+50% | 31.75mm | 10.1A@120Hz | -40℃~+85℃ | 106.35mm | 40.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 100LSQ10000M36X118 | Rubycon | 100V 10000uF ±20% 6.3A@120Hz Bolt,D36xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815943 | Bolt,D36xL118mm | Box-packed | 3000hrs@85℃ | 36mm | 100V | 10000uF | ±20% | - | 6.3A@120Hz | -40℃~+85℃ | 118mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D300CPN523UED0U | NCC(Nippon Chemi-Con) | 30V 52000uF -10%~+75% Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815946 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 30V | 52000uF | -10%~+75% | 31.8mm | - | -40℃~+85℃ | 130.18mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250019681E3 | Vishay Intertech | 500V 680uF ±20% 5.58A@10kHz 308mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815949 | Bolt,D51xL83.8mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 680uF | ±20% | 22.2mm | 5.58A@10kHz | -25℃~+85℃ | 83.8mm | 308mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 550C312T400CF2B | Cornell Dubilier Electronics | 400V 3100uF -10%~+50% Bolt,D63.5xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815951 | Bolt,D63.5xL144.45mm | Box-packed | 10000hrs@105℃ | 63.5mm | 400V | 3100uF | -10%~+50% | 28.58mm | - | -40℃~+105℃ | 144.45mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL250015332E3 | Vishay Intertech | 350V 3300uF ±20% 14.685A@10kHz 33mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815952 | Bolt,D65xL105.8mm | Box-packed | 5000hrs@85℃ | 65mm | 350V | 3300uF | ±20% | 28.5mm | 14.685A@10kHz | -40℃~+85℃ | 105.8mm | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN182TA92U | NCC(Nippon Chemi-Con) | 200V 1800uF -10%~+50% Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815959 | Bolt,D50.8xL92.08mm | Tape & Reel (TR) | 2000hrs@85℃ | 50.8mm | 200V | 1800uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | 92.08mm | - | ||
| Min: 1 Mult: 1 | 0 | LQR2W682MSEHBB | Nichicon | 450V 6800uF ±20% 23.3A@120Hz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815967 | Bolt,D76.2xL173mm | Box-packed | 5000hrs@85℃ | 76.2mm | 450V | 6800uF | ±20% | 31.8mm | 23.3A@120Hz | -25℃~+85℃ | 173mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D500MLN153MA67U | NCC(Nippon Chemi-Con) | 50V 15000uF ±20% 9.01A@120Hz 21.3mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815970 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 50V | 15000uF | ±20% | 12.7mm | 9.01A@120Hz | -40℃~+105℃ | 66.68mm | 21.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN123TC54U | NCC(Nippon Chemi-Con) | 50V 12000uF -10%~+50% Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815973 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 12000uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | 53.98mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN202TDE3U | NCC(Nippon Chemi-Con) | 450V 2000uF -10%~+50% Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815974 | Bolt,D63.5xL142.88mm | Box-packed | 2000hrs@85℃ | 63.5mm | 450V | 2000uF | -10%~+50% | 28.58mm | - | -40℃~+85℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | CGS373U075V5L | Cornell Dubilier Electronics | 75V 37000uF -10%~+75% 16.4A@120Hz 11mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815983 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 75V | 37000uF | -10%~+75% | - | 16.4A@120Hz | -40℃~+85℃ | 142.88mm | 11mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN103UC79U | NCC(Nippon Chemi-Con) | 75V 10000uF -10%~+75% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815993 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 75V | 10000uF | -10%~+75% | 22.22mm | - | -40℃~+85℃ | 79.38mm | - | ||
| Min: 1 Mult: 1 | 0 | 63LSQ22000MEFC51X83 | Rubycon | 63V 22000uF ±20% 7.1A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815999 | Bolt,D51xL83mm | Box-packed | 3000hrs@85℃ | 51mm | 63V | 22000uF | ±20% | 21.8mm | 7.1A@120Hz | -40℃~+85℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D161HPN392MAA5U | NCC(Nippon Chemi-Con) | 160V 3900uF ±20% 5.83A@120Hz 43.6mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816001 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 160V | 3900uF | ±20% | 12.7mm | 5.83A@120Hz | -40℃~+85℃ | 104.78mm | 43.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN602TEA5U | NCC(Nippon Chemi-Con) | 250V 6000uF -10%~+50% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816003 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@105℃ | 76.2mm | 250V | 6000uF | -10%~+50% | 31.75mm | - | -40℃~+105℃ | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W472MSEGBN | Nichicon | 450V 4700uF ±20% 18.5A@120Hz Bolt,D63.5xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816014 | Bolt,D63.5xL168mm | Box-packed | 5000hrs@105℃ | 63.5mm | 450V | 4700uF | ±20% | 28.6mm | 18.5A@120Hz | -40℃~+105℃ | 168mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN332TEE3U | NCC(Nippon Chemi-Con) | 350V 3300uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816030 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 350V | 3300uF | -10%~+50% | 31.8mm | - | -40℃~+85℃ | 142.88mm | - |