Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNY2G182MSEFBN | Nichicon | 400V 1800uF ±20% 8.7A@120Hz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615290 | Bolt,D51xL88mm | Bag-packed | 2000hrs@85℃ | 51mm | 400V | 1800uF | ±20% | 22mm | 8.7A@120Hz | 88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43742B5158M000 | TDK | 450V 1500uF ±20% 65mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615312 | Bolt | Bag-packed | 5000hrs@105℃ | - | 450V | 1500uF | ±20% | - | - | - | -40℃~+105℃ | 65mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2C682MSEB | Nichicon | 160V 6800uF ±20% 6.4A@120Hz Bolt,D30xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615546 | Bolt,D30xL103mm | Bag-packed | 5000hrs@85℃ | 30mm | 160V | 6800uF | ±20% | 22mm | 6.4A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1A154MSEB | Nichicon | 10V 0.15F ±20% 10.8A@120Hz Bolt,D30xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615554 | Bolt,D30xL123mm | Bag-packed | 2000hrs@105℃ | 30mm | 10V | 0.15F | ±20% | 22mm | 10.8A@120Hz | 123mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210659103E3 | Vishay Intertech | 100V 10000uF -10%~+30% 16.7A@100Hz 11mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615562 | Bolt,D65xL111.8mm | Bag-packed | 20000hrs@85℃ | 65mm | 100V | 10000uF | -10%~+30% | 28.5mm | 16.7A@100Hz | 111.8mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W122MSEFBN | Nichicon | 450V 1200uF ±20% 13.86A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615698 | Bolt,D51xL83mm | Bag-packed | 5000hrs@85℃ | 51mm | 450V | 1200uF | ±20% | 22mm | 13.86A@10kHz | 83mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G222MSEFBN | Nichicon | 400V 2200uF ±20% 9.8A@10kHz Bolt,D51xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615769 | Bolt,D51xL133mm | Bag-packed | 20000hrs@85℃ | 51mm | 400V | 2200uF | ±20% | 22mm | 9.8A@10kHz | 133mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H122MTEF | Nichicon | 500V 1200uF ±20% 7.98A@10kHz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615796 | Bolt,D51xL118mm | Bag-packed | 5000hrs@105℃ | 51mm | 500V | 1200uF | ±20% | 22mm | 7.98A@10kHz | 118mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210156104E3 | Vishay Intertech | 25V 0.1F ±20% 14.7A@100Hz 12mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615802 | Bolt,D50xL110.8mm | Bag-packed | 10000hrs@85℃ | 50mm | 25V | 0.1F | ±20% | 22.2mm | 14.7A@100Hz | 110.8mm | -40℃~+85℃ | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210456102E3 | Vishay Intertech | 400V 1000uF ±20% 5.1A@100Hz 117mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615881 | Bolt,D50xL110.8mm | Bag-packed | 5000hrs@105℃ | 50mm | 400V | 1000uF | ±20% | 22.2mm | 5.1A@100Hz | 110.8mm | -40℃~+105℃ | 117mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2V122MSEFBN | Nichicon | 350V 1200uF ±20% 8.6A@120Hz Bolt,D51xL63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615888 | Bolt,D51xL63mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 1200uF | ±20% | 22mm | 8.6A@120Hz | 63mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1E104MSEN | Nichicon | 25V 0.1F ±20% 12A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615912 | Bolt,D51xL103mm | Bag-packed | 5000hrs@85℃ | 51mm | 25V | 0.1F | ±20% | 22mm | 12A@120Hz | 103mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210256102E3 | Vishay Intertech | 400V 1000uF ±20% 5.7A@100Hz 128mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615929 | Bolt,D50xL88.8mm | Bag-packed | 10000hrs@85℃ | 50mm | 400V | 1000uF | ±20% | 22.2mm | 5.7A@100Hz | 88.8mm | -40℃~+85℃ | 128mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2V182MSEFBB | Nichicon | 350V 1800uF ±20% 10A@120Hz Bolt,D51xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615956 | Bolt,D51xL73mm | Bag-packed | 2000hrs@85℃ | 51mm | 350V | 1800uF | ±20% | 22mm | 10A@120Hz | 73mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V182MSEFBN | Nichicon | 350V 1800uF ±20% 10A@120Hz Bolt,D51xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615959 | Bolt,D51xL73mm | Bag-packed | 2000hrs@85℃ | 51mm | 350V | 1800uF | ±20% | 22mm | 10A@120Hz | 73mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G152MSEFBB | Nichicon | 400V 1500uF ±20% 5.3A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615972 | Bolt,D51xL103mm | Bag-packed | 20000hrs@85℃ | 51mm | 400V | 1500uF | ±20% | 22mm | 5.3A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 80LSW10000K51X81 | Rubycon | 80V 10000uF ±10% Bolt,D51xL81mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615979 | Bolt,D51xL81mm | Bag-packed | 3000hrs@105℃ | 51mm | 80V | 10000uF | ±10% | 21.8mm | - | 81mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210215222E3 | Vishay Intertech | 350V 2200uF ±20% 8A@100Hz 72mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615987 | Bolt,D50xL110.8mm | Bag-packed | 10000hrs@85℃ | 50mm | 350V | 2200uF | ±20% | 22.2mm | 8A@100Hz | 110.8mm | -40℃~+85℃ | 72mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210457471E3 | Vishay Intertech | 450V 470uF ±20% 3.3A@100Hz 253mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615999 | Bolt,D50xL88.8mm | Bag-packed | 5000hrs@105℃ | 50mm | 450V | 470uF | ±20% | 22.2mm | 3.3A@100Hz | 88.8mm | -40℃~+105℃ | 253mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210427222E3 | Vishay Intertech | 450V 2200uF ±20% 10A@100Hz 53mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1627492 | Bolt,D76xL151.7mm | Bag-packed | 5000hrs@105℃ | 76mm | 450V | 2200uF | ±20% | 31.8mm | 10A@100Hz | 151.7mm | -40℃~+105℃ | 53mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2H562MSEJBB | Nichicon | 350V 5600uF ±20% 22.26A@10kHz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1627516 | Bolt,D90xL153mm | Bag-packed | 20000hrs@85℃ | 90mm | 350V | 5600uF | ±20% | 31.8mm | 22.26A@10kHz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210647154E3 | Vishay Intertech | 40V 0.15F -10%~+30% 50A@100Hz 8mΩ@100Hz Bolt,D90xL156.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1627544 | Bolt,D90xL156.4mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.15F | -10%~+30% | 31.8mm | 50A@100Hz | 156.4mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210166224E3 | Vishay Intertech | 25V 0.22F ±20% 22.5A@100Hz 6mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617090 | Bolt,D76xL111.7mm | Bag-packed | 15000hrs@85℃ | 76mm | 25V | 0.22F | ±20% | 31.8mm | 22.5A@100Hz | 111.7mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1K223MSE | Nichicon | 80V 22000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1585354 | Bolt | Bag-packed | 5000hrs@85℃ | - | 80V | 22000uF | ±20% | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G332MSEGBN | Nichicon | 400V 3300uF ±20% 14.9A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617163 | Bolt,D63.5xL93mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 3300uF | ±20% | 28.6mm | 14.9A@120Hz | 93mm | -40℃~+85℃ | - |