Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNT2G472MSEGBN | Nichicon | 400V 4700uF ±20% 28.98A@10kHz Bolt,D63.5xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619745 | Bolt,D63.5xL173mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 400V | 4700uF | 28.6mm | ±20% | 28.98A@10kHz | 173mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H332MSEHBN | Nichicon | 500V 3300uF ±20% 12.4A@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619762 | Bolt,D76.2xL118mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 500V | 3300uF | 31.8mm | ±20% | 12.4A@120Hz | 118mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43723B5398M000 | TDK | 450V 3900uF ±20% 24mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619765 | Bolt | Bag-packed | 12000hrs@85℃ | - | 450V | 3900uF | - | ±20% | - | - | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41560A5330M003 | TDK | 25V 0.33F ±20% 4.5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619767 | Bolt | Bag-packed | 3000hrs@105℃ | - | 25V | 0.33F | - | ±20% | - | - | -40℃~+105℃ | 4.5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W272MSEHBB | Nichicon | 450V 2700uF ±20% 19.18A@10kHz Bolt,D76.2xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619772 | Bolt,D76.2xL78mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 450V | 2700uF | 31.8mm | ±20% | 19.18A@10kHz | 78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 400LSG4700MEFC77X121 | Rubycon | 400V 4700uF ±20% 16.8A@10kHz Bolt,D77xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619782 | Bolt,D77xL121mm | Bag-packed | 5000hrs@105℃ | 77mm | 400V | 4700uF | 31.4mm | ±20% | 16.8A@10kHz | 121mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210266222E3 | Vishay Intertech | 400V 2200uF ±20% 10A@100Hz 60mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619785 | Bolt,D65xL110.7mm | Bag-packed | 10000hrs@85℃ | 65mm | 400V | 2200uF | 28.5mm | ±20% | 10A@100Hz | 110.7mm | -40℃~+85℃ | 60mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2G472MSEGBB | Nichicon | 400V 4700uF ±20% 22.54A@10kHz Bolt,D63.5xL128mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619787 | Bolt,D63.5xL128mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 4700uF | 28.6mm | ±20% | 22.54A@10kHz | 128mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H122MSEF | Nichicon | 500V 1200uF ±20% 7.98A@10kHz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587123 | Bolt,D51xL118mm | Bag-packed | 5000hrs@105℃ | 51mm | 500V | 1200uF | 22mm | ±20% | 7.98A@10kHz | 118mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1A155MSE | Nichicon | 10V 1.5F ±20% 33.9A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587124 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 90mm | 10V | 1.5F | 31.8mm | ±20% | 33.9A@120Hz | 223mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V821MSECBN | Nichicon | 350V 820uF ±20% 4.62A@10kHz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619894 | Bolt,D35xL83mm | Bag-packed | 5000hrs@85℃ | 35mm | 350V | 820uF | 12.7mm | ±20% | 4.62A@10kHz | 83mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G472MSEGBN | Nichicon | 400V 4700uF ±20% 17.64A@10kHz Bolt,D63.5xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619654 | Bolt,D63.5xL173mm | Bag-packed | 20000hrs@85℃ | 63.5mm | 400V | 4700uF | 28.6mm | ±20% | 17.64A@10kHz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250074103E3 | Vishay Intertech | 420V 10000uF ±20% 46.6A@120Hz 13mΩ@120Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619670 | Bolt,D76xL225.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 420V | 10000uF | 31.8mm | ±20% | 46.6A@120Hz | 225.7mm | -40℃~+85℃ | 13mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2V562MSEG | Nichicon | 350V 5600uF ±20% 18.1A@120Hz Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619697 | Bolt,D63.5xL118mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 350V | 5600uF | 28.6mm | ±20% | 18.1A@120Hz | 118mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D401CAN153MEM9Q | NCC(Nippon Chemi-Con) | 400V 15000uF ±20% Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619709 | Bolt,D76.2xL219.1mm | Bag-packed | - | - | 400V | 15000uF | - | ±20% | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK2W472MSEGBB | Nichicon | 450V 4700uF ±20% 21.84A@10kHz Bolt,D63.5xL158mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619714 | Bolt,D63.5xL158mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 450V | 4700uF | 28.6mm | ±20% | 21.84A@10kHz | 158mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2W472MSEGBN | Nichicon | 450V 4700uF ±20% 21.84A@10kHz Bolt,D63.5xL158mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619719 | Bolt,D63.5xL158mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 450V | 4700uF | 28.6mm | ±20% | 21.84A@10kHz | 158mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250054682E3 | Vishay Intertech | 420V 6800uF ±20% 37.2A@120Hz 18mΩ@120Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619721 | Bolt,D76xL151.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 420V | 6800uF | 31.8mm | ±20% | 37.2A@120Hz | 151.7mm | -40℃~+85℃ | 18mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43564A2129M7 | TDK | Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619730 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNU2G682MTEJ | Nichicon | 400V 6800uF ±20% 26.32A@10kHz Bolt,D90xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619731 | Bolt,D90xL108mm | Bag-packed | 5000hrs@105℃ | 90mm | 400V | 6800uF | 31.8mm | ±20% | 26.32A@10kHz | 108mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250037562E3 | Vishay Intertech | 450V 5600uF ±20% 34.6A@120Hz 23mΩ@120Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619732 | Bolt,D76xL151.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 450V | 5600uF | 31.8mm | ±20% | 34.6A@120Hz | 151.7mm | -40℃~+85℃ | 23mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2V562MSEGBB | Nichicon | 350V 5600uF ±20% 31.78A@10kHz Bolt,D63.5xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619739 | Bolt,D63.5xL173mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 350V | 5600uF | 28.6mm | ±20% | 31.78A@10kHz | 173mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1H224MSEN | Nichicon | 50V 0.22F ±20% 23.345A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619740 | Bolt,D90xL143mm | Bag-packed | 5000hrs@85℃ | 90mm | 50V | 0.22F | 31.8mm | ±20% | 23.345A@10kHz | 143mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W153MSEJ | Nichicon | 450V 15000uF ±20% 45.6A@120Hz Bolt,D90xL253mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586948 | Bolt,D90xL253mm | Bag-packed | 5000hrs@105℃ | 90mm | 450V | 15000uF | 31.8mm | ±20% | 45.6A@120Hz | 253mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W472MSEHBN | Nichicon | 450V 4700uF ±20% 18.06A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619752 | Bolt,D76.2xL153mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 450V | 4700uF | 31.8mm | ±20% | 18.06A@10kHz | 153mm | -25℃~+85℃ | - |