Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNR2E682MSE | Nichicon | 250V 6800uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586959 | Bolt | Bag-packed | 5000hrs@85℃ | 250V | 6800uF | ±20% | -25℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK2H102MSEG | Nichicon | 500V 1000uF ±20% 4.2A@120Hz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586976 | Bolt,D63.5xL80mm | Bag-packed | 5000hrs@85℃ | 500V | 1000uF | ±20% | -25℃~+85℃ | - | 63.5mm | 28.6mm | 4.2A@120Hz | 80mm | ||
| Min: 1 Mult: 1 | 0 | LNR1C105MSE | Nichicon | 16V 1F ±20% 36A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586991 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 16V | 1F | ±20% | -40℃~+85℃ | - | 90mm | 31.8mm | 36A@120Hz | 223mm | ||
| Min: 1 Mult: 1 | 0 | LNT2H392MSEH | Nichicon | 500V 3900uF ±20% 19.74A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587014 | Bolt,D76.2xL153mm | Bag-packed | 2000hrs@105℃ | 500V | 3900uF | ±20% | -25℃~+105℃ | - | 76.2mm | 31.8mm | 19.74A@10kHz | 153mm | ||
| Min: 1 Mult: 1 | 0 | LNY2G472MSEHBB | Nichicon | 400V 4700uF ±20% 22.68A@10kHz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619788 | Bolt,D76.2xL98mm | Bag-packed | 2000hrs@85℃ | 400V | 4700uF | ±20% | -40℃~+85℃ | - | 76.2mm | 31.8mm | 22.68A@10kHz | 98mm | ||
| Min: 1 Mult: 1 | 0 | LNU2W392MTEH | Nichicon | 450V 3900uF ±20% 21.56A@10kHz Bolt,D76.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619792 | Bolt,D76.2xL108mm | Bag-packed | 5000hrs@105℃ | 450V | 3900uF | ±20% | -40℃~+105℃ | - | 76.2mm | 31.8mm | 21.56A@10kHz | 108mm | ||
| Min: 1 Mult: 1 | 0 | LNC2W272MTEH | Nichicon | 450V 2700uF ±20% 13.7A@120Hz Bolt,D76.2xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619796 | Bolt,D76.2xL78mm | Bag-packed | 5000hrs@85℃ | 450V | 2700uF | ±20% | -40℃~+85℃ | - | 76.2mm | 31.8mm | 13.7A@120Hz | 78mm | ||
| Min: 1 Mult: 1 | 0 | MAL210118473E3 | Vishay Intertech | 63V 47000uF ±20% 20.28A@10kHz 10mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619819 | Bolt,D65xL105.8mm | Bag-packed | 15000hrs@85℃ | 63V | 47000uF | ±20% | -40℃~+85℃ | 10mΩ@100Hz | 65mm | 28.5mm | 20.28A@10kHz | 105.8mm | ||
| Min: 1 Mult: 1 | 0 | LNC2H562MSEJ | Nichicon | 500V 5600uF ±20% 36.96A@10kHz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587164 | Bolt,D90xL123mm | Bag-packed | 5000hrs@85℃ | 500V | 5600uF | ±20% | -40℃~+85℃ | - | 90mm | 31.8mm | 36.96A@10kHz | 123mm | ||
| Min: 1 Mult: 1 | 0 | LNT2W562MSEH | Nichicon | 450V 5600uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587171 | Bolt | Bag-packed | 5000hrs@105℃ | 450V | 5600uF | ±20% | -25℃~+105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W102MSEF | Nichicon | 450V 1000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587237 | Bolt | Bag-packed | 5000hrs@105℃ | 450V | 1000uF | ±20% | -25℃~+105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT2H152MSEGBB | Nichicon | 500V 1500uF ±20% 7.1A@120Hz Bolt,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619692 | Bolt,D63.5xL113mm | Bag-packed | 2000hrs@105℃ | 500V | 1500uF | ±20% | -25℃~+105℃ | - | 63.5mm | 28.6mm | 7.1A@120Hz | 113mm | ||
| Min: 1 Mult: 1 | 0 | LNT1E334MSEN | Nichicon | 25V 0.33F ±20% 31.2A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619704 | Bolt,D90xL143mm | Bag-packed | 2000hrs@105℃ | 25V | 0.33F | ±20% | -40℃~+105℃ | - | 90mm | 31.8mm | 31.2A@10kHz | 143mm | ||
| Min: 1 Mult: 1 | 0 | 63LSQ150000MEFC90X141 | Rubycon | 63V 0.15F ±20% 28.6A@10kHz Bolt,D90xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619715 | Bolt,D90xL141mm | Bag-packed | 3000hrs@85℃ | 63V | 0.15F | ±20% | -40℃~+85℃ | - | 90mm | 31.4mm | 28.6A@10kHz | 141mm | ||
| Min: 1 Mult: 1 | 0 | LNT2V562MSEGBN | Nichicon | 350V 5600uF ±20% 31.78A@10kHz Bolt,D63.5xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619738 | Bolt,D63.5xL173mm | Bag-packed | 5000hrs@105℃ | 350V | 5600uF | ±20% | -25℃~+105℃ | - | 63.5mm | 28.6mm | 31.78A@10kHz | 173mm | ||
| Min: 1 Mult: 1 | 0 | LNC2G682MTEJ | Nichicon | 400V 6800uF ±20% 36.82A@10kHz Bolt,D90xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619760 | Bolt,D90xL93mm | Bag-packed | 5000hrs@85℃ | 400V | 6800uF | ±20% | -40℃~+85℃ | - | 90mm | 31.8mm | 36.82A@10kHz | 93mm | ||
| Min: 1 Mult: 1 | 0 | LNU2W392MSEHBN | Nichicon | 450V 3900uF ±20% 21.56A@10kHz Bolt,D76.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619791 | Bolt,D76.2xL108mm | Bag-packed | 5000hrs@105℃ | 450V | 3900uF | ±20% | -40℃~+105℃ | - | 76.2mm | 31.8mm | 21.56A@10kHz | 108mm | ||
| Min: 1 Mult: 1 | 0 | MAL210456152E3 | Vishay Intertech | 400V 1500uF ±20% 6A@100Hz 83mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619815 | Bolt,D50xL110.8mm | Bag-packed | 5000hrs@105℃ | 400V | 1500uF | ±20% | -40℃~+105℃ | 83mΩ@100Hz | 50mm | 22.2mm | 6A@100Hz | 110.8mm | ||
| Min: 1 Mult: 1 | 0 | 100LSQ22000MEFC51X118 | Rubycon | 100V 22000uF ±20% 11.22A@10kHz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619817 | Bolt,D51xL118mm | Bag-packed | 3000hrs@85℃ | 100V | 22000uF | ±20% | -40℃~+85℃ | - | 51mm | 21.8mm | 11.22A@10kHz | 118mm | ||
| Min: 1 Mult: 1 | 0 | LNUN7102MSEFBB | Nichicon | 525V 1000uF ±20% 5.4A@120Hz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619831 | Bolt,D51xL98mm | Bag-packed | 5000hrs@105℃ | 525V | 1000uF | ±20% | -40℃~+105℃ | - | 51mm | 22mm | 5.4A@120Hz | 98mm | ||
| Min: 1 Mult: 1 | 0 | LNUN7102MTEF | Nichicon | 525V 1000uF ±20% 5.4A@120Hz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619833 | Bolt,D51xL98mm | Bag-packed | 5000hrs@105℃ | 525V | 1000uF | ±20% | -40℃~+105℃ | - | 51mm | 22mm | 5.4A@120Hz | 98mm | ||
| Min: 1 Mult: 1 | 0 | MAL210463152E3 | Vishay Intertech | 250V 1500uF ±20% 5.9A@100Hz 76mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619840 | Bolt,D50xL88.8mm | Bag-packed | 5000hrs@105℃ | 250V | 1500uF | ±20% | -40℃~+105℃ | 76mΩ@100Hz | 50mm | 22.2mm | 5.9A@100Hz | 88.8mm | ||
| Min: 1 Mult: 1 | 0 | LNUN7102MSEFBN | Nichicon | 525V 1000uF ±20% 5.4A@120Hz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619844 | Bolt,D51xL98mm | Bag-packed | 5000hrs@105℃ | 525V | 1000uF | ±20% | -40℃~+105℃ | - | 51mm | 22mm | 5.4A@120Hz | 98mm | ||
| Min: 1 Mult: 1 | 0 | MAL210445472E3 | Vishay Intertech | 350V 4700uF ±20% 20.55A@10kHz 30mΩ Bolt,D76.4xL151.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619856 | Bolt,D76.4xL151.2mm | Bag-packed | 5000hrs@105℃ | 350V | 4700uF | ±20% | -40℃~+105℃ | 30mΩ | 76.4mm | 31.8mm | 20.55A@10kHz | 151.2mm | ||
| Min: 1 Mult: 1 | 0 | MAL210435472E3 | Vishay Intertech | 350V 4700uF ±20% 18.9A@10kHz 32mΩ Bolt,D76.4xL111.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619857 | Bolt,D76.4xL111.2mm | Bag-packed | 5000hrs@105℃ | 350V | 4700uF | ±20% | -40℃~+105℃ | 32mΩ | 76.4mm | 31.8mm | 18.9A@10kHz | 111.2mm |