Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80C752NW450 | KEMET | 450V 7500uF ±20% 24.2A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617162 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 7500uF | 31.8mm | ±20% | 24.2A@10kHz | 171mm | -40℃~+105℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P113NW400 | KEMET | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617172 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 11000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A123QP350 | KEMET | 350V 12000uF ±20% 27.8A@10kHz 19mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617546 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 350V | 12000uF | 31.8mm | ±20% | 27.8A@10kHz | 148mm | -40℃~+105℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H682QM450 | KEMET | 450V 6800uF ±20% 25.4A@10kHz 28mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617576 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 6800uF | 31.8mm | ±20% | 25.4A@10kHz | 133mm | -40℃~+105℃ | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C472QH550 | KEMET | 550V 4700uF ±20% 21.8A@10kHz 98mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617586 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 550V | 4700uF | 31.8mm | ±20% | 21.8A@10kHz | 100mm | -40℃~+85℃ | 98mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H223NT250 | KEMET | 250V 22000uF ±20% 26.2A@10kHz 15mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617596 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 22000uF | 31.8mm | ±20% | 26.2A@10kHz | 222mm | -40℃~+105℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERHB5H1LGC272MEA5U | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 11.62A@3kHz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617631 | Bolt,D76.2xL105mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 575V | 2700uF | 31.5mm | ±20% | 11.62A@3kHz | 105mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81G622NJ400 | KEMET | 400V 6200uF ±20% 20.5A@10kHz 30mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617641 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | 31.8mm | ±20% | 20.5A@10kHz | 117mm | -40℃~+105℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81P622NJ400 | KEMET | 400V 6200uF ±20% 20.5A@10kHz 30mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617646 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | 31.8mm | ±20% | 20.5A@10kHz | 117mm | -40℃~+105℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C184NW063 | KEMET | 63V 0.18F ±20% 29.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617671 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.18F | 31.8mm | ±20% | 29.1A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C153QW400 | KEMET | 400V 15000uF ±20% 34.9A@10kHz 15mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617731 | Bolt,D90xL171mm | Bag-packed | 20000hrs@85℃ | 90mm | 400V | 15000uF | 31.8mm | ±20% | 34.9A@10kHz | 171mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G123NS450 | KEMET | 450V 12000uF ±20% 29.2A@10kHz 21mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617871 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 12000uF | 31.8mm | ±20% | 29.2A@10kHz | 196mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H123NS450 | KEMET | 450V 12000uF ±20% 29.2A@10kHz 21mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617881 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 12000uF | 31.8mm | ±20% | 29.2A@10kHz | 196mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G912NS450 | KEMET | 450V 9100uF ±20% 25.5A@10kHz 22mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617911 | Bolt,D77xL196mm | Bag-packed | - | 77mm | 450V | 9100uF | 31.8mm | ±20% | 25.5A@10kHz | 196mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C623QM100 | KEMET | 100V 62000uF ±20% 30.8A@10kHz 9mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617931 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 100V | 62000uF | 31.8mm | ±20% | 30.8A@10kHz | 133mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX973G030DF2A | Vishay Intertech | 30V 97000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617946 | Bolt | Bag-packed | 1000hrs@85℃ | - | 30V | 97000uF | 31.8mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DE842G075AC2A | Vishay Intertech | 75V 8400uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644852 | Plugin | Bag-packed | 1000hrs@85℃ | - | 75V | 8400uF | 12.7mm | -10%~+75% | - | 108mm | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H304LM025 | KEMET | 25V 0.3F ±20% 30.2A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644867 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 25V | 0.3F | 28.5mm | ±20% | 30.2A@10kHz | 133mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C124NF063 | KEMET | 63V 0.12F ±20% 24.6A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646883 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.12F | 31.8mm | ±20% | 24.6A@10kHz | 107mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D213G040CC2A | Vishay Intertech | 40V 21000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646869 | Plugin | Bag-packed | 1000hrs@85℃ | - | 40V | 21000uF | 28.6mm | -10%~+75% | - | 108mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H124NF063 | KEMET | 63V 0.12F ±20% 24.6A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646879 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.12F | 31.8mm | ±20% | 24.6A@10kHz | 107mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H243DB040 | KEMET | 40V 24000uF ±20% 12.8A@10kHz 38mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611123 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 40V | 24000uF | 12.8mm | ±20% | 12.8A@10kHz | 64mm | -40℃~+85℃ | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A432DB100 | KEMET | 100V 4300uF ±20% 10.7A@10kHz 77mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611368 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 100V | 4300uF | 12.8mm | ±20% | 10.7A@10kHz | 64mm | -40℃~+85℃ | 77mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H751DA250 | KEMET | 250V 750uF ±20% 6.4A@10kHz 267mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611558 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 250V | 750uF | 12.8mm | ±20% | 6.4A@10kHz | 54mm | -40℃~+105℃ | 267mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A202DE200 | KEMET | 200V 2000uF ±20% 9.1A@10kHz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612008 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 2000uF | 12.8mm | ±20% | 9.1A@10kHz | 84mm | -40℃~+105℃ | 131mΩ@100Hz |