Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNR2C103MSEB | Nichicon | 160V 10000uF ±20% 10.92A@10kHz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615137 | Bolt,D63.5xL103mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 160V | 10000uF | 28.6mm | ±20% | 10.92A@10kHz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210283332E3 | Vishay Intertech | 250V 3300uF ±20% 11.4A@100Hz 42mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615163 | Bolt,D65xL110.7mm | Bag-packed | 10000hrs@85℃ | 65mm | 250V | 3300uF | 28.5mm | ±20% | 11.4A@100Hz | 110.7mm | -40℃~+85℃ | 42mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210126154E3 | Vishay Intertech | 25V 0.15F ±20% 21.4A@100Hz 6mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615368 | Bolt,D76xL111.7mm | Bag-packed | - | 76mm | 25V | 0.15F | 31.8mm | ±20% | 21.4A@100Hz | 111.7mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2V152MSEFBB | Nichicon | 350V 1500uF ±20% 6.5A@120Hz Bolt,D51xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615205 | Bolt,D51xL78mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 1500uF | 22mm | ±20% | 6.5A@120Hz | 78mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V272MSEFBB | Nichicon | 350V 2700uF ±20% 13.02A@10kHz Bolt,D51xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615217 | Bolt,D51xL108mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 2700uF | 22mm | ±20% | 13.02A@10kHz | 108mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210226152E3 | Vishay Intertech | 400V 1500uF ±20% 7.1A@100Hz 88mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615237 | Bolt,D50xL110.8mm | Bag-packed | 10000hrs@85℃ | 50mm | 400V | 1500uF | 22.2mm | ±20% | 7.1A@100Hz | 110.8mm | -40℃~+85℃ | 88mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2G182MSEFBB | Nichicon | 400V 1800uF ±20% 12.74A@10kHz Bolt,D51xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615244 | Bolt,D51xL93mm | Bag-packed | 5000hrs@85℃ | 51mm | 400V | 1800uF | 22mm | ±20% | 12.74A@10kHz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210679103E3 | Vishay Intertech | 100V 10000uF -10%~+30% 16.7A@100Hz 11mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615378 | Bolt,D65xL111.8mm | Bag-packed | 20000hrs@85℃ | 65mm | 100V | 10000uF | 28.5mm | -10%~+30% | 16.7A@100Hz | 111.8mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2V182MSEFBN | Nichicon | 350V 1800uF ±20% 7.2A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615388 | Bolt,D51xL83mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 1800uF | 22mm | ±20% | 7.2A@120Hz | 83mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2H471MSEFBN | Nichicon | 500V 470uF ±20% 3.2A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615466 | Bolt,D51xL83mm | Bag-packed | 2000hrs@105℃ | 51mm | 500V | 470uF | 22mm | ±20% | 3.2A@120Hz | 83mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1C224MSEB | Nichicon | 16V 0.22F ±20% 14.1A@120Hz Bolt,D30xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616080 | Bolt,D30xL123mm | Bag-packed | 2000hrs@105℃ | 30mm | 16V | 0.22F | 28.6mm | ±20% | 14.1A@120Hz | 123mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2H102MSEFBB | Nichicon | 500V 1000uF ±20% 14.42A@10kHz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616094 | Bolt,D51xL88mm | Bag-packed | 5000hrs@85℃ | 51mm | 500V | 1000uF | 22mm | ±20% | 14.42A@10kHz | 88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2D472MSEB | Nichicon | 200V 4700uF ±20% 6.12A@10kHz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616116 | Bolt,D63.5xL103mm | Bag-packed | 2000hrs@105℃ | 63.5mm | 200V | 4700uF | 28.6mm | ±20% | 6.12A@10kHz | 103mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210238222E3 | Vishay Intertech | 385V 2200uF ±20% 10A@100Hz 61mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616155 | Bolt,D65xL110.7mm | Bag-packed | 10000hrs@85℃ | 65mm | 385V | 2200uF | 28.5mm | ±20% | 10A@100Hz | 110.7mm | -40℃~+85℃ | 61mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210213682E3 | Vishay Intertech | 250V 6800uF ±20% 27.15A@10kHz 21mΩ Bolt,D76xL106.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616177 | Bolt,D76xL106.8mm | Bag-packed | 10000hrs@85℃ | 76mm | 250V | 6800uF | 31.8mm | ±20% | 27.15A@10kHz | 106.8mm | -40℃~+85℃ | 21mΩ | ||
| Min: 1 Mult: 1 | 0 | LNX2V472MSEHBB | Nichicon | 350V 4700uF ±20% 11.9A@120Hz Bolt,D76.2xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616179 | Bolt,D76.2xL103mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 350V | 4700uF | 31.8mm | ±20% | 11.9A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210616683E3 | Vishay Intertech | 25V 68000uF -10%~+30% 23A@100Hz 10mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616232 | Bolt,D65xL111.8mm | Bag-packed | 20000hrs@85℃ | 65mm | 25V | 68000uF | 28.5mm | -10%~+30% | 23A@100Hz | 111.8mm | -40℃~+85℃ | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W102MSEFBB | Nichicon | 450V 1000uF ±20% 9.3A@120Hz Bolt,D51xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616238 | Bolt,D51xL73mm | Bag-packed | 5000hrs@85℃ | 51mm | 450V | 1000uF | 22mm | ±20% | 9.3A@120Hz | 73mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1J473MSEN | Nichicon | 63V 47000uF ±20% 13.455A@10kHz Bolt,D51xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616251 | Bolt,D51xL123mm | Bag-packed | 5000hrs@85℃ | 51mm | 63V | 47000uF | 22mm | ±20% | 13.455A@10kHz | 123mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2H102MSEFBB | Nichicon | 350V 1000uF ±20% 4.2A@120Hz Bolt,D51xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616279 | Bolt,D51xL113mm | Bag-packed | 20000hrs@85℃ | 51mm | 350V | 1000uF | 22mm | ±20% | 4.2A@120Hz | 113mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210483472E3 | Vishay Intertech | 250V 4700uF ±20% 12.7A@100Hz 28mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616281 | Bolt,D76xL111.7mm | Bag-packed | 5000hrs@105℃ | 76mm | 250V | 4700uF | 31.8mm | ±20% | 12.7A@100Hz | 111.7mm | -40℃~+105℃ | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2E472MSEB | Nichicon | 250V 4700uF ±20% 5.9A@120Hz Bolt,D30xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616305 | Bolt,D30xL123mm | Bag-packed | 2000hrs@105℃ | 30mm | 250V | 4700uF | 28.6mm | ±20% | 5.9A@120Hz | 123mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250016392E3 | Vishay Intertech | 400V 3900uF ±20% 25.5A@120Hz 34mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616314 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 400V | 3900uF | 28.5mm | ±20% | 25.5A@120Hz | 110.7mm | -40℃~+85℃ | 34mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSU4700M77X114 | Rubycon | 400V 4700uF ±20% Bolt,D77xL114mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616315 | Bolt,D77xL114mm | Bag-packed | 5000hrs@85℃ | 77mm | 400V | 4700uF | 31.4mm | ±20% | - | 114mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2H182MTEG | Nichicon | 500V 1800uF ±20% 12.7A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616332 | Bolt,D63.5xL93mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 500V | 1800uF | 28.6mm | ±20% | 12.7A@120Hz | 93mm | -40℃~+85℃ | - |