Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNT2D332MSEN | Nichicon | 200V 3300uF ±20% 4.68A@10kHz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616340 | Bolt,D51xL103mm | Bag-packed | 2000hrs@105℃ | 51mm | 200V | 3300uF | 22mm | ±20% | 4.68A@10kHz | 103mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250037272E3 | Vishay Intertech | 450V 2700uF ±20% 22.5A@120Hz 43mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616379 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 450V | 2700uF | 28.5mm | ±20% | 22.5A@120Hz | 110.7mm | -40℃~+85℃ | 43mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210427102E3 | Vishay Intertech | 450V 1000uF ±20% 5.9A@100Hz 116mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616382 | Bolt,D65xL110.7mm | Bag-packed | 5000hrs@105℃ | 65mm | 450V | 1000uF | 28.5mm | ±20% | 5.9A@100Hz | 110.7mm | -40℃~+105℃ | 116mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2V182MSEFBN | Nichicon | 350V 1800uF ±20% 10.22A@10kHz Bolt,D51xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616431 | Bolt,D51xL93mm | Bag-packed | 5000hrs@85℃ | 51mm | 350V | 1800uF | 22mm | ±20% | 10.22A@10kHz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2V392MSEHBB | Nichicon | 350V 3900uF ±20% 20.02A@10kHz Bolt,D76.2xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616455 | Bolt,D76.2xL73mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 350V | 3900uF | 31.8mm | ±20% | 20.02A@10kHz | 73mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210263682E3 | Vishay Intertech | 250V 6800uF ±20% 18.6A@100Hz 21mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616458 | Bolt,D76xL151.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 250V | 6800uF | 31.8mm | ±20% | 18.6A@100Hz | 151.7mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 450LSG1000MEFC51X98 | Rubycon | 450V 1000uF ±20% 6.02A@10kHz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616467 | Bolt,D51xL98mm | Bag-packed | 5000hrs@105℃ | 51mm | 450V | 1000uF | 21.8mm | ±20% | 6.02A@10kHz | 98mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W272MSEHBN | Nichicon | 450V 2700uF ±20% 8.3A@120Hz Bolt,D76.2xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616476 | Bolt,D76.2xL103mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 450V | 2700uF | 31.8mm | ±20% | 8.3A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2V392MTEH | Nichicon | 350V 3900uF ±20% 14.3A@120Hz Bolt,D76.2xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616494 | Bolt,D76.2xL73mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 350V | 3900uF | 31.8mm | ±20% | 14.3A@120Hz | 73mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W681MSEFBN | Nichicon | 450V 680uF ±20% 4.4A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616508 | Bolt,D51xL103mm | Bag-packed | 5000hrs@105℃ | 51mm | 450V | 680uF | 22mm | ±20% | 4.4A@120Hz | 103mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210127104E3 | Vishay Intertech | 40V 0.1F ±20% 21.3A@100Hz 7mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616521 | Bolt,D76xL111.7mm | Bag-packed | 15000hrs@85℃ | 76mm | 40V | 0.1F | 31.8mm | ±20% | 21.3A@100Hz | 111.7mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSQ2700M51X123 | Rubycon | 400V 2700uF ±20% Bolt,D51xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616524 | Bolt,D51xL123mm | Bag-packed | 3000hrs@85℃ | 51mm | 400V | 2700uF | 21.8mm | ±20% | - | 123mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W122MSEFBN | Nichicon | 450V 1200uF ±20% 8.4A@10kHz Bolt,D51xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616531 | Bolt,D51xL78mm | Bag-packed | 2000hrs@85℃ | 51mm | 450V | 1200uF | 22mm | ±20% | 8.4A@10kHz | 78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H122MTEG | Nichicon | 500V 1200uF ±20% 7.98A@10kHz Bolt,D63.5xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616537 | Bolt,D63.5xL83mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 500V | 1200uF | 28.6mm | ±20% | 7.98A@10kHz | 83mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V332MSEGBN | Nichicon | 350V 3300uF ±20% 11.9A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616542 | Bolt,D63.5xL93mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 350V | 3300uF | 28.6mm | ±20% | 11.9A@120Hz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN602AEM9Q | NCC(Nippon Chemi-Con) | 450V 6000uF -10%~+30% Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616545 | Bolt,D76.2xL219.1mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 450V | 6000uF | 31.75mm | -10%~+30% | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210156683E3 | Vishay Intertech | 25V 68000uF ±20% 12.8A@100Hz 15mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616557 | Bolt,D50xL88.8mm | Bag-packed | 10000hrs@85℃ | 50mm | 25V | 68000uF | 22.2mm | ±20% | 12.8A@100Hz | 88.8mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2H681MTEF | Nichicon | 500V 680uF ±20% 5.6A@10kHz Bolt,D51xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616559 | Bolt,D51xL78mm | Bag-packed | 5000hrs@105℃ | 51mm | 500V | 680uF | 22mm | ±20% | 5.6A@10kHz | 78mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR2D472MSEB | Nichicon | 200V 4700uF ±20% 6.3A@120Hz Bolt,D30xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616563 | Bolt,D30xL103mm | Bag-packed | 5000hrs@85℃ | 30mm | 200V | 4700uF | 22mm | ±20% | 6.3A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210243472E3 | Vishay Intertech | 250V 4700uF ±20% 15.3A@100Hz 29mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616093 | Bolt,D76xL111.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 250V | 4700uF | 31.8mm | ±20% | 15.3A@100Hz | 111.7mm | -40℃~+85℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2H102MSEFBN | Nichicon | 500V 1000uF ±20% 14.42A@10kHz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616098 | Bolt,D51xL88mm | Bag-packed | 5000hrs@85℃ | 51mm | 500V | 1000uF | 22mm | ±20% | 14.42A@10kHz | 88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W222MSEGBN | Nichicon | 450V 2200uF ±20% 7.2A@120Hz Bolt,D63.5xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616115 | Bolt,D63.5xL113mm | Bag-packed | 20000hrs@85℃ | 63.5mm | 450V | 2200uF | 28.6mm | ±20% | 7.2A@120Hz | 113mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W222MSEHBB | Nichicon | 450V 2200uF ±20% 7.1A@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616117 | Bolt,D76.2xL93mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 450V | 2200uF | 31.8mm | ±20% | 7.1A@120Hz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V472MSEGBB | Nichicon | 350V 4700uF ±20% 22.12A@10kHz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616145 | Bolt,D63.5xL93mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 350V | 4700uF | 28.6mm | ±20% | 22.12A@10kHz | 93mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210413472E3 | Vishay Intertech | 250V 4700uF ±20% 11.4A@100Hz 28mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616146 | Bolt,D65xL110.7mm | Bag-packed | 5000hrs@105℃ | 65mm | 250V | 4700uF | 28.5mm | ±20% | 11.4A@100Hz | 110.7mm | -40℃~+105℃ | 28mΩ@100Hz |